Tv - Zener Diode Circuit Protection 6.5V Tape & Reel (TR) Diodes Inc DFLT6V5A-7
TVS UNI 225W 6.5V PWRDI 123 SMD - DFLT6V5A-7
| Digi-Key Part Number | DFLT6V5ADITR-ND |
3000 6000 12000 27000 51000 102000 |
.18000 .17100 .16200 .15300 .15000 .14700 |
Extended Price
540.00 1026.00 1944.00 4131.00 7650.00 14994.00 |
| Manufacturer Part Number | DFLT6V5A-7 | |||
| Description | TVS UNI 225W 6.5V PWRDI 123 SMD | |||
| Quantity Available | 9000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DFLT6V5A-7 |
| Vendor | Diodes Inc |
| Category | Circuit Protection |
| Package / Case | PowerDI 123 |
| Packaging | Tape & Reel (TR) |
| Polarization | Unidirectional |
| Power (Watts) | 225W |
| Voltage - Reverse Standoff (Typ) | 6.5V |
| Voltage - Breakdown | 7.22V |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
DFLT6V5A 7 DFLT6V5A7 DFLT6V5ADITR ND DFLT6V5ADITRND DFLT6V5ADITR |
DFLT6V5A-7 Specification Sheet
TVS UNI 225W 6.5V PWRDI 123 SMD - DFLT6V5A-7 (DFLT6V5ADITR-ND)
Related parts Tv - Zener Diode Circuit Protection 6.5V Tape & Reel (TR) Diodes Inc DFLT6V5A-7Tv - Zener Diode Circuit Protection 6.5V Cut Tape (CT) Diodes Inc (VA) DFLT6V5A-7
Order 'tvs uni 225w 6.5v pwrdi 123 smd - DFLT6V5A-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLT6V5ADICT-ND.
Tv - Zener Diode Circuit Protection 6.5V Tape & Reel (TR) Diodes Inc DFLT6V5A-7
Order 'tvs uni 225w 6.5v pwrdi 123 smd - DFLT6V5A-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLT6V5ADITR-ND.
Tv - Zener Diode Circuit Protection 6.5V Digi-Reel® Diodes Inc (VA) DFLT6V5A-7
Order 'tvs uni 225w 6.5v pwrdi 123 smd - DFLT6V5A-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLT6V5ADIDKR-ND.
Tv - Zener Diode Circuit Protection 10V Cut Tape (CT) Diodes Inc (VA) DFLT10A-7
Order 'tvs uni 225w 10v pwrdi 123 smd - DFLT10A-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLT10ADICT-ND.
Tv - Zener Diode Circuit Protection 10V Tape & Reel (TR) Diodes Inc DFLT10A-7
Order 'tvs uni 225w 10v pwrdi 123 smd - DFLT10A-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLT10ADITR-ND.
Tv - Zener Diode Circuit Protection 11V Cut Tape (CT) Diodes Inc (VA) DFLT11A-7
Order 'tvs uni 225w 11v pwrdi 123 smd - DFLT11A-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLT11ADICT-ND.
Tv - Zener Diode Circuit Protection 11V Tape & Reel (TR) Diodes Inc DFLT11A-7
Order 'tvs uni 225w 11v pwrdi 123 smd - DFLT11A-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLT11ADITR-ND.
Tv - Zener Diode Circuit Protection 12V Cut Tape (CT) Diodes Inc (VA) DFLT12A-7
Order 'tvs uni 225w 12v pwrdi 123 smd - DFLT12A-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLT12ADICT-ND.
Tv - Zener Diode Circuit Protection 12V Tape & Reel (TR) Diodes Inc DFLT12A-7
Order 'tvs uni 225w 12v pwrdi 123 smd - DFLT12A-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLT12ADITR-ND.
Tv - Zener Diode Circuit Protection 13V Cut Tape (CT) Diodes Inc (VA) DFLT13A-7
Order 'tvs uni 225w 13v pwrdi 123 smd - DFLT13A-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLT13ADICT-ND.
Tv - Zener Diode Circuit Protection 13V Tape & Reel (TR) Diodes Inc DFLT13A-7
Order 'tvs uni 225w 13v pwrdi 123 smd - DFLT13A-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLT13ADITR-ND.
Tv - Zener Diode Circuit Protection 15V Cut Tape (CT) Diodes Inc (VA) DFLT15A-7
Order 'tvs uni 225w 15v pwrdi 123 smd - DFLT15A-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLT15ADICT-ND.
Tv - Zener Diode Circuit Protection 15V Tape & Reel (TR) Diodes Inc DFLT15A-7
Order 'tvs uni 225w 15v pwrdi 123 smd - DFLT15A-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLT15ADITR-ND.
Tv - Zener Diode Circuit Protection 18V Cut Tape (CT) Diodes Inc (VA) DFLT18A-7
Order 'tvs uni 225w 18v pwrdi 123 smd - DFLT18A-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLT18ADICT-ND.
Tv - Zener Diode Circuit Protection 18V Tape & Reel (TR) Diodes Inc DFLT18A-7
Order 'tvs uni 225w 18v pwrdi 123 smd - DFLT18A-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLT18ADITR-ND.
Options for Tv - Zener Diode Circuit Protection 6.5V Tape & Reel (TR) Diodes Inc DFLT6V5A-7
Send this link via E-Mail
Help With This Screen
