Keywords:





TVS UNI 225W 6V PWRDI 123 SMD - DFLT6V0A-7 - Circuit Protection

Tv - Zener Diode Circuit Protection 6V Cut Tape (CT) Diodes Inc (VA) DFLT6V0A-7

Digi-Key Part Number DFLT6V0ADICT-ND
Price Break
1
10
100
250
500
1000
Unit Price
.67000
.49200
.39600
.34800
.32400
.25200
Extended Price
0.67
4.92
39.60
87.00
162.00
252.00
Manufacturer Part NumberDFLT6V0A-7
DescriptionTVS UNI 225W 6V PWRDI 123 SMD
Quantity Available 3825
All prices are in USD

Purchase Tv - Zener Diode Circuit Protection 6V Cut Tape (CT) Diodes Inc (VA) DFLT6V0A-7
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tv - Zener Diode Circuit Protection 6V Cut Tape (CT) Diodes Inc (VA) DFLT6V0A-7
Technical/Catalog InformationDFLT6V0A-7
VendorDiodes Inc (VA)
CategoryCircuit Protection
Package / CasePowerDI™ 123
PackagingCut Tape (CT)
PolarizationUnidirectional
Power (Watts)225W
Voltage - Reverse Standoff (Typ)6V
Voltage - Breakdown6.67V
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names DFLT6V0A 7
DFLT6V0A7
DFLT6V0ADICT ND
DFLT6V0ADICTND
DFLT6V0ADICT

DFLT6V0A-7 Specification Sheet

Image of TVS UNI 225W 6V PWRDI 123 SMD - DFLT6V0A-7

TVS UNI 225W 6V PWRDI 123 SMD - DFLT6V0A-7 (DFLT6V0ADICT-ND) - Circuit Protection

Related parts Tv - Zener Diode Circuit Protection 6V Cut Tape (CT) Diodes Inc (VA) DFLT6V0A-7
TVS UNI 225W 6V PWRDI 123 SMD - DFLT6V0A-7
 Order 'tvs uni 225w 6v pwrdi 123 smd - DFLT6V0A-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLT6V0ADICT-ND.
TVS UNI 225W 6V PWRDI 123 SMD - DFLT6V0A-7
 Order 'tvs uni 225w 6v pwrdi 123 smd - DFLT6V0A-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLT6V0ADITR-ND.
TVS UNI 225W 6V PWRDI 123 SMD - DFLT6V0A-7
 Order 'tvs uni 225w 6v pwrdi 123 smd - DFLT6V0A-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLT6V0ADIDKR-ND.
TVS UNI 225W 10V PWRDI 123 SMD - DFLT10A-7
 Order 'tvs uni 225w 10v pwrdi 123 smd - DFLT10A-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLT10ADICT-ND.
TVS UNI 225W 10V PWRDI 123 SMD - DFLT10A-7
 Order 'tvs uni 225w 10v pwrdi 123 smd - DFLT10A-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLT10ADITR-ND.
TVS UNI 225W 11V PWRDI 123 SMD - DFLT11A-7
 Order 'tvs uni 225w 11v pwrdi 123 smd - DFLT11A-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLT11ADICT-ND.
TVS UNI 225W 11V PWRDI 123 SMD - DFLT11A-7
 Order 'tvs uni 225w 11v pwrdi 123 smd - DFLT11A-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLT11ADITR-ND.
TVS UNI 225W 12V PWRDI 123 SMD - DFLT12A-7
 Order 'tvs uni 225w 12v pwrdi 123 smd - DFLT12A-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLT12ADICT-ND.
TVS UNI 225W 12V PWRDI 123 SMD - DFLT12A-7
 Order 'tvs uni 225w 12v pwrdi 123 smd - DFLT12A-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLT12ADITR-ND.
TVS UNI 225W 13V PWRDI 123 SMD - DFLT13A-7
 Order 'tvs uni 225w 13v pwrdi 123 smd - DFLT13A-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLT13ADICT-ND.
TVS UNI 225W 13V PWRDI 123 SMD - DFLT13A-7
 Order 'tvs uni 225w 13v pwrdi 123 smd - DFLT13A-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLT13ADITR-ND.
TVS UNI 225W 15V PWRDI 123 SMD - DFLT15A-7
 Order 'tvs uni 225w 15v pwrdi 123 smd - DFLT15A-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLT15ADICT-ND.
TVS UNI 225W 15V PWRDI 123 SMD - DFLT15A-7
 Order 'tvs uni 225w 15v pwrdi 123 smd - DFLT15A-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLT15ADITR-ND.
TVS UNI 225W 18V PWRDI 123 SMD - DFLT18A-7
 Order 'tvs uni 225w 18v pwrdi 123 smd - DFLT18A-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLT18ADICT-ND.
TVS UNI 225W 18V PWRDI 123 SMD - DFLT18A-7
 Order 'tvs uni 225w 18v pwrdi 123 smd - DFLT18A-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLT18ADITR-ND.

Options for Tv - Zener Diode Circuit Protection 6V Cut Tape (CT) Diodes Inc (VA) DFLT6V0A-7
Send this link via E-Mail
Help With This Screen

TVS UNI 225W 6V PWRDI 123 SMD - DFLT6V0A-7
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TVS UNI 225W 6.5V PWRDI 123 SMD - DFLT6V5A-7 Next: TVS UNI 225W 6V PWRDI 123 SMD - DFLT6V0A-7
TVS UNI 225W 6V PWRDI 123 SMD - DFLT6V0A-7