TVS UNI 225W 36V POWERDI 123 SMD - DFLT36A-7 - Circuit Protection
Tv - Zener Diode Circuit Protection 36V Cut Tape (CT) Diodes Inc (VA) DFLT36A-7
| Digi-Key Part Number | DFLT36ADICT-ND |
1 10 100 250 500 1000 |
.67000 .49200 .39600 .34800 .32400 .25200 |
Extended Price
0.67 4.92 39.60 87.00 162.00 252.00 |
| Manufacturer Part Number | DFLT36A-7 | |||
| Description | TVS UNI 225W 36V POWERDI 123 SMD | |||
| Quantity Available | 1084 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DFLT36A-7 |
| Vendor | Diodes Inc (VA) |
| Category | Circuit Protection |
| Package / Case | PowerDI 123 |
| Packaging | Cut Tape (CT) |
| Polarization | Unidirectional |
| Power (Watts) | 225W |
| Voltage - Reverse Standoff (Typ) | 36V |
| Voltage - Breakdown | 40V |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
DFLT36A 7 DFLT36A7 DFLT36ADICT ND DFLT36ADICTND DFLT36ADICT |
DFLT36A-7 Specification Sheet
TVS UNI 225W 36V POWERDI 123 SMD - DFLT36A-7 (DFLT36ADICT-ND) - Circuit Protection
Related parts Tv - Zener Diode Circuit Protection 36V Cut Tape (CT) Diodes Inc (VA) DFLT36A-7TVS UNI 225W 36V POWERDI 123 SMD - DFLT36A-7
Order 'tvs uni 225w 36v powerdi 123 smd - DFLT36A-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLT36ADICT-ND.
TVS UNI 225W 36V POWERDI 123 SMD - DFLT36A-7
Order 'tvs uni 225w 36v powerdi 123 smd - DFLT36A-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLT36ADIDKR-ND.
TVS UNI 225W 36V POWERDI 123 SMD - DFLT36A-7
Order 'tvs uni 225w 36v powerdi 123 smd - DFLT36A-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLT36ADITR-ND.
TVS UNI 225W 10V PWRDI 123 SMD - DFLT10A-7
Order 'tvs uni 225w 10v pwrdi 123 smd - DFLT10A-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLT10ADICT-ND.
TVS UNI 225W 11V PWRDI 123 SMD - DFLT11A-7
Order 'tvs uni 225w 11v pwrdi 123 smd - DFLT11A-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLT11ADICT-ND.
TVS UNI 225W 12V PWRDI 123 SMD - DFLT12A-7
Order 'tvs uni 225w 12v pwrdi 123 smd - DFLT12A-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLT12ADICT-ND.
TVS UNI 225W 13V PWRDI 123 SMD - DFLT13A-7
Order 'tvs uni 225w 13v pwrdi 123 smd - DFLT13A-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLT13ADICT-ND.
TVS UNI 225W 15V PWRDI 123 SMD - DFLT15A-7
Order 'tvs uni 225w 15v pwrdi 123 smd - DFLT15A-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLT15ADICT-ND.
TVS UNI 225W 18V PWRDI 123 SMD - DFLT18A-7
Order 'tvs uni 225w 18v pwrdi 123 smd - DFLT18A-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLT18ADICT-ND.
TVS UNI 225W 24V PWRDI 123 SMD - DFLT24A-7
Order 'tvs uni 225w 24v pwrdi 123 smd - DFLT24A-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLT24ADICT-ND.
TVS UNI 225W 27V PWRDI 123 SMD - DFLT27A-7
Order 'tvs uni 225w 27v pwrdi 123 smd - DFLT27A-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLT27ADICT-ND.
TVS UNI 225W 40V PWRDI 123 SMD - DFLT40A-7
Order 'tvs uni 225w 40v pwrdi 123 smd - DFLT40A-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLT40ADICT-ND.
TVS UNI 225W 51V PWRDI 123 SMD - DFLT51A-7
Order 'tvs uni 225w 51v pwrdi 123 smd - DFLT51A-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLT51ADICT-ND.
TVS UNI 225W 5V PWRDI 123 SMD - DFLT5V0A-7
Order 'tvs uni 225w 5v pwrdi 123 smd - DFLT5V0A-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLT5V0ADICT-ND.
TVS UNI 225W 6V PWRDI 123 SMD - DFLT6V0A-7
Order 'tvs uni 225w 6v pwrdi 123 smd - DFLT6V0A-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLT6V0ADICT-ND.
Options for Tv - Zener Diode Circuit Protection 36V Cut Tape (CT) Diodes Inc (VA) DFLT36A-7
Send this link via E-Mail
Help With This Screen
