TRANSIL 600W 23.1V BIDIR DO-15 - BZW06-23B
| Digi-Key Part Number | BZW06-23B-ND |
5000 |
.18000 |
Extended Price
900.00 |
| Manufacturer Part Number | BZW06-23B | |||
| Description | TRANSIL 600W 23.1V BIDIR DO-15 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BZW06-23B |
| Vendor | STMicroelectronics |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | Axial |
| Package Name | DO-15 |
| Type | Bidirectional |
| Peak Power | 600.000 W [Max] |
| Breakdown Voltage | 25.70 V [Min] |
| Reverse Standoff Voltage | 23.1 V [Typ] |
| Reverse Leakage Current | 1.00 µA [Max] |
| Clamp Voltage | 37.5 V [Max] |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 175 °C [Max] |
| Packaging | Tape & Box (Ammo Pack) |
| Diameter | 3.5300 mm [Typ] |
| Length | 6.750 mm [Typ] |
| Has Digi-Reel | Not TR |
| Standard | UL |
| T073 Catalog Page | 0 [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BZW06 23B BZW0623B |
BZW06-23B Specification Sheet
TRANSIL 600W 23.1V BIDIR DO-15 - BZW06-23B (BZW06-23B-ND)
Related parts:TRANSIL 600W 23.1V BIDIR DO-15 - BZW06-23B
Order 'transil 600w 23.1v bidir do-15 - BZW06-23B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BZW06-23B-ND.
TRANSIL 600W 10.2V BIDIR DO-15 - BZW06-10B
Order 'transil 600w 10.2v bidir do-15 - BZW06-10B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BZW06-10B-ND.
TRANSIL 600W 10.2V BIDIR DO-15 - BZW06-10BRL
Order 'transil 600w 10.2v bidir do-15 - BZW06-10BRL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BZW06-10BRL-ND.
TRANSIL 600W 12.8V BIDIR DO-15 - BZW06-13B
Order 'transil 600w 12.8v bidir do-15 - BZW06-13B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BZW06-13B-ND.
TRANSIL 600W 15.3V BIDIR DO-15 - BZW06-15B
Order 'transil 600w 15.3v bidir do-15 - BZW06-15B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BZW06-15B-ND.
TRANSIL 600W 15.3V BIDIR DO-15 - BZW06-15BRL
Order 'transil 600w 15.3v bidir do-15 - BZW06-15BRL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BZW06-15BRL-ND.
TRANSIL 600W 20.9V BIDIR DO-15 - BZW06-19B
Order 'transil 600w 20.9v bidir do-15 - BZW06-19B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BZW06-19B-ND.
TRANSIL 600W 20.9V BIDIR DO-15 - BZW06-19BRL
Order 'transil 600w 20.9v bidir do-15 - BZW06-19BRL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BZW06-19BRL-ND.
TRANSIL 600W 25.6V BIDIR DO-15 - BZW06-26B
Order 'transil 600w 25.6v bidir do-15 - BZW06-26B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BZW06-26B-ND.
TRANSIL 600W 25.6V BIDIR DO-15 - BZW06-26BRL
Order 'transil 600w 25.6v bidir do-15 - BZW06-26BRL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BZW06-26BRL-ND.
TRANSIL 600W 28.2V BIDIR DO-15 - BZW06-28B
Order 'transil 600w 28.2v bidir do-15 - BZW06-28B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BZW06-28B-ND.
TRANSIL 600W 28.2V BIDIR DO-15 - BZW06-28BRL
Order 'transil 600w 28.2v bidir do-15 - BZW06-28BRL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BZW06-28BRL-ND.
TRANSIL 600W 30.8V BIDIR DO-15 - BZW06-31B
Order 'transil 600w 30.8v bidir do-15 - BZW06-31B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BZW06-31B-ND.
TRANSIL 600W 30.8V BIDIR DO-15 - BZW06-31BRL
Order 'transil 600w 30.8v bidir do-15 - BZW06-31BRL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BZW06-31BRL-ND.
TRANSIL 600W 33.3V BIDIR DO-15 - BZW06-33B
Order 'transil 600w 33.3v bidir do-15 - BZW06-33B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BZW06-33B-ND.
Send this link via E-Mail
Help With This Screen