TRANSIL 400W 5.8V UNIDIR DO-15 - BZW04-5V8 - Over Voltage Circuit Protection
| Digi-Key Part Number | BZW04-5V8-ND |
5000 |
.14000 |
Extended Price
700.00 |
| Manufacturer Part Number | BZW04-5V8 | |||
| Description | TRANSIL 400W 5.8V UNIDIR DO-15 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BZW04-5V8 |
| Vendor | STMicroelectronics |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | Axial |
| Package Name | DO-15 |
| Type | Unidirectional |
| Peak Power | 400.000 W [Max] |
| Breakdown Voltage | 6.45 V [Min] |
| Reverse Standoff Voltage | 5.8 V [Typ] |
| Reverse Leakage Current | 1000.00 µA [Max] |
| Clamp Voltage | 10.5 V [Max] |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 175 °C [Max] |
| Packaging | Tape & Box (Ammo Pack) |
| Diameter | 3.5300 mm [Typ] |
| Length | 6.750 mm [Typ] |
| Has Digi-Reel | Not TR |
| Standard | UL |
| T073 Catalog Page | 0 [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BZW04 5V8 BZW045V8 |
BZW04-5V8 Specification Sheet
TRANSIL 400W 5.8V UNIDIR DO-15 - BZW04-5V8 (BZW04-5V8-ND) - Over Voltage Circuit Protection
Related parts Over Voltage Circuit Protection:TRANSIL 400W 5.8V UNIDIR DO-15 - BZW04-5V8
Order 'transil 400w 5.8v unidir do-15 - BZW04-5V8' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BZW04-5V8-ND.
TRANSIL 400W 10.2V UNIDIR DO-15 - BZW04-10
Order 'transil 400w 10.2v unidir do-15 - BZW04-10' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BZW04-10-ND.
TRANSIL 400W 12.8V UNIDIR DO-15 - BZW04-13
Order 'transil 400w 12.8v unidir do-15 - BZW04-13' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BZW04-13-ND.
TRANSIL 400W 15.3V UNIDIR DO-15 - BZW04-15
Order 'transil 400w 15.3v unidir do-15 - BZW04-15' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BZW04-15-ND.
TRANSIL 400W 20.5V UNIDIR DO-15 - BZW04-20
Order 'transil 400w 20.5v unidir do-15 - BZW04-20' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BZW04-20-ND.
TRANSIL 400W 231V UNIDIR DO-15 - BZW04-213RL
Order 'transil 400w 231v unidir do-15 - BZW04-213RL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BZW04-213RL-ND.
TRANSIL 400W 25.6V UNIDIR DO-15 - BZW04-26
Order 'transil 400w 25.6v unidir do-15 - BZW04-26' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BZW04-26-ND.
TRANSIL 400W 30.8V UNIDIR DO-15 - BZW04-31
Order 'transil 400w 30.8v unidir do-15 - BZW04-31' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BZW04-31-ND.
TRANSIL 400W 33.3V UNIDIR DO-15 - BZW04-33
Order 'transil 400w 33.3v unidir do-15 - BZW04-33' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BZW04-33-ND.
TRANSIL 400W 239V UNIDIR DO-15 - BZW04-239RL
Order 'transil 400w 239v unidir do-15 - BZW04-239RL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BZW04-239RL-ND.
TRANSIL 600W 5.8V UNIDIR DO-15 - BZW06-5V8
Order 'transil 600w 5.8v unidir do-15 - BZW06-5V8' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BZW06-5V8-ND.
TRANSIL 400W 12.8V BIDIR DO-15 - BZW04-13B
Order 'transil 400w 12.8v bidir do-15 - BZW04-13B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BZW04-13B-ND.
TRANSIL 400W 15.3V BIDIR DO-15 - BZW04-15B
Order 'transil 400w 15.3v bidir do-15 - BZW04-15B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6625-2-ND.
TRANSIL 400W 23.1V BIDIR DO-15 - BZW04-23B
Order 'transil 400w 23.1v bidir do-15 - BZW04-23B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BZW04-23B-ND.
TRANSIL 400W 25.6V BIDIR DO-15 - BZW04-26B
Order 'transil 400w 25.6v bidir do-15 - BZW04-26B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BZW04-26B-ND.
Send this link via E-Mail
Help With This Screen