TRANSIL 400W 12.8V BIDIR DO-15 - BZW04-13B - Over Voltage Circuit Protection
| Digi-Key Part Number | BZW04-13B-ND |
5000 |
.15400 |
Extended Price
770.00 |
| Manufacturer Part Number | BZW04-13B | |||
| Description | TRANSIL 400W 12.8V BIDIR DO-15 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BZW04-13B |
| Vendor | STMicroelectronics |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | Axial |
| Package Name | DO-15 |
| Type | Bidirectional |
| Peak Power | 400.000 W [Max] |
| Breakdown Voltage | 14.30 V [Min] |
| Reverse Standoff Voltage | 12.8 V [Typ] |
| Reverse Leakage Current | 5.00 µA [Max] |
| Clamp Voltage | 21.2 V [Max] |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 175 °C [Max] |
| Packaging | Tape & Box (Ammo Pack) |
| Diameter | 3.5300 mm [Typ] |
| Length | 6.750 mm [Typ] |
| Has Digi-Reel | Not TR |
| Standard | UL |
| T073 Catalog Page | 0 [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BZW04 13B BZW0413B |
BZW04-13B Specification Sheet
TRANSIL 400W 12.8V BIDIR DO-15 - BZW04-13B (BZW04-13B-ND) - Over Voltage Circuit Protection
Related parts Over Voltage Circuit Protection:TRANSIL 400W 12.8V BIDIR DO-15 - BZW04-13B
Order 'transil 400w 12.8v bidir do-15 - BZW04-13B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BZW04-13B-ND.
TRANSIL 400W 15.3V BIDIR DO-15 - BZW04-15B
Order 'transil 400w 15.3v bidir do-15 - BZW04-15B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6625-2-ND.
TRANSIL 400W 23.1V BIDIR DO-15 - BZW04-23B
Order 'transil 400w 23.1v bidir do-15 - BZW04-23B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BZW04-23B-ND.
TRANSIL 400W 25.6V BIDIR DO-15 - BZW04-26B
Order 'transil 400w 25.6v bidir do-15 - BZW04-26B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BZW04-26B-ND.
TRANSIL 400W 28.2V BIDIR DO-15 - BZW04-28B
Order 'transil 400w 28.2v bidir do-15 - BZW04-28B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BZW04-28B-ND.
TRANSIL 400W 29.9V BIDIR DO-15 - BZW04-299BRL
Order 'transil 400w 29.9v bidir do-15 - BZW04-299BRL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BZW04-299BRL-ND.
TRANSIL 400W 33.3V BIDIR DO-15 - BZW04-33B
Order 'transil 400w 33.3v bidir do-15 - BZW04-33B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BZW04-33B-ND.
TRANSIL 400W 376V BIDIR DO-15 - BZW04-376B
Order 'transil 400w 376v bidir do-15 - BZW04-376B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BZW04-376B-ND.
TRANSIL 400W 376V BIDIR DO-15 - BZW04-376BRL
Order 'transil 400w 376v bidir do-15 - BZW04-376BRL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7737-2-ND.
TRANSIL 400W 47.8V BIDIR DO-15 - BZW04-48B
Order 'transil 400w 47.8v bidir do-15 - BZW04-48B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BZW04-48B-ND.
TRANSIL 400W 58.1V BIDIR DO-15 - BZW04-58RL
Order 'transil 400w 58.1v bidir do-15 - BZW04-58RL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BZW04-58RL-ND.
TRANSIL 400W 5.8V BIDIR DO-15 - BZW04-5V8B
Order 'transil 400w 5.8v bidir do-15 - BZW04-5V8B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BZW04-5V8B-ND.
TRANSIL 400W 6.4V BIDIR DO-15 - BZW04-6V4B
Order 'transil 400w 6.4v bidir do-15 - BZW04-6V4B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BZW04-6V4B-ND.
TRANSIL 400W 70.1V BIDIR DO-15 - BZW04-70B
Order 'transil 400w 70.1v bidir do-15 - BZW04-70B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BZW04-70B-ND.
TRANSIL 400W 15.3V BIDIR DO-15 - BZW04-15B
Order 'transil 400w 15.3v bidir do-15 - BZW04-15B' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6625-1-ND.
Send this link via E-Mail
Help With This Screen