DIODE TVS 380V 6KA AXL HIPWR BI - AK6-380C
| Digi-Key Part Number | AK6-380C-ND |
132 |
124.44523 |
Extended Price
16426.77 |
| Manufacturer Part Number | AK6-380C | |||
| Description | DIODE TVS 380V 6KA AXL HIPWR BI | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AK6-380C |
| Vendor | Littelfuse |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | Axial |
| Type | Bidirectional |
| Breakdown Voltage | 401.000 V [Min] |
| Breakdown Voltage | 443.000 V [Max] |
| Reverse Standoff Voltage | 380.0 V [Typ] |
| Reverse Leakage Current | 20.000 µA [Max] |
| Clamp Voltage | 520.0 V [Max] |
| Packaging | Bulk |
| Height | 14.480 mm [Max] |
| Length | 12.700 mm [Typ] |
| Width | 16.500 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AK6 380C AK6380C |
AK6-380C Specification Sheet
DIODE TVS 380V 6KA AXL HIPWR BI - AK6-380C (AK6-380C-ND)
Related parts:DIODE TVS 380V 6KA AXL HIPWR BI - AK6-380C
Order 'diode tvs 380v 6ka axl hipwr bi - AK6-380C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number AK6-380C-ND.
DIODE TVS 380V 10KA AXL HIPWR BI - AK10-380C
Order 'diode tvs 380v 10ka axl hipwr bi - AK10-380C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number AK10-380C-ND.
DIODE TVS 58V 6KA AXL HIPWR BI - AK6-058C
Order 'diode tvs 58v 6ka axl hipwr bi - AK6-058C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number AK6-058C-ND.
DIODE TVS 190V 6KA AXL HIPWR BI - AK6-076C
Order 'diode tvs 190v 6ka axl hipwr bi - AK6-076C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number AK6-076C-ND.
DIODE TVS 170V 6KA AXL HIPWR BI - AK6-170C
Order 'diode tvs 170v 6ka axl hipwr bi - AK6-170C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number AK6-170C-ND.
DIODE TVS 190V 6KA AXL HIPWR BI - AK6-190C
Order 'diode tvs 190v 6ka axl hipwr bi - AK6-190C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number AK6-190C-ND.
DIODE TVS 170V 10KA AXL HIPWR BI - AK10-170C
Order 'diode tvs 170v 10ka axl hipwr bi - AK10-170C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number AK10-170C-ND.
DIODE TVS 170V 1500W AXL BI 10% - 1.5KE170C
Order 'diode tvs 170v 1500w axl bi 10% - 1.5KE170C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 1.5KE170CLF-ND.
DIODE TVS 27V 1500W AXL BI 10% - 1.5KE27C
Order 'diode tvs 27v 1500w axl bi 10% - 1.5KE27C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 1.5KE27CLF-ND.
DIODE TVS 110V 500W AXL BI 5% - SA110CA
Order 'diode tvs 110v 500w axl bi 5% - SA110CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SA110CALF-ND.
DIODE TVS 11V 500W AXL BI 5% - SA11CA
Order 'diode tvs 11v 500w axl bi 5% - SA11CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SA11CALF-ND.
DIODE TVS 13V 500W AXL BI 5% - SA13CA
Order 'diode tvs 13v 500w axl bi 5% - SA13CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SA13CALF-ND.
DIODE TVS 14V 500W AXL BI 5% - SA14CA
Order 'diode tvs 14v 500w axl bi 5% - SA14CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SA14CALF-ND.
DIODE TVS 18V 500W AXL BI 5% - SA18CA
Order 'diode tvs 18v 500w axl bi 5% - SA18CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SA18CALF-ND.
DIODE TVS 22V 500W AXL BI 5% - SA22CA
Order 'diode tvs 22v 500w axl bi 5% - SA22CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SA22CALF-ND.
Send this link via E-Mail
Help With This Screen