DIODE TVS 200V BI 10KA HIPWR AXL - AK10-200C - Over Voltage Circuit Protection
| Digi-Key Part Number | AK10-200C-ND |
132 |
54.09947 |
Extended Price
7141.13 |
| Manufacturer Part Number | AK10-200C | |||
| Description | DIODE TVS 200V BI 10KA HIPWR AXL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | AK10-200C |
| Vendor | Littelfuse |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | Axial |
| Type | Bidirectional |
| Reverse Standoff Voltage | 200.0 V [Typ] |
| Reverse Leakage Current | 20.000 µA [Max] |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AK10 200C AK10200C |
AK10-200C Specification Sheet
DIODE TVS 200V BI 10KA HIPWR AXL - AK10-200C (AK10-200C-ND) - Over Voltage Circuit Protection
Related parts Over Voltage Circuit Protection:DIODE TVS 200V BI 10KA HIPWR AXL - AK10-200C
Order 'diode tvs 200v bi 10ka hipwr axl - AK10-200C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number AK10-200C-ND.
DIODE TVS 240V BI 10KA HIPWR AXL - AK10-240C
Order 'diode tvs 240v bi 10ka hipwr axl - AK10-240C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number AK10-240C-ND.
DIODE TVS 250V BI 10KA HIPWR AXL - AK10-250C
Order 'diode tvs 250v bi 10ka hipwr axl - AK10-250C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number AK10-250C-ND.
DIODE TVS 200V 1500W 5% UNI AXL - 1.5KE200A-B
Order 'diode tvs 200v 1500w 5% uni axl - 1.5KE200A-B' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 1.5KE200A-B-ND.
DIODE TVS 200V 1500W 5% UNI AXL - 1.5KE200A
Order 'diode tvs 200v 1500w 5% uni axl - 1.5KE200A' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 1.5KE200ALFTR-ND.
DIODE TVS 200V 15000W UNI 5% AXL - 15KP200A-B
Order 'diode tvs 200v 15000w uni 5% axl - 15KP200A-B' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 15KP200A-B-ND.
DIODE TVS 200V 600W 5% UNI AXL - P6KE200A
Order 'diode tvs 200v 600w 5% uni axl - P6KE200A' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number P6KE200ALFTR-ND.
DIODE TVS 200V 1500W 5% UNI AXL - 1.5KE200A
Order 'diode tvs 200v 1500w 5% uni axl - 1.5KE200A' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 1.5KE200ALFCT-ND.
DIODE TVS 200V 600W 5% UNI AXL - P6KE200A
Order 'diode tvs 200v 600w 5% uni axl - P6KE200A' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number P6KE200ALFCT-ND.
DIODE TVS 200V 15000W UNI 5% AXL - 15KPA200A-B
Order 'diode tvs 200v 15000w uni 5% axl - 15KPA200A-B' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 15KPA200A-B-ND.
DIODE TVS 200V 1500W 5% BI AXL - 1.5KE200CA-B
Order 'diode tvs 200v 1500w 5% bi axl - 1.5KE200CA-B' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 1.5KE200CA-B-ND.
DIODE TVS 200V 1500W 5% BI AXL - 1.5KE200CA
Order 'diode tvs 200v 1500w 5% bi axl - 1.5KE200CA' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 1.5KE200CALFTR-ND.
DIODE TVS 200V 1500W AXL BI 10% - 1.5KE200C
Order 'diode tvs 200v 1500w axl bi 10% - 1.5KE200C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 1.5KE200C-ND.
DIODE TVS 200V 15000W AXL BI 5% - 15KP200A
Order 'diode tvs 200v 15000w axl bi 5% - 15KP200A' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 15KP200A-ND.
DIODE TVS 200V 15000W BI 5% AXL - 15KP200CA
Order 'diode tvs 200v 15000w bi 5% axl - 15KP200CA' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 15KP200CA-ND.
Send this link via E-Mail
Help With This Screen