TVS ESD BIDIR 5V 0603 - CPDU5V0
| Digi-Key Part Number | 641-1088-1-ND |
1 10 100 250 500 1000 |
.42000 .32500 .23400 .17552 .13650 .11700 |
Extended Price
0.42 3.25 23.40 43.88 68.25 117.00 |
| Manufacturer Part Number | CPDU5V0 | |||
| Description | TVS ESD BIDIR 5V 0603 | |||
| Quantity Available | 3538 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CPDU5V0 |
| Vendor | Comchip Technology |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOD-523F (0603) |
| Type | Bidirectional |
| Peak Power | 100.000 mW [Max] |
| Breakdown Voltage | 5.10 V [Min] |
| Breakdown Voltage | 7.00 V [Typ] |
| Reverse Standoff Voltage | 5.0 V [Typ] |
| Reverse Leakage Current | 2.00 µA [Max] |
| Clamp Voltage | 7.0 V [Max] |
| Packaging | Cut Tape |
| Height | 0.950 mm [Max] |
| Length | 1.600 mm [Typ] |
| Width | 0.800 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CPDU5V0 CPDU5V0 641 1088 1 ND 64110881ND 641-1088-1 |
CPDU5V0 Specification Sheet
TVS ESD BIDIR 5V 0603 - CPDU5V0 (641-1088-1-ND)
Related parts:TVS ESD BIDIR 5V 0603 - CPDU5V0
Order 'tvs esd bidir 5v 0603 - CPDU5V0' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1088-1-ND.
TVS ESD BIDIR 5V 0603 - CPDU5V0
Order 'tvs esd bidir 5v 0603 - CPDU5V0' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1088-2-ND.
TVS ESD BIDIR 5V 0603 - CPDU5V0
Order 'tvs esd bidir 5v 0603 - CPDU5V0' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1088-6-ND.
TVS ESD BIDIR 24V 0603 - CPDU24V
Order 'tvs esd bidir 24v 0603 - CPDU24V' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1089-1-ND.
TVS ESD BIDIR 24V 0603 - CPDU24V
Order 'tvs esd bidir 24v 0603 - CPDU24V' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1089-2-ND.
TVS ESD BIDIR 24V 0603 - CPDU24V
Order 'tvs esd bidir 24v 0603 - CPDU24V' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1089-6-ND.
TVS ESD BIDIR 12V 0603 - CPDUR12V
Order 'tvs esd bidir 12v 0603 - CPDUR12V' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1256-2-ND.
TVS ESD BIDIR 12V 0603 - CPDUR12V
Order 'tvs esd bidir 12v 0603 - CPDUR12V' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1256-1-ND.
TVS ESD BIDIR 12V 0603 - CPDUR12V
Order 'tvs esd bidir 12v 0603 - CPDUR12V' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1256-6-ND.
TVS ESD 2CH 5V BIDIR SOT-23 - CEAS035V0-G
Order 'tvs esd 2ch 5v bidir sot-23 - CEAS035V0-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1198-1-ND.
TVS ESD 2CH 5V BIDIR SOT-23 - CEAS035V0-G
Order 'tvs esd 2ch 5v bidir sot-23 - CEAS035V0-G' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1198-2-ND.
TVS ESD 2CH 5V BIDIR SOT-23 - CEAS035V0-G
Order 'tvs esd 2ch 5v bidir sot-23 - CEAS035V0-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1198-6-ND.
TVS ESD BIDIRECT 5V SOT23-6 - CEBS065V0-G
Order 'tvs esd bidirect 5v sot23-6 - CEBS065V0-G' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1086-1-ND.
TVS ESD BIDIRECT 5V SOT23-6 - CEBS065V0-G
Order 'tvs esd bidirect 5v sot23-6 - CEBS065V0-G' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1086-2-ND.
TVS ESD BIDIRECT 5V SOT23-6 - CEBS065V0-G
Order 'tvs esd bidirect 5v sot23-6 - CEBS065V0-G' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1086-6-ND.
Send this link via E-Mail
Help With This Screen