Keywords:





DIODE TVS 90V 5000W AXL UNI 10% - 5KP90

Tv - Zener Diode Circuit Protection 90V 5000W Littelfuse Inc 5KP90

Digi-Key Part Number 5KP90-ND
Price Break
800
Unit Price
1.35680
Extended Price
1085.44
Manufacturer Part Number5KP90
DescriptionDIODE TVS 90V 5000W AXL UNI 10%
Quantity Available Non-Stock
All prices are in USD

Purchase Tv - Zener Diode Circuit Protection 90V 5000W Littelfuse Inc 5KP90
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tv - Zener Diode Circuit Protection 90V 5000W Littelfuse Inc 5KP90
Technical/Catalog Information5KP90
VendorLittelfuse Inc
CategoryCircuit Protection
Package / CaseAxial
PackagingTape & Reel (TR)
PolarizationUnidirectional
Power (Watts)5000W
Voltage - Reverse Standoff (Typ)90V
Voltage - Breakdown100V
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names 5KP90
5KP90

5KP90 Specification Sheet

Image of DIODE TVS 90V 5000W AXL UNI 10% - 5KP90

DIODE TVS 90V 5000W AXL UNI 10% - 5KP90 (5KP90-ND)

Related parts Tv - Zener Diode Circuit Protection 90V 5000W Littelfuse Inc 5KP90
DIODE TVS 90V 5000W AXL UNI 10% - 5KP90
 Order 'diode tvs 90v 5000w axl uni 10% - 5KP90' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP90-ND.
DIODE TVS 9.0V 5000W AXL UNI 10% - 5KP9.0
 Order 'diode tvs 9.0v 5000w axl uni 10% - 5KP9.0' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP9.0-ND.
DIODE TVS 90V 5000W AXL UNI 5% - 5KP90A
 Order 'diode tvs 90v 5000w axl uni 5% - 5KP90A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP90ALFTR-ND.
DIODE TVS 90V 5000W AXL BI 10% - 5KP90C
 Order 'diode tvs 90v 5000w axl bi 10% - 5KP90C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP90C-ND.
DIODE TVS 90V 5000W AXL UNI 5% - 5KP90A
 Order 'diode tvs 90v 5000w axl uni 5% - 5KP90A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 5KP90ALFCT-ND.
DIODE TVS 100V 5000W AXL UNI 10% - 5KP100
 Order 'diode tvs 100v 5000w axl uni 10% - 5KP100' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP100-ND.
DIODE TVS 10V 5000W AXL UNI 10% - 5KP10
 Order 'diode tvs 10v 5000w axl uni 10% - 5KP10' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP10-ND.
DIODE TVS 110V 5000W AXL UNI 10% - 5KP110
 Order 'diode tvs 110v 5000w axl uni 10% - 5KP110' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP110-ND.
DIODE TVS 11V 5000W AXL UNI 10% - 5KP11
 Order 'diode tvs 11v 5000w axl uni 10% - 5KP11' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP11-ND.
DIODE TVS 120V 5000W AXL UNI 10% - 5KP120
 Order 'diode tvs 120v 5000w axl uni 10% - 5KP120' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP120-ND.
DIODE TVS 12V 5000W AXL UNI 10% - 5KP12
 Order 'diode tvs 12v 5000w axl uni 10% - 5KP12' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP12-ND.
DIODE TVS 13V 5000W AXL UNI 10% - 5KP13
 Order 'diode tvs 13v 5000w axl uni 10% - 5KP13' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP13-ND.
DIODE TVS 14V 5000W AXL UNI 10% - 5KP14
 Order 'diode tvs 14v 5000w axl uni 10% - 5KP14' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP14-ND.
DIODE TVS 150V 5000W AXL UNI 10% - 5KP150
 Order 'diode tvs 150v 5000w axl uni 10% - 5KP150' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP150-ND.
DIODE TVS 15V 5000W AXL UNI 10% - 5KP15
 Order 'diode tvs 15v 5000w axl uni 10% - 5KP15' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP15-ND.

Options for Tv - Zener Diode Circuit Protection 90V 5000W Littelfuse Inc 5KP90
Send this link via E-Mail
Help With This Screen

DIODE TVS 90V 5000W AXL UNI 10% - 5KP90
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE TVS 90V 5000W AXL BI 5% - 5KP90CA Next: DIODE TVS 90V 5000W AXL UNI 5% - 5KP90A
DIODE TVS 90V 5000W AXL UNI 10% - 5KP90