DIODE TVS 9.0V 5000W AXL BI 5% - 5KP9.0CA - Circuit Protection
Tv - Zener Diode Circuit Protection 9V 5000W Littelfuse Inc 5KP9.0CA
| Digi-Key Part Number | 5KP9.0CA-ND |
800 |
1.53760 |
Extended Price
1230.08 |
| Manufacturer Part Number | 5KP9.0CA | |||
| Description | DIODE TVS 9.0V 5000W AXL BI 5% | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5KP9.0CA |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Package / Case | Axial |
| Packaging | Tape & Reel (TR) |
| Polarization | Bidirectional |
| Power (Watts) | 5000W |
| Voltage - Reverse Standoff (Typ) | 9V |
| Voltage - Breakdown | 10V |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
5KP9 0CA 5KP90CA |
5KP9.0CA Specification Sheet
DIODE TVS 9.0V 5000W AXL BI 5% - 5KP9.0CA (5KP9.0CA-ND) - Circuit Protection
Related parts Tv - Zener Diode Circuit Protection 9V 5000W Littelfuse Inc 5KP9.0CADIODE TVS 90V 5000W AXL BI 5% - 5KP90CA
Order 'diode tvs 90v 5000w axl bi 5% - 5KP90CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP90CALFTR-ND.
DIODE TVS 90V 5000W AXL BI 5% - 5KP90CA
Order 'diode tvs 90v 5000w axl bi 5% - 5KP90CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 5KP90CALFCT-ND.
DIODE TVS 9.0V 5000W AXL BI 5% - 5KP9.0CA
Order 'diode tvs 9.0v 5000w axl bi 5% - 5KP9.0CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP9.0CA-ND.
DIODE TVS 90V 5000W AXL UNI 5% - 5KP90A
Order 'diode tvs 90v 5000w axl uni 5% - 5KP90A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP90ALFTR-ND.
DIODE TVS 90V 5000W AXL BI 10% - 5KP90C
Order 'diode tvs 90v 5000w axl bi 10% - 5KP90C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP90C-ND.
DIODE TVS 90V 5000W AXL UNI 5% - 5KP90A
Order 'diode tvs 90v 5000w axl uni 5% - 5KP90A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 5KP90ALFCT-ND.
DIODE TVS 100V 5000W AXL BI 5% - 5KP100CA
Order 'diode tvs 100v 5000w axl bi 5% - 5KP100CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP100CALFTR-ND.
DIODE TVS 110V 5000W AXL BI 5% - 5KP110CA
Order 'diode tvs 110v 5000w axl bi 5% - 5KP110CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP110CALFTR-ND.
DIODE TVS 11V 5000W AXL BI 5% - 5KP11CA
Order 'diode tvs 11v 5000w axl bi 5% - 5KP11CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP11CA-ND.
DIODE TVS 120V 5000W AXL BI 5% - 5KP120CA
Order 'diode tvs 120v 5000w axl bi 5% - 5KP120CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP120CATR-ND.
DIODE TVS 12V 5000W AXL BI 5% - 5KP12CA
Order 'diode tvs 12v 5000w axl bi 5% - 5KP12CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP12CALFTR-ND.
DIODE TVS 13V 5000W AXL BI 5% - 5KP13CA
Order 'diode tvs 13v 5000w axl bi 5% - 5KP13CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP13CA-ND.
DIODE TVS 14V 5000W AXL BI 5% - 5KP14CA
Order 'diode tvs 14v 5000w axl bi 5% - 5KP14CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP14CA-ND.
DIODE TVS 16V 5000W AXL BI 5% - 5KP16CA
Order 'diode tvs 16v 5000w axl bi 5% - 5KP16CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP16CALFTR-ND.
DIODE TVS 17V 5000W AXL BI 5% - 5KP17CA
Order 'diode tvs 17v 5000w axl bi 5% - 5KP17CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP17CA-ND.
Options for Tv - Zener Diode Circuit Protection 9V 5000W Littelfuse Inc 5KP9.0CA
Send this link via E-Mail
Help With This Screen
