DIODE TVS 90V 5000W AXL UNI 5% - 5KP90A - Circuit Protection
| Digi-Key Part Number | 5KP90ALFTR-ND |
800 1600 3200 6400 10400 25600 |
1.39840 1.26730 1.19738 1.13620 1.09250 1.04880 |
Extended Price
1118.72 2027.68 3831.62 7271.68 11362.00 26849.28 |
| Manufacturer Part Number | 5KP90A | |||
| Description | DIODE TVS 90V 5000W AXL UNI 5% | |||
| Quantity Available | 1600 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5KP90A |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Package / Case | Axial |
| Packaging | Tape & Reel (TR) |
| Polarization | Unidirectional |
| Power (Watts) | 5000W |
| Voltage - Reverse Standoff (Typ) | 90V |
| Voltage - Breakdown | 100V |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
5KP90A 5KP90A 5KP90ALFTR ND 5KP90ALFTRND 5KP90ALFTR |
5KP90A Specification Sheet
DIODE TVS 90V 5000W AXL UNI 5% - 5KP90A (5KP90ALFTR-ND) - Circuit Protection
Related parts Circuit Protection :DIODE TVS 90V 5000W AXL UNI 5% - 5KP90A
Order 'diode tvs 90v 5000w axl uni 5% - 5KP90A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP90ALFTR-ND.
DIODE TVS 90V 5000W AXL UNI 5% - 5KP90A
Order 'diode tvs 90v 5000w axl uni 5% - 5KP90A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 5KP90ALFCT-ND.
DIODE TVS 9.0V 5000W AXL UNI 5% - 5KP9.0A
Order 'diode tvs 9.0v 5000w axl uni 5% - 5KP9.0A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP9.0A-ND.
DIODE TVS 90V 5000W AXL BI 5% - 5KP90CA
Order 'diode tvs 90v 5000w axl bi 5% - 5KP90CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP90CALFTR-ND.
DIODE TVS 90V 5000W AXL UNI 10% - 5KP90
Order 'diode tvs 90v 5000w axl uni 10% - 5KP90' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP90-ND.
DIODE TVS 90V 5000W AXL BI 5% - 5KP90CA
Order 'diode tvs 90v 5000w axl bi 5% - 5KP90CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 5KP90CALFCT-ND.
DIODE TVS 110V 5000W AXL UNI 5% - 5KP110A
Order 'diode tvs 110v 5000w axl uni 5% - 5KP110A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP110ALFTR-ND.
DIODE TVS 11V 5000W AXL UNI 5% - 5KP11A
Order 'diode tvs 11v 5000w axl uni 5% - 5KP11A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP11A-ND.
DIODE TVS 12V 5000W AXL UNI 5% - 5KP12A
Order 'diode tvs 12v 5000w axl uni 5% - 5KP12A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP12ALFTR-ND.
DIODE TVS 13V 5000W AXL UNI 5% - 5KP13A
Order 'diode tvs 13v 5000w axl uni 5% - 5KP13A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP13A-ND.
DIODE TVS 14V 5000W AXL UNI 5% - 5KP14A
Order 'diode tvs 14v 5000w axl uni 5% - 5KP14A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP14A-ND.
DIODE TVS 16V 5000W AXL UNI 5% - 5KP16A
Order 'diode tvs 16v 5000w axl uni 5% - 5KP16A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP16ALFTR-ND.
DIODE TVS 17V 5000W AXL UNI 5% - 5KP17A
Order 'diode tvs 17v 5000w axl uni 5% - 5KP17A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP17A-ND.
DIODE TVS 18V 5000W AXL UNI 5% - 5KP18A
Order 'diode tvs 18v 5000w axl uni 5% - 5KP18A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP18ALFTR-ND.
DIODE TVS 20V 5000W AXL UNI 5% - 5KP20A
Order 'diode tvs 20v 5000w axl uni 5% - 5KP20A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP20ALFTR-ND.
Send this link via E-Mail
Help With This Screen
