Tv - Diode Circuit Protection 220V 5000W Littelfuse Inc 5KP220A
DIODE TVS 5000W 220V UNI 5% AXL - 5KP220A
| Digi-Key Part Number | 5KP220ALFTR-ND |
800 1600 3200 6400 10400 25600 |
2.24160 2.03145 1.91937 1.82130 1.75125 1.68120 |
Extended Price
1793.28 3250.32 6141.98 11656.32 18213.00 43038.72 |
| Manufacturer Part Number | 5KP220A | |||
| Description | DIODE TVS 5000W 220V UNI 5% AXL | |||
| Quantity Available | 800 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5KP220A |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Package / Case | Axial |
| Packaging | Tape & Reel (TR) |
| Polarization | Unidirectional |
| Power (Watts) | 5000W |
| Voltage - Reverse Standoff (Typ) | 220V |
| Voltage - Breakdown | 244V |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
5KP220A 5KP220A 5KP220ALFTR ND 5KP220ALFTRND 5KP220ALFTR |
DIODE TVS 5000W 220V UNI 5% AXL - 5KP220A (5KP220ALFTR-ND)
Related parts Tv - Diode Circuit Protection 220V 5000W Littelfuse Inc 5KP220ATv - Diode Circuit Protection 220V 5000W Littelfuse Inc 5KP220A
Order 'diode tvs 5000w 220v uni 5% axl - 5KP220A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP220ALFTR-ND.
Tv - Diode Circuit Protection 220V 5000W Littelfuse Inc (VA) 5KP220A
Order 'diode tvs 5000w 220v uni 5% axl - 5KP220A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 5KP220ALFCT-ND.
Tv - Diode Circuit Protection 220V 5000W Littelfuse Inc 5KP220
Order 'diode tvs 5000w 220v uni 10% axl - 5KP220' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP220-ND.
Tv - Diode Circuit Protection 220V 5000W Littelfuse Inc 5KP220CA
Order 'diode tvs 5000w 220v bi 5% axial - 5KP220CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP220CALFTR-ND.
Tv - Diode Circuit Protection 220V 5000W Littelfuse Inc 5KP220C
Order 'diode tvs 5000w 220v bi 10% axl - 5KP220C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP220C-ND.
Tv - Diode Circuit Protection 220V 5000W Littelfuse Inc (VA) 5KP220CA
Order 'diode tvs 5000w 220v bi 5% axial - 5KP220CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 5KP220CALFCT-ND.
Tv - Diode Circuit Protection 100V 5000W Littelfuse Inc 5KP100A
Order 'diode tvs 5000w 100v uni 5% axl - 5KP100A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP100ALFTR-ND.
Tv - Diode Circuit Protection 120V 5000W Littelfuse Inc 5KP120A
Order 'diode tvs 5000w 120v uni 5% axl - 5KP120A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP120ALFTR-ND.
Tv - Diode Circuit Protection 130V 5000W Littelfuse Inc 5KP130A
Order 'diode tvs 5000w 130v uni 5% axl - 5KP130A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP130ALFTR-ND.
Tv - Diode Circuit Protection 150V 5000W Littelfuse Inc 5KP150A
Order 'diode tvs 5000w 150v uni 5% axl - 5KP150A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP150ALFTR-ND.
Tv - Diode Circuit Protection 160V 5000W Littelfuse Inc 5KP160A
Order 'diode tvs 5000w 160v uni 5% axl - 5KP160A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP160ALFTR-ND.
Tv - Diode Circuit Protection 170V 5000W Littelfuse Inc 5KP170A
Order 'diode tvs 5000w 170v uni 5% axl - 5KP170A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP170ALFTR-ND.
Tv - Diode Circuit Protection 180V 5000W Littelfuse Inc 5KP180A
Order 'diode tvs 5000w 180v uni 5% axl - 5KP180A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP180ALFTR-ND.
Tv - Diode Circuit Protection 190V 5000W Littelfuse Inc 5KP190A
Order 'diode tvs 5000w 190v uni 5% axl - 5KP190A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP190ALFTR-ND.
Tv - Diode Circuit Protection 200V 5000W Littelfuse Inc 5KP200A
Order 'diode tvs 5000w 200v uni 5% axl - 5KP200A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP200ALFTR-ND.
Options for Tv - Diode Circuit Protection 220V 5000W Littelfuse Inc 5KP220A
Send this link via E-Mail
Help With This Screen
