DIODE TVS 5000W 170V BI 5% AXIAL - 5KP170CA - Circuit Protection
| Digi-Key Part Number | 5KP170CATR-ND |
800 1600 3200 6400 10400 25600 |
2.47040 2.23880 2.11528 2.00720 1.93000 1.85280 |
Extended Price
1976.32 3582.08 6768.90 12846.08 20072.00 47431.68 |
| Manufacturer Part Number | 5KP170CA | |||
| Description | DIODE TVS 5000W 170V BI 5% AXIAL | |||
| Quantity Available | 1600 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5KP170CA |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Package / Case | Axial |
| Packaging | Tape & Reel (TR) |
| Polarization | Bidirectional |
| Power (Watts) | 5000W |
| Voltage - Reverse Standoff (Typ) | 170V |
| Voltage - Breakdown | 189V |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
5KP170CA 5KP170CA 5KP170CATR ND 5KP170CATRND 5KP170CATR |
5KP170CA Specification Sheet
DIODE TVS 5000W 170V BI 5% AXIAL - 5KP170CA (5KP170CATR-ND) - Circuit Protection
Related parts Circuit Protection :DIODE TVS 5000W 170V BI 5% AXIAL - 5KP170CA
Order 'diode tvs 5000w 170v bi 5% axial - 5KP170CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP170CATR-ND.
DIODE TVS 5000W 170V BI 5% AXIAL - 5KP170CA
Order 'diode tvs 5000w 170v bi 5% axial - 5KP170CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 5KP170CACT-ND.
DIODE TVS 5000W 10V BI 5% AXIAL - 5KP10CA-B
Order 'diode tvs 5000w 10v bi 5% axial - 5KP10CA-B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP10CA-B-ND.
DIODE TVS 5000W 11V BI 5% AXIAL - 5KP11CA-B
Order 'diode tvs 5000w 11v bi 5% axial - 5KP11CA-B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP11CA-B-ND.
DIODE TVS 5000W 130V BI 5% AXIAL - 5KP130CA
Order 'diode tvs 5000w 130v bi 5% axial - 5KP130CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP130CALFTR-ND.
DIODE TVS 5000W 14V BI 5% AXIAL - 5KP14CA-B
Order 'diode tvs 5000w 14v bi 5% axial - 5KP14CA-B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP14CA-B-ND.
DIODE TVS 5000W 150V BI 5% AXIAL - 5KP150CA
Order 'diode tvs 5000w 150v bi 5% axial - 5KP150CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP150CALFTR-ND.
DIODE TVS 5000W 15V BI 5% AXIAL - 5KP15CA-B
Order 'diode tvs 5000w 15v bi 5% axial - 5KP15CA-B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP15CA-B-ND.
DIODE TVS 5000W 160V BI 5% AXIAL - 5KP160CA
Order 'diode tvs 5000w 160v bi 5% axial - 5KP160CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP160CATR-ND.
DIODE TVS 5000W 170V UNI 5% AXL - 5KP170A
Order 'diode tvs 5000w 170v uni 5% axl - 5KP170A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP170ATR-ND.
DIODE TVS 5000W 170V BI 10% AXL - 5KP170C
Order 'diode tvs 5000w 170v bi 10% axl - 5KP170C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP170C-ND.
DIODE TVS 5000W 180V BI 5% AXIAL - 5KP180CA
Order 'diode tvs 5000w 180v bi 5% axial - 5KP180CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP180CALFTR-ND.
DIODE TVS 5000W 190V BI 5% AXIAL - 5KP190CA
Order 'diode tvs 5000w 190v bi 5% axial - 5KP190CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP190CATR-ND.
DIODE TVS 5000W 200V BI 5% AXIAL - 5KP200CA
Order 'diode tvs 5000w 200v bi 5% axial - 5KP200CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP200CATR-ND.
DIODE TVS 5000W 20V BI 5% AXIAL - 5KP20CA-B
Order 'diode tvs 5000w 20v bi 5% axial - 5KP20CA-B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP20CA-B-ND.
Send this link via E-Mail
Help With This Screen
