DIODE TVS 5000W 170V UNI 5% AXL - 5KP170A - Circuit Protection
Tv - Zener Diode Circuit Protection 170V 5000W Littelfuse Inc 5KP170A
| Digi-Key Part Number | 5KP170ATR-ND |
800 1600 3200 6400 10400 25600 |
1.39840 1.26730 1.19738 1.13620 1.09250 1.04880 |
Extended Price
1118.72 2027.68 3831.62 7271.68 11362.00 26849.28 |
| Manufacturer Part Number | 5KP170A | |||
| Description | DIODE TVS 5000W 170V UNI 5% AXL | |||
| Quantity Available | 800 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5KP170A |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Package / Case | Axial |
| Packaging | Tape & Reel (TR) |
| Polarization | Unidirectional |
| Power (Watts) | 5000W |
| Voltage - Reverse Standoff (Typ) | 170V |
| Voltage - Breakdown | 189V |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
5KP170A 5KP170A 5KP170ATR ND 5KP170ATRND 5KP170ATR |
5KP170A Specification Sheet
DIODE TVS 5000W 170V UNI 5% AXL - 5KP170A (5KP170ATR-ND) - Circuit Protection
Related parts Tv - Zener Diode Circuit Protection 170V 5000W Littelfuse Inc 5KP170ADIODE TVS 5000W 170V UNI 5% AXL - 5KP170A
Order 'diode tvs 5000w 170v uni 5% axl - 5KP170A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP170ATR-ND.
DIODE TVS 5000W 170V UNI 5% AXL - 5KP170A
Order 'diode tvs 5000w 170v uni 5% axl - 5KP170A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 5KP170ACT-ND.
DIODE TVS 5000W 170V UNI 10% AXL - 5KP170
Order 'diode tvs 5000w 170v uni 10% axl - 5KP170' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP170-ND.
DIODE TVS 5000W 170V BI 5% AXIAL - 5KP170CA
Order 'diode tvs 5000w 170v bi 5% axial - 5KP170CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP170CATR-ND.
DIODE TVS 5000W 170V BI 10% AXL - 5KP170C
Order 'diode tvs 5000w 170v bi 10% axl - 5KP170C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP170C-ND.
DIODE TVS 5000W 170V BI 5% AXIAL - 5KP170CA
Order 'diode tvs 5000w 170v bi 5% axial - 5KP170CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 5KP170CACT-ND.
DIODE TVS 5000W 100V UNI 5% AXL - 5KP100A
Order 'diode tvs 5000w 100v uni 5% axl - 5KP100A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP100ALFTR-ND.
DIODE TVS 5000W 120V UNI 5% AXL - 5KP120A
Order 'diode tvs 5000w 120v uni 5% axl - 5KP120A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP120ATR-ND.
DIODE TVS 5000W 130V UNI 5% AXL - 5KP130A
Order 'diode tvs 5000w 130v uni 5% axl - 5KP130A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP130ALFTR-ND.
DIODE TVS 5000W 150V UNI 5% AXL - 5KP150A
Order 'diode tvs 5000w 150v uni 5% axl - 5KP150A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP150ALFTR-ND.
DIODE TVS 5000W 160V UNI 5% AXL - 5KP160A
Order 'diode tvs 5000w 160v uni 5% axl - 5KP160A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP160ATR-ND.
DIODE TVS 5000W 180V UNI 5% AXL - 5KP180A
Order 'diode tvs 5000w 180v uni 5% axl - 5KP180A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP180ALFTR-ND.
DIODE TVS 5000W 190V UNI 5% AXL - 5KP190A
Order 'diode tvs 5000w 190v uni 5% axl - 5KP190A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP190ATR-ND.
DIODE TVS 5000W 200V UNI 5% AXL - 5KP200A
Order 'diode tvs 5000w 200v uni 5% axl - 5KP200A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP200ATR-ND.
DIODE TVS 5000W 220V UNI 5% AXL - 5KP220A
Order 'diode tvs 5000w 220v uni 5% axl - 5KP220A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP220ATR-ND.
Options for Tv - Zener Diode Circuit Protection 170V 5000W Littelfuse Inc 5KP170A
Send this link via E-Mail
Help With This Screen
