DIODE TVS 16V 5000W AXL UNI 5% - 5KP16A - Over Voltage Circuit Protection
| Digi-Key Part Number | 5KP16ALFTR-ND |
800 1600 3200 |
1.33000 1.20500 1.13800 |
Extended Price
1064.00 1928.00 3641.60 |
| Manufacturer Part Number | 5KP16A | |||
| Description | DIODE TVS 16V 5000W AXL UNI 5% | |||
| Quantity Available | 800 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5KP16A |
| Vendor | Littelfuse |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | Axial |
| Type | Unidirectional |
| Peak Power | 5000.000 W [Max] |
| Breakdown Voltage | 17.80 V [Min] |
| Breakdown Voltage | 19.70 V [Max] |
| Reverse Standoff Voltage | 16.0 V [Typ] |
| Reverse Leakage Current | 10.00 µA [Max] |
| Clamp Voltage | 26.0 V [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 175 °C [Max] |
| Packaging | Tape & Reel |
| Diameter | 9.1000 mm [Typ] |
| Length | 9.100 mm [Typ] |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5KP16A 5KP16A 5KP16ALFTR ND 5KP16ALFTRND 5KP16ALFTR |
5KP16A Specification Sheet
DIODE TVS 16V 5000W AXL UNI 5% - 5KP16A (5KP16ALFTR-ND) - Over Voltage Circuit Protection
Related parts Over Voltage Circuit Protection:DIODE TVS 16V 5000W AXL UNI 5% - 5KP16A
Order 'diode tvs 16v 5000w axl uni 5% - 5KP16A' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 5KP16ALFTR-ND.
DIODE TVS 16V 5000W AXL UNI 5% - 5KP16A
Order 'diode tvs 16v 5000w axl uni 5% - 5KP16A' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 5KP16ALFCT-ND.
DIODE TVS 16V 1500W AXL UNI 5% - 1N5638A
Order 'diode tvs 16v 1500w axl uni 5% - 1N5638A' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 1N5638A-ND.
DIODE TVS 110V 5000W AXL UNI 5% - 5KP110A
Order 'diode tvs 110v 5000w axl uni 5% - 5KP110A' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 5KP110ALFTR-ND.
DIODE TVS 11V 5000W AXL UNI 5% - 5KP11A
Order 'diode tvs 11v 5000w axl uni 5% - 5KP11A' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 5KP11A-ND.
DIODE TVS 12V 5000W AXL UNI 5% - 5KP12A
Order 'diode tvs 12v 5000w axl uni 5% - 5KP12A' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 5KP12ALFTR-ND.
DIODE TVS 13V 5000W AXL UNI 5% - 5KP13A
Order 'diode tvs 13v 5000w axl uni 5% - 5KP13A' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 5KP13A-ND.
DIODE TVS 14V 5000W AXL UNI 5% - 5KP14A
Order 'diode tvs 14v 5000w axl uni 5% - 5KP14A' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 5KP14A-ND.
DIODE TVS 16V 5000W AXL BI 5% - 5KP16CA
Order 'diode tvs 16v 5000w axl bi 5% - 5KP16CA' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 5KP16CALFTR-ND.
DIODE TVS 16V 5000W AXL UNI 10% - 5KP16
Order 'diode tvs 16v 5000w axl uni 10% - 5KP16' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 5KP16-ND.
DIODE TVS 17V 5000W AXL UNI 5% - 5KP17A
Order 'diode tvs 17v 5000w axl uni 5% - 5KP17A' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 5KP17A-ND.
DIODE TVS 18V 5000W AXL UNI 5% - 5KP18A
Order 'diode tvs 18v 5000w axl uni 5% - 5KP18A' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 5KP18ALFTR-ND.
DIODE TVS 20V 5000W AXL UNI 5% - 5KP20A
Order 'diode tvs 20v 5000w axl uni 5% - 5KP20A' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 5KP20ALFTR-ND.
DIODE TVS 26V 5000W AXL UNI 5% - 5KP26A
Order 'diode tvs 26v 5000w axl uni 5% - 5KP26A' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 5KP26ALFTR-ND.
DIODE TVS 28V 5000W AXL UNI 5% - 5KP28A
Order 'diode tvs 28v 5000w axl uni 5% - 5KP28A' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 5KP28A-ND.
Send this link via E-Mail
Help With This Screen