TRANSIL 400W 43V UNIDIRECT SMA - SMAJ43A-TR
Tv - Zener Diode Circuit Protection 43V 400W STMicroelectronics SMAJ43A-TR
| Digi-Key Part Number | 497-4290-2-ND |
5000 10000 25000 50000 100000 |
.12800 .11600 .10640 .10200 .10000 |
Extended Price
640.00 1160.00 2660.00 5100.00 10000.00 |
| Manufacturer Part Number | SMAJ43A-TR | |||
| Description | TRANSIL 400W 43V UNIDIRECT SMA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMAJ43A-TR |
| Vendor | STMicroelectronics |
| Category | Circuit Protection |
| Package / Case | DO-214AC, SMA |
| Packaging | Tape & Reel (TR) |
| Polarization | Unidirectional |
| Power (Watts) | 400W |
| Voltage - Reverse Standoff (Typ) | 43V |
| Voltage - Breakdown | 47.8V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SMAJ43A TR SMAJ43ATR 497 4290 2 ND 49742902ND 497-4290-2 |
SMAJ43A-TR Specification Sheet
TRANSIL 400W 43V UNIDIRECT SMA - SMAJ43A-TR (497-4290-2-ND)
Related parts Tv - Zener Diode Circuit Protection 43V 400W STMicroelectronics SMAJ43A-TRTRANSIL 400W 43V UNIDIRECT SMA - SMAJ43A-TR
Order 'transil 400w 43v unidirect sma - SMAJ43A-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4290-2-ND.
TRANSIL 400W 43V UNIDIRECT SMA - SMAJ43A-TR
Order 'transil 400w 43v unidirect sma - SMAJ43A-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4290-1-ND.
TRANSIL 400W 43V UNIDIRECT SMA - SMAJ43A-TR
Order 'transil 400w 43v unidirect sma - SMAJ43A-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4290-6-ND.
TVS 400W 43V UNIDIRECT SMA - SMAJ43A-TP
Order 'tvs 400w 43v unidirect sma - SMAJ43A-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number SMAJ43A-TPMSTR-ND.
TRANSIL 400W 43V BIDIR SMA - SMAJ43CA-TR
Order 'transil 400w 43v bidir sma - SMAJ43CA-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7893-2-ND.
TVS UNIDIRECT 400W 43V 5% SMA - SMAJ43A-E3/61
Order 'tvs unidirect 400w 43v 5% sma - SMAJ43A-E3/61' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ43A-E3/61-ND.
TRANSIL 400W 43V BIDIR SMA - SMAJ43CA-TR
Order 'transil 400w 43v bidir sma - SMAJ43CA-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7893-1-ND.
TRANSIL 400W 43V BIDIR SMA - SMAJ43CA-TR
Order 'transil 400w 43v bidir sma - SMAJ43CA-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7893-6-ND.
TVS 400W 43V UNIDIRECT SMA - SMAJ43A-TP
Order 'tvs 400w 43v unidirect sma - SMAJ43A-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMAJ43A-TPMSCT-ND.
TVS 400W 43V UNIDIRECT SMA - SMAJ43A-TP
Order 'tvs 400w 43v unidirect sma - SMAJ43A-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMAJ43A-TPMSDKR-ND.
TVS UNIDIR 400W 43V 5% SMA - SMAJ43A-E3/5A
Order 'tvs unidir 400w 43v 5% sma - SMAJ43A-E3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ43A-E3/5A-ND.
TRANSIL 400W 100V UNIDIRECT SMA - SMAJ100A-TR
Order 'transil 400w 100v unidirect sma - SMAJ100A-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4289-2-ND.
TRANSIL 400W 100V UNIDIRECT SMA - SMAJ100A-TR
Order 'transil 400w 100v unidirect sma - SMAJ100A-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4289-1-ND.
TRANSIL 400W 100V UNIDIRECT SMA - SMAJ100A-TR
Order 'transil 400w 100v unidirect sma - SMAJ100A-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4289-6-ND.
TVS 400W 43V UNIDIRECT SMA - 1SMA43AT3G
Order 'tvs 400w 43v unidirect sma - 1SMA43AT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1SMA43AT3G-ND.
Options for Tv - Zener Diode Circuit Protection 43V 400W STMicroelectronics SMAJ43A-TR
Send this link via E-Mail
Help With This Screen
