Keywords:





Tv - Zener Diode Circuit Protection 43V 400W STMicroelectronics (VA) SMAJ43A-TR

TRANSIL 400W 43V UNIDIRECT SMA - SMAJ43A-TR - Circuit Protection

Digi-Key Part Number 497-4290-1-ND
Price Break
1
10
100
250
500
1000
Unit Price
.56000
.42400
.30400
.24800
.23200
.18400
Extended Price
0.56
4.24
30.40
62.00
116.00
184.00
Manufacturer Part NumberSMAJ43A-TR
DescriptionTRANSIL 400W 43V UNIDIRECT SMA
Quantity Available 1045
All prices are in USD

Purchase Tv - Zener Diode Circuit Protection 43V 400W STMicroelectronics (VA) SMAJ43A-TR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tv - Zener Diode Circuit Protection 43V 400W STMicroelectronics (VA) SMAJ43A-TR
Technical/Catalog InformationSMAJ43A-TR
VendorSTMicroelectronics (VA)
CategoryCircuit Protection
Package / CaseDO-214AC, SMA
PackagingCut Tape (CT)
PolarizationUnidirectional
Power (Watts)400W
Voltage - Reverse Standoff (Typ)43V
Voltage - Breakdown47.8V
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SMAJ43A TR
SMAJ43ATR
497 4290 1 ND
49742901ND
497-4290-1

SMAJ43A-TR Specification Sheet

Image of TRANSIL 400W 43V UNIDIRECT SMA - SMAJ43A-TR

TRANSIL 400W 43V UNIDIRECT SMA - SMAJ43A-TR (497-4290-1-ND) - Circuit Protection

Related parts Tv - Zener Diode Circuit Protection 43V 400W STMicroelectronics (VA) SMAJ43A-TR
Tv - Zener Diode Circuit Protection 43V 400W STMicroelectronics (VA) SMAJ43A-TR
 Order 'transil 400w 43v unidirect sma - SMAJ43A-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4290-1-ND.
Tv - Zener Diode Circuit Protection 43V 400W STMicroelectronics (VA) SMAJ43A-TR
 Order 'transil 400w 43v unidirect sma - SMAJ43A-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4290-6-ND.
Tv - Zener Diode Circuit Protection 43V 400W STMicroelectronics SMAJ43A-TR
 Order 'transil 400w 43v unidirect sma - SMAJ43A-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4290-2-ND.
Tv - Zener Diode Circuit Protection 43V 400W STMicroelectronics (VA) SMAJ43CA-TR
 Order 'transil 400w 43v bidir sma - SMAJ43CA-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7893-6-ND.
Tv - Zener Diode Circuit Protection 100V 400W STMicroelectronics (VA) SMAJ100A-TR
 Order 'transil 400w 100v unidirect sma - SMAJ100A-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4289-1-ND.
Tv - Zener Diode Circuit Protection 100V 400W STMicroelectronics (VA) SMAJ100A-TR
 Order 'transil 400w 100v unidirect sma - SMAJ100A-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4289-6-ND.
Tv - Zener Diode Circuit Protection 43V 400W Micro Commercial Co SMAJ43A-TP
 Order 'tvs 400w 43v unidirect sma - SMAJ43A-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number SMAJ43A-TPMSTR-ND.
Tv - Zener Diode Circuit Protection 43V 400W Micro Commercial Co (VA) SMAJ43A-TP
 Order 'tvs 400w 43v unidirect sma - SMAJ43A-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMAJ43A-TPMSCT-ND.
Tv - Zener Diode Circuit Protection 43V 400W Micro Commercial Co (VA) SMAJ43A-TP
 Order 'tvs 400w 43v unidirect sma - SMAJ43A-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMAJ43A-TPMSDKR-ND.
Tv - Zener Diode Circuit Protection 43V 400W STMicroelectronics SMAJ43CA-TR
 Order 'transil 400w 43v bidir sma - SMAJ43CA-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7893-2-ND.
Tv - Zener Diode Circuit Protection 43V 400W Vishay/General Semiconductor SMAJ43A-E3/61
 Order 'tvs unidirect 400w 43v 5% sma - SMAJ43A-E3/61' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ43A-E3/61-ND.
Tv - Zener Diode Circuit Protection 15V 400W STMicroelectronics (VA) SMAJ15A-TR
 Order 'transil 400w 15v unidir sma - SMAJ15A-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6504-1-ND.
Tv - Zener Diode Circuit Protection 170V 400W STMicroelectronics (VA) SMAJ170A-TR
 Order 'transil 400w 170v unidir sma - SMAJ170A-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6505-1-ND.
Tv - Zener Diode Circuit Protection 12V 400W STMicroelectronics (VA) SMAJ12A-TR
 Order 'transil 400w 12v unidir sma - SMAJ12A-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6503-6-ND.
Tv - Zener Diode Circuit Protection 15V 400W STMicroelectronics (VA) SMAJ15A-TR
 Order 'transil 400w 15v unidir sma - SMAJ15A-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6504-6-ND.

Options for Tv - Zener Diode Circuit Protection 43V 400W STMicroelectronics (VA) SMAJ43A-TR
Send this link via E-Mail
Help With This Screen

TRANSIL 400W 43V UNIDIRECT SMA - SMAJ43A-TR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TRANSIL 400W 43V BIDIR SMA - SMAJ43CA-TR Next: TRANSIL 400W 43V UNIDIRECT SMA - SMAJ43A-TR
TRANSIL 400W 43V UNIDIRECT SMA - SMAJ43A-TR