Tv - Zener Diode Circuit Protection 40.2V 600W STMicroelectronics (VA) P6KE47CARL
TRANSIL 600W 47V BIDIR DO-15 - P6KE47CARL
| Digi-Key Part Number | 497-4288-1-ND |
1 10 100 250 500 1000 |
.60000 .45100 .32300 .26352 .24650 .19550 |
Extended Price
0.60 4.51 32.30 65.88 123.25 195.50 |
| Manufacturer Part Number | P6KE47CARL | |||
| Description | TRANSIL 600W 47V BIDIR DO-15 | |||
| Quantity Available | 16904 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P6KE47CARL |
| Vendor | STMicroelectronics (VA) |
| Category | Circuit Protection |
| Package / Case | DO-15, DO-204AC, Axial |
| Packaging | Cut Tape (CT) |
| Polarization | Bidirectional |
| Power (Watts) | 600W |
| Voltage - Reverse Standoff (Typ) | 40.2V |
| Voltage - Breakdown | 44.7V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P6KE47CARL P6KE47CARL 497 4288 1 ND 49742881ND 497-4288-1 |
P6KE47CARL Specification Sheet
TRANSIL 600W 47V BIDIR DO-15 - P6KE47CARL (497-4288-1-ND)
Related parts Tv - Zener Diode Circuit Protection 40.2V 600W STMicroelectronics (VA) P6KE47CARLTv - Zener Diode Circuit Protection 40.2V 600W STMicroelectronics (VA) P6KE47CARL
Order 'transil 600w 47v bidir do-15 - P6KE47CARL' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4288-1-ND.
Tv - Zener Diode Circuit Protection 40.2V 600W STMicroelectronics P6KE47CARL
Order 'transil 600w 47v bidir do-15 - P6KE47CARL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4288-2-ND.
Tv - Zener Diode Circuit Protection 128V 600W STMicroelectronics (VA) P6KE150CARL
Order 'transil 600w 150v bidir do-15 - P6KE150CARL' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4285-1-ND.
Tv - Zener Diode Circuit Protection 5.8V 600W STMicroelectronics (VA) P6KE6V8CA
Order 'transil 600w 6.8v bidir do-15 - P6KE6V8CA' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6469-1-ND.
Tv - Zener Diode Circuit Protection 37V 600W STMicroelectronics (VA) BZW06-37B
Order 'transil 600w 37v bidir do-15 - BZW06-37B' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6626-6-ND.
Tv - Zener Diode Circuit Protection 30.8V 600W STMicroelectronics (VA) P6KE36CA
Order 'transil 600w 36v bidir do-15 - P6KE36CA' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6468-6-ND.
Tv - Zener Diode Circuit Protection 5.8V 600W STMicroelectronics (VA) P6KE6V8CA
Order 'transil 600w 6.8v bidir do-15 - P6KE6V8CA' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6469-6-ND.
Tv - Zener Diode Circuit Protection 40.2V 600W STMicroelectronics P6KE47CA
Order 'transil 600w 47v bidir do-15 - P6KE47CA' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number P6KE47CAST-ND.
Tv - Zener Diode Circuit Protection 213V 600W STMicroelectronics (VA) P6KE250ARL
Order 'transil 600w 250v unidir do-15 - P6KE250ARL' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4286-1-ND.
Tv - Zener Diode Circuit Protection 28.2V 600W STMicroelectronics (VA) P6KE33ARL
Order 'transil 600w 33v unidir do-15 - P6KE33ARL' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4287-1-ND.
Tv - Zener Diode Circuit Protection 171V 600W STMicroelectronics (VA) P6KE200ARL
Order 'transil 600w 200v unidir do-15 - P6KE200ARL' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6467-1-ND.
Tv - Zener Diode Circuit Protection 171V 600W STMicroelectronics (VA) P6KE200ARL
Order 'transil 600w 200v unidir do-15 - P6KE200ARL' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6467-6-ND.
Tv - Zener Diode Circuit Protection 376V 600W STMicroelectronics (VA) P6KE440ARL
Order 'transil 600w 440v unidir do-15 - P6KE440ARL' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7857-6-ND.
Tv - Zener Diode Circuit Protection 5.8V 600W STMicroelectronics (VA) P6KE6V8ARL
Order 'transil 600w 6.8v unidir do-15 - P6KE6V8ARL' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7858-6-ND.
Tv - Zener Diode Circuit Protection 342V 600W STMicroelectronics (VA) P6KE400ARL
Order 'transil 600w 400v unidir do-15 - P6KE400ARL' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7856-6-ND.
Options for Tv - Zener Diode Circuit Protection 40.2V 600W STMicroelectronics (VA) P6KE47CARL
Send this link via E-Mail
Help With This Screen
