TVS BIDIRECT 6.8V 1500W DO201AE - 1V5KE6V8CA - Over Voltage Circuit Protection
| Digi-Key Part Number | 1V5KE6V8CA-ND |
1250 |
.17955 |
Extended Price
224.44 |
| Manufacturer Part Number | 1V5KE6V8CA | |||
| Description | TVS BIDIRECT 6.8V 1500W DO201AE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1V5KE6V8CA |
| Vendor | Fairchild Semiconductor |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | Axial |
| Package Name | DO-201AE |
| Type | Bidirectional |
| Peak Power | 1500.000 W [Max] |
| Breakdown Voltage | 6.45 V [Min] |
| Breakdown Voltage | 7.14 V [Max] |
| Reverse Standoff Voltage | 5.8 V [Typ] |
| Reverse Leakage Current | 1000.00 µA [Max] |
| Clamp Voltage | 10.5 V [Max] |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 175 °C [Max] |
| Packaging | Tape & Reel |
| Diameter | 5.3300 mm [Typ] |
| Length | 9.525 mm [Typ] |
| Has Digi-Reel | FALSE |
| T073 Catalog Page | 0 [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1V5KE6V8CA 1V5KE6V8CA |
1V5KE6V8CA Specification Sheet
TVS BIDIRECT 6.8V 1500W DO201AE - 1V5KE6V8CA (1V5KE6V8CA-ND) - Over Voltage Circuit Protection
Related parts Over Voltage Circuit Protection:TVS BIDIRECT 6.8V 1500W DO201AE - 1V5KE6V8CA
Order 'tvs bidirect 6.8v 1500w do201ae - 1V5KE6V8CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1V5KE6V8CA-ND.
TVS BIDIRECT 500W 8V DO-15 - SA8V0CA
Order 'tvs bidirect 500w 8v do-15 - SA8V0CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SA8V0CA-ND.
TVS BIDIRECT 600W 8V SMB - SMBJ8V0CA
Order 'tvs bidirect 600w 8v smb - SMBJ8V0CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SMBJ8V0CA-ND.
TVS BIDIRECT 100V 1500W DO201AE - 1V5KE100CA
Order 'tvs bidirect 100v 1500w do201ae - 1V5KE100CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1V5KE100CA-ND.
TVS BIDIRECT 10V 1500W DO201AE - 1V5KE10CA
Order 'tvs bidirect 10v 1500w do201ae - 1V5KE10CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1V5KE10CA-ND.
TVS BIDIRECT 110V 1500W DO201AE - 1V5KE110CA
Order 'tvs bidirect 110v 1500w do201ae - 1V5KE110CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1V5KE110CA-ND.
TVS BIDIRECT 11V 1500W DO201AE - 1V5KE11CA
Order 'tvs bidirect 11v 1500w do201ae - 1V5KE11CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1V5KE11CA-ND.
TVS BIDIRECT 120V 1500W DO201AE - 1V5KE120CA
Order 'tvs bidirect 120v 1500w do201ae - 1V5KE120CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1V5KE120CA-ND.
TVS BIDIRECT 12V 1500W DO201AE - 1V5KE12CA
Order 'tvs bidirect 12v 1500w do201ae - 1V5KE12CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1V5KE12CA-ND.
TVS BIDIRECT 130V 1500W DO201AE - 1V5KE130CA
Order 'tvs bidirect 130v 1500w do201ae - 1V5KE130CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1V5KE130CA-ND.
TVS BIDIRECT 13V 1500W DO201AE - 1V5KE13CA
Order 'tvs bidirect 13v 1500w do201ae - 1V5KE13CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1V5KE13CA-ND.
TVS BIDIRECT 150V 1500W DO201AE - 1V5KE150CA
Order 'tvs bidirect 150v 1500w do201ae - 1V5KE150CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1V5KE150CA-ND.
TVS BIDIRECT 15V 1500W DO201AE - 1V5KE15CA
Order 'tvs bidirect 15v 1500w do201ae - 1V5KE15CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1V5KE15CA-ND.
TVS BIDIRECT 160V 1500W DO201AE - 1V5KE160CA
Order 'tvs bidirect 160v 1500w do201ae - 1V5KE160CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1V5KE160CA-ND.
TVS BIDIRECT 16V 1500W DO201AE - 1V5KE16CA
Order 'tvs bidirect 16v 1500w do201ae - 1V5KE16CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1V5KE16CA-ND.
Send this link via E-Mail
Help With This Screen