TVS UNIDIRECT 62V 1500W DO201AE - 1V5KE62A - Over Voltage Circuit Protection
| Digi-Key Part Number | 1V5KE62A-ND |
1250 |
.16359 |
Extended Price
204.49 |
| Manufacturer Part Number | 1V5KE62A | |||
| Description | TVS UNIDIRECT 62V 1500W DO201AE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1V5KE62A |
| Vendor | Fairchild Semiconductor |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | Axial |
| Package Name | DO-201AE |
| Type | Unidirectional |
| Peak Power | 1500.000 W [Max] |
| Breakdown Voltage | 58.90 V [Min] |
| Breakdown Voltage | 65.10 V [Max] |
| Reverse Standoff Voltage | 53.0 V [Typ] |
| Reverse Leakage Current | 5.00 µA [Max] |
| Clamp Voltage | 85.0 V [Max] |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 175 °C [Max] |
| Packaging | Tape & Reel |
| Diameter | 5.3300 mm [Typ] |
| Length | 9.525 mm [Typ] |
| Has Digi-Reel | FALSE |
| T073 Catalog Page | 0 [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1V5KE62A 1V5KE62A |
1V5KE62A Specification Sheet
TVS UNIDIRECT 62V 1500W DO201AE - 1V5KE62A (1V5KE62A-ND) - Over Voltage Circuit Protection
Related parts Over Voltage Circuit Protection:TVS UNIDIRECT 62V 1500W DO201AE - 1V5KE62A
Order 'tvs unidirect 62v 1500w do201ae - 1V5KE62A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1V5KE62A-ND.
TVS UNIDIRECT 100V 1500W DO201AE - 1V5KE100A
Order 'tvs unidirect 100v 1500w do201ae - 1V5KE100A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1V5KE100A-ND.
TVS UNIDIRECT 10V 1500W DO201AE - 1V5KE10A
Order 'tvs unidirect 10v 1500w do201ae - 1V5KE10A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1V5KE10A-ND.
TVS UNIDIRECT 110V 1500W DO201AE - 1V5KE110A
Order 'tvs unidirect 110v 1500w do201ae - 1V5KE110A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1V5KE110A-ND.
TVS UNIDIRECT 11V 1500W DO201AE - 1V5KE11A
Order 'tvs unidirect 11v 1500w do201ae - 1V5KE11A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1V5KE11A-ND.
TVS UNIDIRECT 120V 1500W DO201AE - 1V5KE120A
Order 'tvs unidirect 120v 1500w do201ae - 1V5KE120A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1V5KE120A-ND.
TVS UNIDIRECT 12V 1500W DO201AE - 1V5KE12A
Order 'tvs unidirect 12v 1500w do201ae - 1V5KE12A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1V5KE12A-ND.
TVS UNIDIRECT 130V 1500W DO201AE - 1V5KE130A
Order 'tvs unidirect 130v 1500w do201ae - 1V5KE130A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1V5KE130A-ND.
TVS UNIDIRECT 13V 1500W DO201AE - 1V5KE13A
Order 'tvs unidirect 13v 1500w do201ae - 1V5KE13A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1V5KE13A-ND.
TVS UNIDIRECT 150V 1500W DO201AE - 1V5KE150A
Order 'tvs unidirect 150v 1500w do201ae - 1V5KE150A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1V5KE150A-ND.
TVS UNIDIRECT 15V 1500W DO201AE - 1V5KE15A
Order 'tvs unidirect 15v 1500w do201ae - 1V5KE15A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1V5KE15A-ND.
TVS UNIDIRECT 160V 1500W DO201AE - 1V5KE160A
Order 'tvs unidirect 160v 1500w do201ae - 1V5KE160A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1V5KE160A-ND.
TVS UNIDIRECT 16V 1500W DO201AE - 1V5KE16A
Order 'tvs unidirect 16v 1500w do201ae - 1V5KE16A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1V5KE16A-ND.
TVS UNIDIRECT 170V 1500W DO201AE - 1V5KE170A
Order 'tvs unidirect 170v 1500w do201ae - 1V5KE170A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1V5KE170A-ND.
TVS UNIDIRECT 180V 1500W DO201AE - 1V5KE180A
Order 'tvs unidirect 180v 1500w do201ae - 1V5KE180A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1V5KE180A-ND.
Send this link via E-Mail
Help With This Screen