Keywords:





Tv - Diode Circuit Protection 376V 1500W Fairchild Semiconductor 1V5KE440A

TVS UNIDIRECT 440V 1500W DO201AE - 1V5KE440A - Circuit Protection

Digi-Key Part Number 1V5KE440A-ND
Price Break
1250
Unit Price
.22000
Extended Price
275.00
Manufacturer Part Number1V5KE440A
DescriptionTVS UNIDIRECT 440V 1500W DO201AE
Quantity Available Non-Stock
All prices are in USD

Purchase Tv - Diode Circuit Protection 376V 1500W Fairchild Semiconductor 1V5KE440A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tv - Diode Circuit Protection 376V 1500W Fairchild Semiconductor 1V5KE440A
Technical/Catalog Information1V5KE440A
VendorFairchild Semiconductor
CategoryCircuit Protection
Package / CaseDO-201AE, Axial
PackagingTape & Reel (TR)
PolarizationUnidirectional
Power (Watts)1500W
Voltage - Reverse Standoff (Typ)376V
Voltage - Breakdown418V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1V5KE440A
1V5KE440A


Image of TVS UNIDIRECT 440V 1500W DO201AE - 1V5KE440A

TVS UNIDIRECT 440V 1500W DO201AE - 1V5KE440A (1V5KE440A-ND) - Circuit Protection

Related parts Tv - Diode Circuit Protection 376V 1500W Fairchild Semiconductor 1V5KE440A
Tv - Diode Circuit Protection 376V 1500W Fairchild Semiconductor 1V5KE440A
 Order 'tvs unidirect 440v 1500w do201ae - 1V5KE440A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1V5KE440A-ND.
Tv - Diode Circuit Protection 85.5V 1500W Fairchild Semiconductor 1V5KE100A
 Order 'tvs unidirect 100v 1500w do201ae - 1V5KE100A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1V5KE100A-ND.
Tv - Diode Circuit Protection 8.55V 1500W Fairchild Semiconductor 1V5KE10A
 Order 'tvs unidirect 10v 1500w do201ae - 1V5KE10A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1V5KE10A-ND.
Tv - Diode Circuit Protection 94V 1500W Fairchild Semiconductor 1V5KE110A
 Order 'tvs unidirect 110v 1500w do201ae - 1V5KE110A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1V5KE110A-ND.
Tv - Diode Circuit Protection 9.4V 1500W Fairchild Semiconductor 1V5KE11A
 Order 'tvs unidirect 11v 1500w do201ae - 1V5KE11A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1V5KE11A-ND.
Tv - Diode Circuit Protection 102V 1500W Fairchild Semiconductor 1V5KE120A
 Order 'tvs unidirect 120v 1500w do201ae - 1V5KE120A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1V5KE120A-ND.
Tv - Diode Circuit Protection 10.2V 1500W Fairchild Semiconductor 1V5KE12A
 Order 'tvs unidirect 12v 1500w do201ae - 1V5KE12A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1V5KE12A-ND.
Tv - Diode Circuit Protection 111V 1500W Fairchild Semiconductor 1V5KE130A
 Order 'tvs unidirect 130v 1500w do201ae - 1V5KE130A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1V5KE130A-ND.
Tv - Diode Circuit Protection 11.1V 1500W Fairchild Semiconductor 1V5KE13A
 Order 'tvs unidirect 13v 1500w do201ae - 1V5KE13A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1V5KE13A-ND.
Tv - Diode Circuit Protection 128V 1500W Fairchild Semiconductor 1V5KE150A
 Order 'tvs unidirect 150v 1500w do201ae - 1V5KE150A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1V5KE150A-ND.
Tv - Diode Circuit Protection 12.8V 1500W Fairchild Semiconductor 1V5KE15A
 Order 'tvs unidirect 15v 1500w do201ae - 1V5KE15A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1V5KE15A-ND.
Tv - Diode Circuit Protection 136V 1500W Fairchild Semiconductor 1V5KE160A
 Order 'tvs unidirect 160v 1500w do201ae - 1V5KE160A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1V5KE160A-ND.
Tv - Diode Circuit Protection 13.6V 1500W Fairchild Semiconductor 1V5KE16A
 Order 'tvs unidirect 16v 1500w do201ae - 1V5KE16A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1V5KE16A-ND.
Tv - Diode Circuit Protection 145V 1500W Fairchild Semiconductor 1V5KE170A
 Order 'tvs unidirect 170v 1500w do201ae - 1V5KE170A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1V5KE170A-ND.
Tv - Diode Circuit Protection 154V 1500W Fairchild Semiconductor 1V5KE180A
 Order 'tvs unidirect 180v 1500w do201ae - 1V5KE180A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1V5KE180A-ND.

Options for Tv - Diode Circuit Protection 376V 1500W Fairchild Semiconductor 1V5KE440A
Send this link via E-Mail
Help With This Screen

TVS UNIDIRECT 440V 1500W DO201AE - 1V5KE440A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: TVS UNIDIRECT 43V 1500W DO201AE - 1V5KE43A Next: TVS UNIDIRECT 47V 1500W DO201AE - 1V5KE47A
TVS UNIDIRECT 440V 1500W DO201AE - 1V5KE440A