Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TVS UNIDIRECT 220V 1500W DO201AE - 1V5KE220A

Digi-Key Part Number 1V5KE220A-ND
Price Break
1250
Unit Price
.16359
Extended Price
204.49
Manufacturer Part Number1V5KE220A
DescriptionTVS UNIDIRECT 220V 1500W DO201AE
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1V5KE220A
VendorFairchild Semiconductor
CategoryOver Voltage Circuit Protection
Mounting TypeThrough Hole
Package NameAxial
Package NameDO-201AE
TypeUnidirectional
Peak Power1500.000 W [Max]
Breakdown Voltage209.00 V [Min]
Breakdown Voltage231.00 V [Max]
Reverse Standoff Voltage185.0 V [Typ]
Reverse Leakage Current5.00 µA [Max]
Clamp Voltage328.0 V [Max]
Operating Temperature-65 °C [Min]
Operating Temperature175 °C [Max]
PackagingTape & Reel
Diameter5.3300 mm [Typ]
Length9.525 mm [Typ]
Has Digi-ReelFALSE
T073 Catalog Page0 [Nom]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1V5KE220A
1V5KE220A

1V5KE220A Specification Sheet

Image of TVS UNIDIRECT 220V 1500W DO201AE - 1V5KE220A

TVS UNIDIRECT 220V 1500W DO201AE - 1V5KE220A (1V5KE220A-ND)

Related parts:
TVS UNIDIRECT 220V 1500W DO201AE - 1V5KE220A
 Order 'tvs unidirect 220v 1500w do201ae - 1V5KE220A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1V5KE220A-ND.
TVS UNIDIRECT 100V 1500W DO201AE - 1V5KE100A
 Order 'tvs unidirect 100v 1500w do201ae - 1V5KE100A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1V5KE100A-ND.
TVS UNIDIRECT 10V 1500W DO201AE - 1V5KE10A
 Order 'tvs unidirect 10v 1500w do201ae - 1V5KE10A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1V5KE10A-ND.
TVS UNIDIRECT 110V 1500W DO201AE - 1V5KE110A
 Order 'tvs unidirect 110v 1500w do201ae - 1V5KE110A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1V5KE110A-ND.
TVS UNIDIRECT 11V 1500W DO201AE - 1V5KE11A
 Order 'tvs unidirect 11v 1500w do201ae - 1V5KE11A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1V5KE11A-ND.
TVS UNIDIRECT 120V 1500W DO201AE - 1V5KE120A
 Order 'tvs unidirect 120v 1500w do201ae - 1V5KE120A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1V5KE120A-ND.
TVS UNIDIRECT 12V 1500W DO201AE - 1V5KE12A
 Order 'tvs unidirect 12v 1500w do201ae - 1V5KE12A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1V5KE12A-ND.
TVS UNIDIRECT 130V 1500W DO201AE - 1V5KE130A
 Order 'tvs unidirect 130v 1500w do201ae - 1V5KE130A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1V5KE130A-ND.
TVS UNIDIRECT 13V 1500W DO201AE - 1V5KE13A
 Order 'tvs unidirect 13v 1500w do201ae - 1V5KE13A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1V5KE13A-ND.
TVS UNIDIRECT 150V 1500W DO201AE - 1V5KE150A
 Order 'tvs unidirect 150v 1500w do201ae - 1V5KE150A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1V5KE150A-ND.
TVS UNIDIRECT 15V 1500W DO201AE - 1V5KE15A
 Order 'tvs unidirect 15v 1500w do201ae - 1V5KE15A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1V5KE15A-ND.
TVS UNIDIRECT 160V 1500W DO201AE - 1V5KE160A
 Order 'tvs unidirect 160v 1500w do201ae - 1V5KE160A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1V5KE160A-ND.
TVS UNIDIRECT 16V 1500W DO201AE - 1V5KE16A
 Order 'tvs unidirect 16v 1500w do201ae - 1V5KE16A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1V5KE16A-ND.
TVS UNIDIRECT 170V 1500W DO201AE - 1V5KE170A
 Order 'tvs unidirect 170v 1500w do201ae - 1V5KE170A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1V5KE170A-ND.
TVS UNIDIRECT 180V 1500W DO201AE - 1V5KE180A
 Order 'tvs unidirect 180v 1500w do201ae - 1V5KE180A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1V5KE180A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TVS UNIDIRECT 20V 1500W DO201AE - 1V5KE20A Next: TVS UNIDIRECT 22V 1500W DO201AE - 1V5KE22A