Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TVS ZENER UNIDIR 1500W 33V SMC - 1SMC33AT3G

Digi-Key Part Number 1SMC33AT3GOSCT-ND
Price Break
10
100
250
500
1000
Unit Price
.52200
.39150
.31320
.24796
.20880
Extended Price
5.22
39.15
78.30
123.98
208.80
Manufacturer Part Number1SMC33AT3G
DescriptionTVS ZENER UNIDIR 1500W 33V SMC
Quantity Available 3540
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1SMC33AT3G
VendorON Semiconductor
CategoryOver Voltage Circuit Protection
Mounting TypeSurface (SMD, SMT)
Package NameDO-214AB
Package NameSMC
TypeUnidirectional
Peak Power1500.000 W [Max]
Breakdown Voltage36.70 V [Min]
Breakdown Voltage40.60 V [Max]
Breakdown Voltage38.65 V [Typ]
Reverse Standoff Voltage33.0 V [Typ]
Reverse Leakage Current5.00 µA [Max]
Clamp Voltage53.3 V [Max]
Operating Temperature-65 °C [Min]
Operating Temperature150 °C [Max]
PackagingCut Tape
Height2.410 mm [Max]
Length7.110 mm [Typ]
Width6.100 mm [Typ]
Has Digi-ReelFALSE
StandardUL
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1SMC33AT3G
1SMC33AT3G
1SMC33AT3GOSCT ND
1SMC33AT3GOSCTND
1SMC33AT3GOSCT

1SMC33AT3G Specification Sheet

Image of TVS ZENER UNIDIR 1500W 33V SMC - 1SMC33AT3G

TVS ZENER UNIDIR 1500W 33V SMC - 1SMC33AT3G (1SMC33AT3GOSCT-ND)

Related parts:
TVS ZENER UNIDIR 1500W 33V SMC - 1SMC33AT3G
 Order 'tvs zener unidir 1500w 33v smc - 1SMC33AT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1SMC33AT3GOSCT-ND.
TVS ZENER UNIDIR 1500W 33V SMC - 1.5SMC33AT3G
 Order 'tvs zener unidir 1500w 33v smc - 1.5SMC33AT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1.5SMC33AT3GOSDKR-ND.
TVS ZENER UNIDIR 1500W 33V SMC - 1.5SMC33AT3G
 Order 'tvs zener unidir 1500w 33v smc - 1.5SMC33AT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1.5SMC33AT3GOSCT-ND.
TVS ZENER UNIDIR 1500W 33V SMC - 1.5SMC33AT3
 Order 'tvs zener unidir 1500w 33v smc - 1.5SMC33AT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1.5SMC33AT3OSCT-ND.
TVS ZENER UNIDIR 1500W 33V SMC - 1SMC33AT3
 Order 'tvs zener unidir 1500w 33v smc - 1SMC33AT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1SMC33AT3OSCT-ND.
TVS ZENER UNIDIR 1500W 15V SMC - 1.5SMC15AT3G
 Order 'tvs zener unidir 1500w 15v smc - 1.5SMC15AT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1.5SMC15AT3GOSDKR-ND.
TVS ZENER UNIDIR 1500W 18V SMC - 1.5SMC18AT3G
 Order 'tvs zener unidir 1500w 18v smc - 1.5SMC18AT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1.5SMC18AT3GOSDKR-ND.
TVS ZENER UNIDIR 1500W 24V SMC - 1.5SMC24AT3G
 Order 'tvs zener unidir 1500w 24v smc - 1.5SMC24AT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1.5SMC24AT3GOSDKR-ND.
TVS ZENER UNIDIR 1500W 27V SMC - 1.5SMC27AT3G
 Order 'tvs zener unidir 1500w 27v smc - 1.5SMC27AT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1.5SMC27AT3GOSDKR-ND.
TVS ZENER UNIDIR 1500W 30V SMC - 1.5SMC30AT3G
 Order 'tvs zener unidir 1500w 30v smc - 1.5SMC30AT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1.5SMC30AT3GOSDKR-ND.
TVS ZENER UNIDIR 1500W 36V SMC - 1.5SMC36AT3G
 Order 'tvs zener unidir 1500w 36v smc - 1.5SMC36AT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1.5SMC36AT3GOSDKR-ND.
TVS ZENER UNIDIR 1500W 43V SMC - 1.5SMC43AT3G
 Order 'tvs zener unidir 1500w 43v smc - 1.5SMC43AT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1.5SMC43AT3GOSDKR-ND.
TVS ZENER UNIDIR 1500W 6.8V SMC - 1.5SMC6.8AT3G
 Order 'tvs zener unidir 1500w 6.8v smc - 1.5SMC6.8AT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1.5SMC6.8AT3GOSDKR-ND.
TVS ZENER UNIDIR 1500W 6.5V SMC - SMCJ6.5A-13-F
 Order 'tvs zener unidir 1500w 6.5v smc - SMCJ6.5A-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMCJ6.5A-FDIDKR-ND.
TVS ZENER UNIDIR 1500W 15V SMC - 1.5SMC15AT3G
 Order 'tvs zener unidir 1500w 15v smc - 1.5SMC15AT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1.5SMC15AT3GOSCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TVS ZENER UNIDIR 1500W 33V SMC - 1SMC33AT3 Next: TVS ZENER UNIDIR 1500W 36V AXIAL - 1.5KE36ARL4