0.022µF Ceramic Capacitor Murata Electronics North America 0603 (1608 metric) 50V GRM188F51H223ZA01D
CAP CER 22000PF 50V Y5V 0603 - GRM188F51H223ZA01D - Capacitors
| Digi-Key Part Number | 490-1565-2-ND |
4000 12000 24000 |
.00600 .00500 .00400 |
Extended Price
24.00 60.00 96.00 |
| Manufacturer Part Number | GRM188F51H223ZA01D | |||
| Description | CAP CER 22000PF 50V Y5V 0603 | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM188F51H223ZA01D |
| Vendor | Murata Electronics North America |
| Category | Capacitors |
| Capacitance | 0.022µF |
| Voltage - Rated | 50V |
| Tolerance | -20%, +80% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | Y5V (F) |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -30°C ~ 85°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM188F51H223ZA01D GRM188F51H223ZA01D 490 1565 2 ND 49015652ND 490-1565-2 |
CAP CER 22000PF 50V Y5V 0603 - GRM188F51H223ZA01D (490-1565-2-ND) - Capacitors
Related parts 0.022µF Ceramic Capacitor Murata Electronics North America 0603 (1608 metric) 50V GRM188F51H223ZA01D0.022µF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 metric) 50V GRM188F51H223ZA01D
Order 'cap cer 22000pf 50v y5v 0603 - GRM188F51H223ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1565-1-ND.
0.022µF Ceramic Capacitor Murata Electronics North America 0603 (1608 metric) 50V GRM188F51H223ZA01D
Order 'cap cer 22000pf 50v y5v 0603 - GRM188F51H223ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1565-2-ND.
0.022µF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 metric) 50V GRM188F51H223ZA01D
Order 'cap cer 22000pf 50v y5v 0603 - GRM188F51H223ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1565-6-ND.
0.022µF Ceramic Capacitor Murata Electronics North America Radial 50V RPEF51H223Z2K1A03B
Order 'cap cer 22000pf 50v y5v radial - RPEF51H223Z2K1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3863-ND.
0.022µF Ceramic Capacitor Murata Electronics North America Radial 50V RDEF51H223Z0K1C03B
Order 'cap cer 22000pf 50v y5v rad - RDEF51H223Z0K1C03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-5398-ND.
2200pF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 50V GRM155F51H222ZA01D
Order 'cap cer 2200pf 50v y5v 0402 - GRM155F51H222ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1321-1-ND.
2200pF Ceramic Capacitor Murata Electronics North America 0402 (1005 metric) 50V GRM155F51H222ZA01D
Order 'cap cer 2200pf 50v y5v 0402 - GRM155F51H222ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1321-2-ND.
2200pF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 50V GRM155F51H222ZA01D
Order 'cap cer 2200pf 50v y5v 0402 - GRM155F51H222ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1321-6-ND.
4700pF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 50V GRM155F51H472ZA01D
Order 'cap cer 4700pf 50v y5v 0402 - GRM155F51H472ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1322-1-ND.
4700pF Ceramic Capacitor Murata Electronics North America 0402 (1005 metric) 50V GRM155F51H472ZA01D
Order 'cap cer 4700pf 50v y5v 0402 - GRM155F51H472ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1322-2-ND.
4700pF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 50V GRM155F51H472ZA01D
Order 'cap cer 4700pf 50v y5v 0402 - GRM155F51H472ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1322-6-ND.
10000pF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 50V GRM155F51H103ZA01D
Order 'cap cer 10000pf 50v y5v 0402 - GRM155F51H103ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1323-1-ND.
10000pF Ceramic Capacitor Murata Electronics North America 0402 (1005 metric) 50V GRM155F51H103ZA01D
Order 'cap cer 10000pf 50v y5v 0402 - GRM155F51H103ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1323-2-ND.
10000pF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 50V GRM155F51H103ZA01D
Order 'cap cer 10000pf 50v y5v 0402 - GRM155F51H103ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1323-6-ND.
1000pF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 metric) 50V GRM188F51H102ZA01D
Order 'cap cer 1000pf 50v y5v 0603 - GRM188F51H102ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1556-1-ND.
Options for 0.022µF Ceramic Capacitor Murata Electronics North America 0603 (1608 metric) 50V GRM188F51H223ZA01D
Send this link via E-Mail
Help With This Screen
