CAP CER 15000PF 50V Y5V 0603 - GRM188F51H153ZA01D - Capacitors
| Digi-Key Part Number | 490-1564-6-ND |
10 100 500 1000 |
.06700 .03970 .02288 .01586 |
Extended Price
0.67 3.97 11.44 15.86 |
| Manufacturer Part Number | GRM188F51H153ZA01D | |||
| Description | CAP CER 15000PF 50V Y5V 0603 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM188F51H153ZA01D |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 0.015µF |
| Voltage - Rated | 50V |
| Tolerance | -20%, +80% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | Y5V (F) |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -30°C ~ 85°C |
| Series | GRM |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM188F51H153ZA01D GRM188F51H153ZA01D 490 1564 6 ND 49015646ND 490-1564-6 |
GRM188F51H153ZA01D Specification Sheet
CAP CER 15000PF 50V Y5V 0603 - GRM188F51H153ZA01D (490-1564-6-ND) - Capacitors
Related parts Capacitors :CAP CER 15000PF 50V Y5V 0603 - GRM188F51H153ZA01D
Order 'cap cer 15000pf 50v y5v 0603 - GRM188F51H153ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1564-1-ND.
CAP CER 15000PF 50V Y5V 0603 - GRM188F51H153ZA01D
Order 'cap cer 15000pf 50v y5v 0603 - GRM188F51H153ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1564-2-ND.
CAP CER 15000PF 50V Y5V 0603 - GRM188F51H153ZA01D
Order 'cap cer 15000pf 50v y5v 0603 - GRM188F51H153ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1564-6-ND.
CAP CER 1000PF 50V Y5V 0603 - GRM188F51H102ZA01D
Order 'cap cer 1000pf 50v y5v 0603 - GRM188F51H102ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1556-1-ND.
CAP CER 1000PF 50V Y5V 0603 - GRM188F51H102ZA01D
Order 'cap cer 1000pf 50v y5v 0603 - GRM188F51H102ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1556-2-ND.
CAP CER 1000PF 50V Y5V 0603 - GRM188F51H102ZA01D
Order 'cap cer 1000pf 50v y5v 0603 - GRM188F51H102ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1556-6-ND.
CAP CER 1500PF 50V Y5V 0603 - GRM188F51H152ZA01D
Order 'cap cer 1500pf 50v y5v 0603 - GRM188F51H152ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1557-1-ND.
CAP CER 1500PF 50V Y5V 0603 - GRM188F51H152ZA01D
Order 'cap cer 1500pf 50v y5v 0603 - GRM188F51H152ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1557-2-ND.
CAP CER 1500PF 50V Y5V 0603 - GRM188F51H152ZA01D
Order 'cap cer 1500pf 50v y5v 0603 - GRM188F51H152ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1557-6-ND.
CAP CER 2200PF 50V Y5V 0603 - GRM188F51H222ZA01D
Order 'cap cer 2200pf 50v y5v 0603 - GRM188F51H222ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1558-1-ND.
CAP CER 2200PF 50V Y5V 0603 - GRM188F51H222ZA01D
Order 'cap cer 2200pf 50v y5v 0603 - GRM188F51H222ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1558-2-ND.
CAP CER 2200PF 50V Y5V 0603 - GRM188F51H222ZA01D
Order 'cap cer 2200pf 50v y5v 0603 - GRM188F51H222ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1558-6-ND.
CAP CER 3300PF 50V Y5V 0603 - GRM188F51H332ZA01D
Order 'cap cer 3300pf 50v y5v 0603 - GRM188F51H332ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1559-1-ND.
CAP CER 3300PF 50V Y5V 0603 - GRM188F51H332ZA01D
Order 'cap cer 3300pf 50v y5v 0603 - GRM188F51H332ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1559-2-ND.
CAP CER 3300PF 50V Y5V 0603 - GRM188F51H332ZA01D
Order 'cap cer 3300pf 50v y5v 0603 - GRM188F51H332ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1559-6-ND.
Send this link via E-Mail
Help With This Screen