DIODE TVS 12V 1500W 5% BI SMD - 1.5SMC12CA
| Digi-Key Part Number | 1.5SMC12CATR-ND |
3000 6000 12000 |
.18600 .17700 .17000 |
Extended Price
558.00 1062.00 2040.00 |
| Manufacturer Part Number | 1.5SMC12CA | |||
| Description | DIODE TVS 12V 1500W 5% BI SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1.5SMC12CA |
| Vendor | Littelfuse Inc |
| Category | Over Voltage, Current, Temperature Devices |
| Package / Case | DO-214AB (SMC) |
| Packaging | Tape & Reel (TR) |
| Polarization | Bidirectional |
| Power (Watts) | 1500W |
| Voltage - Reverse Standoff (Typ) | 10.2V |
| Voltage - Breakdown | 11.4V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 5SMC12CA 15SMC12CA 1 5SMC12CATR ND 15SMC12CATRND 1.5SMC12CATR |
1.5SMC12CA Specification Sheet
DIODE TVS 12V 1500W 5% BI SMD - 1.5SMC12CA (1.5SMC12CATR-ND)
Related parts :DIODE TVS 12V 1500W 5% BI SMD - 1.5SMC12CA
Order 'diode tvs 12v 1500w 5% bi smd - 1.5SMC12CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 1.5SMC12CATR-ND.
DIODE TVS 12V 1500W 5% BI SMD - 1.5SMC12CA
Order 'diode tvs 12v 1500w 5% bi smd - 1.5SMC12CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 1.5SMC12CACT-ND.
DIODE TVS 12V 1500W 5% BI SMD - 1.5SMC12CA
Order 'diode tvs 12v 1500w 5% bi smd - 1.5SMC12CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 1.5SMC12CADKR-ND.
DIODE TVS 12V 1500W 5% UNI SMD - 1.5SMC12A
Order 'diode tvs 12v 1500w 5% uni smd - 1.5SMC12A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 1.5SMC12ATR-ND.
DIODE TVS 18V 1500W 5% BI SMD - 1.5SMC18CA
Order 'diode tvs 18v 1500w 5% bi smd - 1.5SMC18CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 1.5SMC18CATR-ND.
DIODE TVS 20V 1500W 5% BI SMD - 1.5SMC20CA
Order 'diode tvs 20v 1500w 5% bi smd - 1.5SMC20CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 1.5SMC20CATR-ND.
DIODE TVS 24V 1500W 5% BI SMD - 1.5SMC24CA
Order 'diode tvs 24v 1500w 5% bi smd - 1.5SMC24CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 1.5SMC24CATR-ND.
DIODE TVS 27V 1500W 5% BI SMD - 1.5SMC27CA
Order 'diode tvs 27v 1500w 5% bi smd - 1.5SMC27CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 1.5SMC27CATR-ND.
DIODE TVS 30V 1500W 5% BI SMD - 1.5SMC30CA
Order 'diode tvs 30v 1500w 5% bi smd - 1.5SMC30CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 1.5SMC30CATR-ND.
DIODE TVS 33V 1500W 5% BI SMD - 1.5SMC33CA
Order 'diode tvs 33v 1500w 5% bi smd - 1.5SMC33CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 1.5SMC33CATR-ND.
DIODE TVS 36V 1500W 5% BI SMD - 1.5SMC36CA
Order 'diode tvs 36v 1500w 5% bi smd - 1.5SMC36CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 1.5SMC36CATR-ND.
DIODE TVS 39V 1500W 5% BI SMD - 1.5SMC39CA
Order 'diode tvs 39v 1500w 5% bi smd - 1.5SMC39CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 1.5SMC39CATR-ND.
DIODE TVS 6.8V 1500W 5% BI SMD - 1.5SMC6.8CA
Order 'diode tvs 6.8v 1500w 5% bi smd - 1.5SMC6.8CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 1.5SMC6.8CATR-ND.
DIODE TVS 12V 3000W 5% BI SMD - SMDJ12CA
Order 'diode tvs 12v 3000w 5% bi smd - SMDJ12CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMDJ12CATR-ND.
DIODE TVS 12V 3000W 5% BI SMD - SMDJ12CA
Order 'diode tvs 12v 3000w 5% bi smd - SMDJ12CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMDJ12CACT-ND.
Send this link via E-Mail
Help With This Screen