DIODE TVS 20V 15000W AXL UNI-DIR - 15KP20
| Digi-Key Part Number | 15KP20-ND |
800 |
9.19520 |
Extended Price
7356.16 |
| Manufacturer Part Number | 15KP20 | |||
| Description | DIODE TVS 20V 15000W AXL UNI-DIR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 15KP20 |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Package / Case | Axial |
| Packaging | Bulk |
| Polarization | Unidirectional |
| Power (Watts) | 15000W |
| Voltage - Reverse Standoff (Typ) | 20V |
| Voltage - Breakdown | 22.2V |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
15KP20 15KP20 |
15KP20 Specification Sheet
DIODE TVS 20V 15000W AXL UNI-DIR - 15KP20 (15KP20-ND)
Related parts :DIODE TVS 20V 15000W AXL UNI-DIR - 15KP20
Order 'diode tvs 20v 15000w axl uni-dir - 15KP20' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP20-ND.
DIODE TVS 20V 15000W AXL UNI-DIR - 15KPA20
Order 'diode tvs 20v 15000w axl uni-dir - 15KPA20' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KPA20-ND.
DIODE TVS 18V 15000W AXL UNI-DIR - 15KP18
Order 'diode tvs 18v 15000w axl uni-dir - 15KP18' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP18-ND.
DIODE TVS 20V 15000W AXL UNI 5% - 15KP20A
Order 'diode tvs 20v 15000w axl uni 5% - 15KP20A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP20A-ND.
DIODE TVS 20V 15000W AXL BI-DIR - 15KP20C
Order 'diode tvs 20v 15000w axl bi-dir - 15KP20C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP20C-ND.
DIODE TVS 20V 15000W AXL UNI 5% - 15KPA20A
Order 'diode tvs 20v 15000w axl uni 5% - 15KPA20A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KPA20A-ND.
DIODE TVS 20V 15000W AXL BI-DIR - 15KPA20C
Order 'diode tvs 20v 15000w axl bi-dir - 15KPA20C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KPA20C-ND.
DIODE TVS 17V 15000W AXL UNI-DIR - 15KP17
Order 'diode tvs 17v 15000w axl uni-dir - 15KP17' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP17-ND.
DIODE TVS 22V 15000W AXL UNI-DIR - 15KP22
Order 'diode tvs 22v 15000w axl uni-dir - 15KP22' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP22-ND.
DIODE TVS 24V 15000W AXL UNI-DIR - 15KP24
Order 'diode tvs 24v 15000w axl uni-dir - 15KP24' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP24-ND.
DIODE TVS 26V 15000W AXL UNI-DIR - 15KP26
Order 'diode tvs 26v 15000w axl uni-dir - 15KP26' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP26-ND.
DIODE TVS 28V 15000W AXL UNI-DIR - 15KP28
Order 'diode tvs 28v 15000w axl uni-dir - 15KP28' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP28-ND.
DIODE TVS 30V 15000W AXL UNI-DIR - 15KP30
Order 'diode tvs 30v 15000w axl uni-dir - 15KP30' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP30-ND.
DIODE TVS 33V 15000W AXL UNI-DIR - 15KP33
Order 'diode tvs 33v 15000w axl uni-dir - 15KP33' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP33-ND.
DIODE TVS 36V 15000W AXL UNI-DIR - 15KP36
Order 'diode tvs 36v 15000w axl uni-dir - 15KP36' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP36-ND.
Send this link via E-Mail
Help With This Screen
