DIODE TVS 20V 15000W AXL BI 5% - 15KP20CA - Circuit Protection
Tv - Zener Diode Circuit Protection 20V 15000W Littelfuse Inc 15KP20CA
| Digi-Key Part Number | 15KP20CA-ND |
800 |
10.41760 |
Extended Price
8334.08 |
| Manufacturer Part Number | 15KP20CA | |||
| Description | DIODE TVS 20V 15000W AXL BI 5% | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 15KP20CA |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Package / Case | Axial |
| Packaging | Bulk |
| Polarization | Bidirectional |
| Power (Watts) | 15000W |
| Voltage - Reverse Standoff (Typ) | 20V |
| Voltage - Breakdown | 22.2V |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
15KP20CA 15KP20CA |
15KP20CA Specification Sheet
DIODE TVS 20V 15000W AXL BI 5% - 15KP20CA (15KP20CA-ND) - Circuit Protection
Related parts Tv - Zener Diode Circuit Protection 20V 15000W Littelfuse Inc 15KP20CADIODE TVS 20V 15000W AXL BI 5% - 15KP20CA
Order 'diode tvs 20v 15000w axl bi 5% - 15KP20CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP20CA-ND.
DIODE TVS 20V 15000W AXL BI 5% - 15KPA20CA
Order 'diode tvs 20v 15000w axl bi 5% - 15KPA20CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KPA20CA-ND.
DIODE TVS 20V 15000W AXL UNI 5% - 15KP20A
Order 'diode tvs 20v 15000w axl uni 5% - 15KP20A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP20A-ND.
DIODE TVS 20V 15000W AXL BI-DIR - 15KP20C
Order 'diode tvs 20v 15000w axl bi-dir - 15KP20C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP20C-ND.
DIODE TVS 20V 15000W AXL UNI 5% - 15KPA20A
Order 'diode tvs 20v 15000w axl uni 5% - 15KPA20A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KPA20A-ND.
DIODE TVS 20V 15000W AXL BI-DIR - 15KPA20C
Order 'diode tvs 20v 15000w axl bi-dir - 15KPA20C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KPA20C-ND.
DIODE TVS 18V 15000W AXL BI 5% - 15KP18CA
Order 'diode tvs 18v 15000w axl bi 5% - 15KP18CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP18CA-ND.
DIODE TVS 110V 15000W AXL BI 5% - 15KP110CA
Order 'diode tvs 110v 15000w axl bi 5% - 15KP110CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP110CA-ND.
DIODE TVS 17V 15000W AXL BI 5% - 15KP17CA
Order 'diode tvs 17v 15000w axl bi 5% - 15KP17CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP17CA-ND.
DIODE TVS 200V 15000W AXL BI 5% - 15KP200A
Order 'diode tvs 200v 15000w axl bi 5% - 15KP200A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP200A-ND.
DIODE TVS 22V 15000W AXL BI 5% - 15KP22CA
Order 'diode tvs 22v 15000w axl bi 5% - 15KP22CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP22CA-ND.
DIODE TVS 24V 15000W AXL BI 5% - 15KP24CA
Order 'diode tvs 24v 15000w axl bi 5% - 15KP24CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP24CA-ND.
DIODE TVS 26V 15000W AXL BI 5% - 15KP26CA
Order 'diode tvs 26v 15000w axl bi 5% - 15KP26CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP26CA-ND.
DIODE TVS 28V 15000W AXL BI 5% - 15KP28CA
Order 'diode tvs 28v 15000w axl bi 5% - 15KP28CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP28CA-ND.
DIODE TVS 30V 15000W AXL BI 5% - 15KP30CA
Order 'diode tvs 30v 15000w axl bi 5% - 15KP30CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP30CA-ND.
Options for Tv - Zener Diode Circuit Protection 20V 15000W Littelfuse Inc 15KP20CA
Send this link via E-Mail
Help With This Screen
