Keywords:





Tv - Zener Diode Circuit Protection 200V 15000W Littelfuse Inc 15KP200CA

DIODE TVS 200V 15000W BI 5% AXL - 15KP200CA - Circuit Protection

Digi-Key Part Number 15KP200CA-ND
Price Break
800
Unit Price
13.54240
Extended Price
10833.92
Manufacturer Part Number15KP200CA
DescriptionDIODE TVS 200V 15000W BI 5% AXL
Quantity Available Non-Stock
All prices are in USD

Purchase Tv - Zener Diode Circuit Protection 200V 15000W Littelfuse Inc 15KP200CA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tv - Zener Diode Circuit Protection 200V 15000W Littelfuse Inc 15KP200CA
Technical/Catalog Information15KP200CA
VendorLittelfuse Inc
CategoryCircuit Protection
Package / CaseAxial
PackagingBulk
PolarizationBidirectional
Power (Watts)15000W
Voltage - Reverse Standoff (Typ)200V
Voltage - Breakdown222V
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names 15KP200CA
15KP200CA

15KP200CA Specification Sheet

Image of DIODE TVS 200V 15000W BI 5% AXL - 15KP200CA

DIODE TVS 200V 15000W BI 5% AXL - 15KP200CA (15KP200CA-ND) - Circuit Protection

Related parts Tv - Zener Diode Circuit Protection 200V 15000W Littelfuse Inc 15KP200CA
Tv - Zener Diode Circuit Protection 200V 15000W Littelfuse Inc 15KP200CA
 Order 'diode tvs 200v 15000w bi 5% axl - 15KP200CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP200CA-ND.
Tv - Zener Diode Circuit Protection 200V 15000W Littelfuse Inc 15KPA200CA
 Order 'diode tvs 200v 15000w bi 5% axl - 15KPA200CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KPA200CA-ND.
Tv - Zener Diode Circuit Protection 200V 15000W Littelfuse Inc 15KP200A-B
 Order 'diode tvs 200v 15000w uni 5% axl - 15KP200A-B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP200A-B-ND.
Tv - Zener Diode Circuit Protection 200V 15000W Littelfuse Inc 15KP200C-B
 Order 'diode tvs 200v 15000w bi 10% axl - 15KP200C-B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP200C-B-ND.
Tv - Zener Diode Circuit Protection 200V 15000W Littelfuse Inc 15KPA200A-B
 Order 'diode tvs 200v 15000w uni 5% axl - 15KPA200A-B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KPA200A-B-ND.
Tv - Zener Diode Circuit Protection 200V 15000W Littelfuse Inc 15KPA200C-B
 Order 'diode tvs 200v 15000w bi 10% axl - 15KPA200C-B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KPA200C-B-ND.
Tv - Zener Diode Circuit Protection 180V 15000W Littelfuse Inc 15KP180CA
 Order 'diode tvs 180v 15000w bi 5% axl - 15KP180CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP180CA-ND.
Tv - Zener Diode Circuit Protection 100V 15000W Littelfuse Inc 15KP100CA
 Order 'diode tvs 100v 15000w bi 5% axl - 15KP100CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP100CA-ND.
Tv - Zener Diode Circuit Protection 110V 15000W Littelfuse Inc 15KP110CA-B
 Order 'diode tvs 110v 15000w bi 5% axl - 15KP110CA-B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP110CA-B-ND.
Tv - Zener Diode Circuit Protection 120V 15000W Littelfuse Inc 15KP120CA
 Order 'diode tvs 120v 15000w bi 5% axl - 15KP120CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP120CA-ND.
Tv - Zener Diode Circuit Protection 130V 15000W Littelfuse Inc 15KP130CA
 Order 'diode tvs 130v 15000w bi 5% axl - 15KP130CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP130CA-ND.
Tv - Zener Diode Circuit Protection 150V 15000W Littelfuse Inc 15KP150CA
 Order 'diode tvs 150v 15000w bi 5% axl - 15KP150CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP150CA-ND.
Tv - Zener Diode Circuit Protection 160V 15000W Littelfuse Inc 15KP160CA
 Order 'diode tvs 160v 15000w bi 5% axl - 15KP160CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP160CA-ND.
Tv - Zener Diode Circuit Protection 170V 15000W Littelfuse Inc 15KP170CA
 Order 'diode tvs 170v 15000w bi 5% axl - 15KP170CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP170CA-ND.
Tv - Zener Diode Circuit Protection 20V 15000W Littelfuse Inc 15KP20CA-B
 Order 'diode tvs 20v 15000w bi 5% axl - 15KP20CA-B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP20CA-B-ND.

Options for Tv - Zener Diode Circuit Protection 200V 15000W Littelfuse Inc 15KP200CA
Send this link via E-Mail
Help With This Screen

DIODE TVS 200V 15000W BI 5% AXL - 15KP200CA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE TVS 200V 15000W BI 10% AXL - 15KPA200C-B Next: DIODE TVS 200V 15000W BI 5% AXL - 15KPA200CA
DIODE TVS 200V 15000W BI 5% AXL - 15KP200CA