Tv - Zener Diode Circuit Protection 180V 15000W Littelfuse Inc 15KP180
DIODE TVS 180V 15000W AXL UNIDIR - 15KP180
| Digi-Key Part Number | 15KP180-ND |
800 |
9.19520 |
Extended Price
7356.16 |
| Manufacturer Part Number | 15KP180 | |||
| Description | DIODE TVS 180V 15000W AXL UNIDIR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 15KP180 |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Package / Case | Axial |
| Packaging | Bulk |
| Polarization | Unidirectional |
| Power (Watts) | 15000W |
| Voltage - Reverse Standoff (Typ) | 180V |
| Voltage - Breakdown | 200V |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
15KP180 15KP180 |
15KP180 Specification Sheet
DIODE TVS 180V 15000W AXL UNIDIR - 15KP180 (15KP180-ND)
Related parts Tv - Zener Diode Circuit Protection 180V 15000W Littelfuse Inc 15KP180Tv - Zener Diode Circuit Protection 180V 15000W Littelfuse Inc 15KP180
Order 'diode tvs 180v 15000w axl unidir - 15KP180' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP180-ND.
Tv - Zener Diode Circuit Protection 180V 15000W Littelfuse Inc 15KPA180
Order 'diode tvs 180v 15000w axl unidir - 15KPA180' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KPA180-ND.
Tv - Zener Diode Circuit Protection 180V 15000W Littelfuse Inc 15KP180C
Order 'diode tvs 180v 15000w axl bi-dir - 15KP180C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP180C-ND.
Tv - Zener Diode Circuit Protection 180V 15000W Littelfuse Inc 15KPA180C
Order 'diode tvs 180v 15000w axl bi-dir - 15KPA180C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KPA180C-ND.
Tv - Zener Diode Circuit Protection 100V 15000W Littelfuse Inc 15KP100
Order 'diode tvs 100v 15000w axl unidir - 15KP100' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP100-ND.
Tv - Zener Diode Circuit Protection 110V 15000W Littelfuse Inc 15KP110
Order 'diode tvs 110v 15000w axl unidir - 15KP110' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP110-ND.
Tv - Zener Diode Circuit Protection 120V 15000W Littelfuse Inc 15KP120
Order 'diode tvs 120v 15000w axl unidir - 15KP120' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP120-ND.
Tv - Zener Diode Circuit Protection 130V 15000W Littelfuse Inc 15KP130
Order 'diode tvs 130v 15000w axl unidir - 15KP130' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP130-ND.
Tv - Zener Diode Circuit Protection 150V 15000W Littelfuse Inc 15KP150
Order 'diode tvs 150v 15000w axl unidir - 15KP150' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP150-ND.
Tv - Zener Diode Circuit Protection 160V 15000W Littelfuse Inc 15KP160
Order 'diode tvs 160v 15000w axl unidir - 15KP160' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP160-ND.
Tv - Zener Diode Circuit Protection 170V 15000W Littelfuse Inc 15KP170
Order 'diode tvs 170v 15000w axl unidir - 15KP170' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP170-ND.
Tv - Zener Diode Circuit Protection 200V 15000W Littelfuse Inc 15KP200
Order 'diode tvs 200v 15000w axl unidir - 15KP200' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP200-ND.
Tv - Zener Diode Circuit Protection 220V 15000W Littelfuse Inc 15KP220
Order 'diode tvs 220v 15000w axl unidir - 15KP220' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP220-ND.
Tv - Zener Diode Circuit Protection 240V 15000W Littelfuse Inc 15KP240
Order 'diode tvs 240v 15000w axl unidir - 15KP240' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP240-ND.
Tv - Zener Diode Circuit Protection 100V 15000W Littelfuse Inc 15KPA100
Order 'diode tvs 100v 15000w axl unidir - 15KPA100' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KPA100-ND.
Options for Tv - Zener Diode Circuit Protection 180V 15000W Littelfuse Inc 15KP180
Send this link via E-Mail
Help With This Screen
