DIODE TVS 180V 15000W AXL BI-DIR - 15KP180C - Circuit Protection
Tv - Zener Diode Circuit Protection 180V 15000W Littelfuse Inc 15KP180C
| Digi-Key Part Number | 15KP180C-ND |
800 |
13.14880 |
Extended Price
10519.04 |
| Manufacturer Part Number | 15KP180C | |||
| Description | DIODE TVS 180V 15000W AXL BI-DIR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 15KP180C |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Package / Case | Axial |
| Packaging | Bulk |
| Polarization | Bidirectional |
| Power (Watts) | 15000W |
| Voltage - Reverse Standoff (Typ) | 180V |
| Voltage - Breakdown | 200V |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
15KP180C 15KP180C |
15KP180C Specification Sheet
DIODE TVS 180V 15000W AXL BI-DIR - 15KP180C (15KP180C-ND) - Circuit Protection
Related parts Tv - Zener Diode Circuit Protection 180V 15000W Littelfuse Inc 15KP180CDIODE TVS 180V 15000W AXL BI-DIR - 15KP180C
Order 'diode tvs 180v 15000w axl bi-dir - 15KP180C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP180C-ND.
DIODE TVS 180V 15000W AXL BI-DIR - 15KPA180C
Order 'diode tvs 180v 15000w axl bi-dir - 15KPA180C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KPA180C-ND.
DIODE TVS 100V 15000W AXL BI-DIR - 15KP100C
Order 'diode tvs 100v 15000w axl bi-dir - 15KP100C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP100C-ND.
DIODE TVS 110V 15000W AXL BI-DIR - 15KP110C
Order 'diode tvs 110v 15000w axl bi-dir - 15KP110C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP110C-ND.
DIODE TVS 120V 15000W AXL BI-DIR - 15KP120C
Order 'diode tvs 120v 15000w axl bi-dir - 15KP120C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP120C-ND.
DIODE TVS 130V 15000W AXL BI-DIR - 15KP130C
Order 'diode tvs 130v 15000w axl bi-dir - 15KP130C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP130C-ND.
DIODE TVS 150V 15000W AXL BI-DIR - 15KP150C
Order 'diode tvs 150v 15000w axl bi-dir - 15KP150C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP150C-ND.
DIODE TVS 160V 15000W AXL BI-DIR - 15KP160C
Order 'diode tvs 160v 15000w axl bi-dir - 15KP160C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP160C-ND.
DIODE TVS 170V 15000W AXL BI-DIR - 15KP170C
Order 'diode tvs 170v 15000w axl bi-dir - 15KP170C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP170C-ND.
DIODE TVS 17V 15000W AXL BI-DIR - 15KP17C
Order 'diode tvs 17v 15000w axl bi-dir - 15KP17C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP17C-ND.
DIODE TVS 18V 15000W AXL BI-DIR - 15KP18C
Order 'diode tvs 18v 15000w axl bi-dir - 15KP18C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP18C-ND.
DIODE TVS 200V 15000W AXL BI-DIR - 15KP200C
Order 'diode tvs 200v 15000w axl bi-dir - 15KP200C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP200C-ND.
DIODE TVS 20V 15000W AXL BI-DIR - 15KP20C
Order 'diode tvs 20v 15000w axl bi-dir - 15KP20C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP20C-ND.
DIODE TVS 220V 15000W AXL BI-DIR - 15KP220C
Order 'diode tvs 220v 15000w axl bi-dir - 15KP220C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP220C-ND.
DIODE TVS 22V 15000W AXL BI-DIR - 15KP22C
Order 'diode tvs 22v 15000w axl bi-dir - 15KP22C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP22C-ND.
Options for Tv - Zener Diode Circuit Protection 180V 15000W Littelfuse Inc 15KP180C
Send this link via E-Mail
Help With This Screen
