Keywords:





Tv - Zener Diode Circuit Protection 180V 15000W Littelfuse Inc 15KP180A

DIODE TVS 180V 15000W UNI 5% AXL - 15KP180A - Circuit Protection

Digi-Key Part Number 15KP180A-ND
Price Break
800
Unit Price
10.11520
Extended Price
8092.16
Manufacturer Part Number15KP180A
DescriptionDIODE TVS 180V 15000W UNI 5% AXL
Quantity Available Non-Stock
All prices are in USD

Purchase Tv - Zener Diode Circuit Protection 180V 15000W Littelfuse Inc 15KP180A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tv - Zener Diode Circuit Protection 180V 15000W Littelfuse Inc 15KP180A
Technical/Catalog Information15KP180A
VendorLittelfuse Inc
CategoryCircuit Protection
Package / CaseAxial
PackagingBulk
PolarizationUnidirectional
Power (Watts)15000W
Voltage - Reverse Standoff (Typ)180V
Voltage - Breakdown200V
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names 15KP180A
15KP180A

15KP180A Specification Sheet

Image of DIODE TVS 180V 15000W UNI 5% AXL - 15KP180A

DIODE TVS 180V 15000W UNI 5% AXL - 15KP180A (15KP180A-ND) - Circuit Protection

Related parts Tv - Zener Diode Circuit Protection 180V 15000W Littelfuse Inc 15KP180A
Tv - Zener Diode Circuit Protection 180V 15000W Littelfuse Inc 15KP180A
 Order 'diode tvs 180v 15000w uni 5% axl - 15KP180A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP180A-ND.
Tv - Zener Diode Circuit Protection 180V 15000W Littelfuse Inc 15KPA180A
 Order 'diode tvs 180v 15000w uni 5% axl - 15KPA180A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KPA180A-ND.
Tv - Zener Diode Circuit Protection 180V 15000W Littelfuse Inc 15KP180CA
 Order 'diode tvs 180v 15000w bi 5% axl - 15KP180CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP180CA-ND.
Tv - Zener Diode Circuit Protection 180V 15000W Littelfuse Inc 15KPA180CA
 Order 'diode tvs 180v 15000w bi 5% axl - 15KPA180CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KPA180CA-ND.
Tv - Zener Diode Circuit Protection 100V 15000W Littelfuse Inc 15KP100A
 Order 'diode tvs 100v 15000w uni 5% axl - 15KP100A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP100A-ND.
Tv - Zener Diode Circuit Protection 120V 15000W Littelfuse Inc 15KP120A
 Order 'diode tvs 120v 15000w uni 5% axl - 15KP120A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP120A-ND.
Tv - Zener Diode Circuit Protection 130V 15000W Littelfuse Inc 15KP130A
 Order 'diode tvs 130v 15000w uni 5% axl - 15KP130A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP130A-ND.
Tv - Zener Diode Circuit Protection 150V 15000W Littelfuse Inc 15KP150A
 Order 'diode tvs 150v 15000w uni 5% axl - 15KP150A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP150A-ND.
Tv - Zener Diode Circuit Protection 160V 15000W Littelfuse Inc 15KP160A
 Order 'diode tvs 160v 15000w uni 5% axl - 15KP160A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP160A-ND.
Tv - Zener Diode Circuit Protection 170V 15000W Littelfuse Inc 15KP170A
 Order 'diode tvs 170v 15000w uni 5% axl - 15KP170A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP170A-ND.
Tv - Zener Diode Circuit Protection 200V 15000W Littelfuse Inc 15KP200A-B
 Order 'diode tvs 200v 15000w uni 5% axl - 15KP200A-B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP200A-B-ND.
Tv - Zener Diode Circuit Protection 220V 15000W Littelfuse Inc 15KP220A
 Order 'diode tvs 220v 15000w uni 5% axl - 15KP220A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP220A-ND.
Tv - Zener Diode Circuit Protection 240V 15000W Littelfuse Inc 15KP240A
 Order 'diode tvs 240v 15000w uni 5% axl - 15KP240A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP240A-ND.
Tv - Zener Diode Circuit Protection 24V 15000W Littelfuse Inc 15KP24A-B
 Order 'diode tvs 24v 15000w uni 5% axl - 15KP24A-B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP24A-B-ND.
Tv - Zener Diode Circuit Protection 260V 15000W Littelfuse Inc 15KP260A
 Order 'diode tvs 260v 15000w uni 5% axl - 15KP260A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP260A-ND.

Options for Tv - Zener Diode Circuit Protection 180V 15000W Littelfuse Inc 15KP180A
Send this link via E-Mail
Help With This Screen

DIODE TVS 180V 15000W UNI 5% AXL - 15KP180A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE TVS 180V 15000W BI 5% AXL - 15KPA180CA Next: DIODE TVS 180V 15000W UNI 5% AXL - 15KPA180A
DIODE TVS 180V 15000W UNI 5% AXL - 15KP180A