Keywords:





Tv - Zener Diode Circuit Protection 100V 15000W Littelfuse Inc 15KP100

DIODE TVS 100V 15000W AXL UNIDIR - 15KP100 - Circuit Protection

Digi-Key Part Number 15KP100-ND
Price Break
800
Unit Price
9.19520
Extended Price
7356.16
Manufacturer Part Number15KP100
DescriptionDIODE TVS 100V 15000W AXL UNIDIR
Quantity Available Non-Stock
All prices are in USD

Purchase Tv - Zener Diode Circuit Protection 100V 15000W Littelfuse Inc 15KP100
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tv - Zener Diode Circuit Protection 100V 15000W Littelfuse Inc 15KP100
Technical/Catalog Information15KP100
VendorLittelfuse Inc
CategoryCircuit Protection
Package / CaseAxial
PackagingBulk
PolarizationUnidirectional
Power (Watts)15000W
Voltage - Reverse Standoff (Typ)100V
Voltage - Breakdown111V
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names 15KP100
15KP100

15KP100 Specification Sheet

Image of DIODE TVS 100V 15000W AXL UNIDIR - 15KP100

DIODE TVS 100V 15000W AXL UNIDIR - 15KP100 (15KP100-ND) - Circuit Protection

Related parts Tv - Zener Diode Circuit Protection 100V 15000W Littelfuse Inc 15KP100
Tv - Zener Diode Circuit Protection 100V 15000W Littelfuse Inc 15KP100
 Order 'diode tvs 100v 15000w axl unidir - 15KP100' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP100-ND.
Tv - Zener Diode Circuit Protection 100V 15000W Littelfuse Inc 15KPA100
 Order 'diode tvs 100v 15000w axl unidir - 15KPA100' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KPA100-ND.
Tv - Zener Diode Circuit Protection 100V 15000W Littelfuse Inc 15KP100C
 Order 'diode tvs 100v 15000w axl bi-dir - 15KP100C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP100C-ND.
Tv - Zener Diode Circuit Protection 100V 15000W Littelfuse Inc 15KPA100C
 Order 'diode tvs 100v 15000w axl bi-dir - 15KPA100C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KPA100C-ND.
Tv - Zener Diode Circuit Protection 110V 15000W Littelfuse Inc 15KP110
 Order 'diode tvs 110v 15000w axl unidir - 15KP110' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP110-ND.
Tv - Zener Diode Circuit Protection 120V 15000W Littelfuse Inc 15KP120
 Order 'diode tvs 120v 15000w axl unidir - 15KP120' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP120-ND.
Tv - Zener Diode Circuit Protection 130V 15000W Littelfuse Inc 15KP130
 Order 'diode tvs 130v 15000w axl unidir - 15KP130' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP130-ND.
Tv - Zener Diode Circuit Protection 150V 15000W Littelfuse Inc 15KP150
 Order 'diode tvs 150v 15000w axl unidir - 15KP150' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP150-ND.
Tv - Zener Diode Circuit Protection 160V 15000W Littelfuse Inc 15KP160
 Order 'diode tvs 160v 15000w axl unidir - 15KP160' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP160-ND.
Tv - Zener Diode Circuit Protection 170V 15000W Littelfuse Inc 15KP170
 Order 'diode tvs 170v 15000w axl unidir - 15KP170' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP170-ND.
Tv - Zener Diode Circuit Protection 180V 15000W Littelfuse Inc 15KP180
 Order 'diode tvs 180v 15000w axl unidir - 15KP180' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP180-ND.
Tv - Zener Diode Circuit Protection 200V 15000W Littelfuse Inc 15KP200
 Order 'diode tvs 200v 15000w axl unidir - 15KP200' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP200-ND.
Tv - Zener Diode Circuit Protection 220V 15000W Littelfuse Inc 15KP220
 Order 'diode tvs 220v 15000w axl unidir - 15KP220' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP220-ND.
Tv - Zener Diode Circuit Protection 240V 15000W Littelfuse Inc 15KP240
 Order 'diode tvs 240v 15000w axl unidir - 15KP240' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KP240-ND.
Tv - Zener Diode Circuit Protection 110V 15000W Littelfuse Inc 15KPA110
 Order 'diode tvs 110v 15000w axl unidir - 15KPA110' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 15KPA110-ND.

Options for Tv - Zener Diode Circuit Protection 100V 15000W Littelfuse Inc 15KP100
Send this link via E-Mail
Help With This Screen

DIODE TVS 100V 15000W AXL UNIDIR - 15KP100
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE TVS 100V 15000W AXL BI-DIR - 15KPA100C Next: DIODE TVS 100V 15000W AXL UNIDIR - 15KPA100
DIODE TVS 100V 15000W AXL UNIDIR - 15KP100