Tv - Diode Circuit Protection 6.4V 1500W Littelfuse Inc (VA) 1.5KE7.5A
TVS 7.5 VOLT 1500 WATT UNI-DIR - 1.5KE7.5A - Circuit Protection
| Digi-Key Part Number | 1.5KE7.5ALFCT-ND |
1 10 100 500 |
.59000 .54500 .45820 .35550 |
Extended Price
0.59 5.45 45.82 177.75 |
| Manufacturer Part Number | 1.5KE7.5A | |||
| Description | TVS 7.5 VOLT 1500 WATT UNI-DIR | |||
| Quantity Available | 3140 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1.5KE7.5A |
| Vendor | Littelfuse Inc (VA) |
| Category | Circuit Protection |
| Package / Case | Axial |
| Packaging | Cut Tape (CT) |
| Polarization | Unidirectional |
| Power (Watts) | 1500W |
| Voltage - Reverse Standoff (Typ) | 6.4V |
| Voltage - Breakdown | 7.13V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 5KE7 5A 15KE75A 1 5KE7 5ALFCT ND 15KE75ALFCTND 1.5KE7.5ALFCT |
TVS 7.5 VOLT 1500 WATT UNI-DIR - 1.5KE7.5A (1.5KE7.5ALFCT-ND) - Circuit Protection
Related parts Tv - Diode Circuit Protection 6.4V 1500W Littelfuse Inc (VA) 1.5KE7.5ATv - Diode Circuit Protection 6.4V 1500W Littelfuse Inc (VA) 1.5KE7.5A
Order 'tvs 7.5 volt 1500 watt uni-dir - 1.5KE7.5A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 1.5KE7.5ALFCT-ND.
Tv - Diode Circuit Protection 12.8V 1500W Littelfuse Inc (VA) 1.5KE15A
Order 'tvs 15 volt 1500 watt uni-dir - 1.5KE15A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 1.5KE15ALFCT-ND.
Tv - Diode Circuit Protection 25.6V 1500W Littelfuse Inc (VA) 1.5KE30A
Order 'tvs 30 volt 1500 watt uni-dir - 1.5KE30A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 1.5KE30ALFCT-ND.
Tv - Diode Circuit Protection 5.8V 1500W Littelfuse Inc (VA) 1.5KE6.8A
Order 'tvs 6.8 volt 1500 watt uni-dir - 1.5KE6.8A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 1.5KE6.8ALFCT-ND.
Tv - Diode Circuit Protection 6.4V 1500W Littelfuse Inc (VA) 1.5KE7.5CA
Order 'tvs 7.5 volt 1500 watt bi-dir - 1.5KE7.5CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 1.5KE7.5CALFCT-ND.
Tv - Diode Circuit Protection 6.4V 600W Littelfuse Inc (VA) P6KE7.5A
Order 'tvs 7.5 volt 600 watt uni-dir - P6KE7.5A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number P6KE7.5ALFCT-ND.
Tv - Diode Circuit Protection 7.5V 600W Littelfuse Inc (VA) SMBJ7.5A
Order 'tvs 7.5 volt 600 watt uni-dir sm - SMBJ7.5A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMBJ7.5ALFCT-ND.
Tv - Diode Circuit Protection 7.5V 600W Littelfuse Inc (VA) SMBJ7.5A
Order 'tvs 7.5 volt 600 watt uni-dir sm - SMBJ7.5A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMBJ7.5ALFDKR-ND.
Tv - Diode Circuit Protection 8.55V 1500W Littelfuse Inc (VA) 1.5KE10CA
Order 'tvs 10 volt 1500 watt bi-dir - 1.5KE10CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 1.5KE10CALFCT-ND.
Tv - Diode Circuit Protection 12.8V 1500W Littelfuse Inc (VA) 1.5KE15CA
Order 'tvs 15 volt 1500 watt bi-dir - 1.5KE15CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 1.5KE15CALFCT-ND.
Tv - Diode Circuit Protection 25.6V 1500W Littelfuse Inc (VA) 1.5KE30CA
Order 'tvs 30 volt 1500 watt bi-dir - 1.5KE30CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 1.5KE30CALFCT-ND.
Tv - Diode Circuit Protection 5.8V 1500W Littelfuse Inc (VA) 1.5KE6.8CA
Order 'tvs 6.8 volt 1500 watt bi-dir - 1.5KE6.8CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 1.5KE6.8CALFCT-ND.
Tv - Diode Circuit Protection 10V 5000W Littelfuse Inc (VA) 5KP10A
Order 'tvs 10 volt 5000 watt uni-dir - 5KP10A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 5KP10ALFCT-ND.
Tv - Diode Circuit Protection 15V 5000W Littelfuse Inc (VA) 5KP15A
Order 'tvs 15 volt 5000 watt uni-dir - 5KP15A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 5KP15ALFCT-ND.
Tv - Diode Circuit Protection 24V 5000W Littelfuse Inc (VA) 5KP24A
Order 'tvs 24 volt 5000 watt uni-dir - 5KP24A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 5KP24ALFCT-ND.
Options for Tv - Diode Circuit Protection 6.4V 1500W Littelfuse Inc (VA) 1.5KE7.5A
Send this link via E-Mail
Help With This Screen
