CAP CER 47000PF 16V 10% X7R 0603 - GRM188R71C473KA01D - Capacitors
| Digi-Key Part Number | 490-1529-1-ND |
10 100 500 1000 |
.05200 .03060 .01762 .01222 |
Extended Price
0.52 3.06 8.81 12.22 |
| Manufacturer Part Number | GRM188R71C473KA01D | |||
| Description | CAP CER 47000PF 16V 10% X7R 0603 | |||
| Quantity Available | 1890 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM188R71C473KA01D |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 0.047µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | GRM |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM188R71C473KA01D GRM188R71C473KA01D 490 1529 1 ND 49015291ND 490-1529-1 |
GRM188R71C473KA01D Specification Sheet
CAP CER 47000PF 16V 10% X7R 0603 - GRM188R71C473KA01D (490-1529-1-ND) - Capacitors
Related parts Capacitors :CAP CER 47000PF 16V 10% X7R 0603 - GRM188R71C473KA01D
Order 'cap cer 47000pf 16v 10% x7r 0603 - GRM188R71C473KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1529-1-ND.
CAP CER 47000PF 16V 10% X7R 0603 - GRM188R71C473KA01D
Order 'cap cer 47000pf 16v 10% x7r 0603 - GRM188R71C473KA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1529-2-ND.
CAP CER 47000PF 16V 10% X7R 0603 - GRM188R71C473KA01D
Order 'cap cer 47000pf 16v 10% x7r 0603 - GRM188R71C473KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1529-6-ND.
CAP CER 47000PF 25V 10% X7R 0603 - GRM188R71E473KA01D
Order 'cap cer 47000pf 25v 10% x7r 0603 - GRM188R71E473KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1522-1-ND.
CAP CER 47000PF 25V 10% X7R 0603 - GRM188R71E473KA01D
Order 'cap cer 47000pf 25v 10% x7r 0603 - GRM188R71E473KA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1522-2-ND.
CAP CER 47000PF 25V 10% X7R 0603 - GRM188R71E473KA01D
Order 'cap cer 47000pf 25v 10% x7r 0603 - GRM188R71E473KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1522-6-ND.
CAP CER 10000PF 16V 10% X7R 0603 - GRM188R71C103KA01D
Order 'cap cer 10000pf 16v 10% x7r 0603 - GRM188R71C103KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1525-1-ND.
CAP CER 10000PF 16V 10% X7R 0603 - GRM188R71C103KA01D
Order 'cap cer 10000pf 16v 10% x7r 0603 - GRM188R71C103KA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1525-2-ND.
CAP CER 10000PF 16V 10% X7R 0603 - GRM188R71C103KA01D
Order 'cap cer 10000pf 16v 10% x7r 0603 - GRM188R71C103KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1525-6-ND.
CAP CER 12000PF 16V 10% X7R 0603 - GRM188R71C123KA01D
Order 'cap cer 12000pf 16v 10% x7r 0603 - GRM188R71C123KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1526-1-ND.
CAP CER 12000PF 16V 10% X7R 0603 - GRM188R71C123KA01D
Order 'cap cer 12000pf 16v 10% x7r 0603 - GRM188R71C123KA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1526-2-ND.
CAP CER 12000PF 16V 10% X7R 0603 - GRM188R71C123KA01D
Order 'cap cer 12000pf 16v 10% x7r 0603 - GRM188R71C123KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1526-6-ND.
CAP CER 22000PF 16V 10% X7R 0603 - GRM188R71C223KA01D
Order 'cap cer 22000pf 16v 10% x7r 0603 - GRM188R71C223KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1527-1-ND.
CAP CER 22000PF 16V 10% X7R 0603 - GRM188R71C223KA01D
Order 'cap cer 22000pf 16v 10% x7r 0603 - GRM188R71C223KA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1527-2-ND.
CAP CER 22000PF 16V 10% X7R 0603 - GRM188R71C223KA01D
Order 'cap cer 22000pf 16v 10% x7r 0603 - GRM188R71C223KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1527-6-ND.
Send this link via E-Mail
Help With This Screen