TVS 1500W 36V UNI-DIR AXIAL - 1.5KE36A/54 - Over Voltage Circuit Protection
| Digi-Key Part Number | 1.5KE36A/54GITR-ND |
1400 |
.36820 |
Extended Price
515.48 |
| Manufacturer Part Number | 1.5KE36A/54 | |||
| Description | TVS 1500W 36V UNI-DIR AXIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1.5KE36A/54 |
| Vendor | General Semiconductor/Vishay |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | DO-201 |
| Package Name | Axial |
| Type | Unidirectional |
| Peak Power | 1500.000 W [Max] |
| Breakdown Voltage | 34.20 V [Min] |
| Breakdown Voltage | 37.80 V [Max] |
| Reverse Standoff Voltage | 30.8 V [Typ] |
| Reverse Leakage Current | 1.00 µA [Max] |
| Clamp Voltage | 49.9 V [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 175 °C [Max] |
| Packaging | Tape & Reel |
| Diameter | 5.3000 mm [Typ] |
| Length | 9.500 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 5KE36A 54 15KE36A54 1 5KE36A 54GITR ND 15KE36A54GITRND 1.5KE36A/54GITR |
1.5KE36A/54 Specification Sheet
TVS 1500W 36V UNI-DIR AXIAL - 1.5KE36A/54 (1.5KE36A/54GITR-ND) - Over Voltage Circuit Protection
Related parts Over Voltage Circuit Protection:TVS 1500W 36V UNI-DIR AXIAL - 1.5KE36A/54
Order 'tvs 1500w 36v uni-dir axial - 1.5KE36A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number 1.5KE36A/54GITR-ND.
TVS 1500W 100V UNI-DIR AXIAL - 1.5KE100A/54
Order 'tvs 1500w 100v uni-dir axial - 1.5KE100A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number 1.5KE100A/54GITR-ND.
TVS 1500W 10V UNI-DIR AXIAL - 1.5KE10A/54
Order 'tvs 1500w 10v uni-dir axial - 1.5KE10A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number 1.5KE10A/54GITR-ND.
TVS 1500W 110V UNI-DIR AXIAL - 1.5KE110A/54
Order 'tvs 1500w 110v uni-dir axial - 1.5KE110A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number 1.5KE110A/54GI-ND.
TVS 1500W 11V UNI-DIR AXIAL - 1.5KE11A/54
Order 'tvs 1500w 11v uni-dir axial - 1.5KE11A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number 1.5KE11A/54GI-ND.
TVS 1500W 120V UNI-DIR AXIAL - 1.5KE120A/54
Order 'tvs 1500w 120v uni-dir axial - 1.5KE120A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number 1.5KE120A/54GI-ND.
TVS 1500W 12V UNI-DIR AXIAL - 1.5KE12A/54
Order 'tvs 1500w 12v uni-dir axial - 1.5KE12A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number 1.5KE12A/54GITR-ND.
TVS 1500W 130V UNI-DIR AXIAL - 1.5KE130A/54
Order 'tvs 1500w 130v uni-dir axial - 1.5KE130A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number 1.5KE130A/54GI-ND.
TVS 1500W 13V UNI-DIR AXIAL - 1.5KE13A/54
Order 'tvs 1500w 13v uni-dir axial - 1.5KE13A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number 1.5KE13A/54GITR-ND.
TVS 1500W 150V UNI-DIR AXIAL - 1.5KE150A/54
Order 'tvs 1500w 150v uni-dir axial - 1.5KE150A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number 1.5KE150A/54GI-ND.
TVS 1500W 15V UNI-DIR AXIAL - 1.5KE15A/54
Order 'tvs 1500w 15v uni-dir axial - 1.5KE15A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number 1.5KE15A/54GITR-ND.
TVS 1500W 160V UNI-DIR AXIAL - 1.5KE160A/54
Order 'tvs 1500w 160v uni-dir axial - 1.5KE160A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number 1.5KE160A/54GI-ND.
TVS 1500W 16V UNI-DIR AXIAL - 1.5KE16A/54
Order 'tvs 1500w 16v uni-dir axial - 1.5KE16A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number 1.5KE16A/54GI-ND.
TVS 1500W 170V UNI-DIR AXIAL - 1.5KE170A/54
Order 'tvs 1500w 170v uni-dir axial - 1.5KE170A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number 1.5KE170A/54GI-ND.
TVS 1500W 180V UNI-DIR AXIAL - 1.5KE180A/54
Order 'tvs 1500w 180v uni-dir axial - 1.5KE180A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number 1.5KE180A/54GI-ND.
Send this link via E-Mail
Help With This Screen