Keywords:





Tv - Zener Diode Circuit Protection 23.1V 1500W Diodes Inc 1.5KE27A-T

TVS UNI-DIR 27V 1500W DO-201 - 1.5KE27A-T - Circuit Protection

Digi-Key Part Number 1.5KE27ADITR-ND
Price Break
1000
5000
10000
25000
50000
Unit Price
.26815
.23009
.22490
.21625
.21279
Extended Price
268.15
1150.45
2249.00
5406.25
10639.50
Manufacturer Part Number1.5KE27A-T
DescriptionTVS UNI-DIR 27V 1500W DO-201
Quantity Available 9000
All prices are in USD

Purchase Tv - Zener Diode Circuit Protection 23.1V 1500W Diodes Inc 1.5KE27A-T
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tv - Zener Diode Circuit Protection 23.1V 1500W Diodes Inc 1.5KE27A-T
Technical/Catalog Information1.5KE27A-T
VendorDiodes Inc
CategoryCircuit Protection
Package / CaseDO-201, Axial
PackagingTape & Reel (TR)
PolarizationUnidirectional
Power (Watts)1500W
Voltage - Reverse Standoff (Typ)23.1V
Voltage - Breakdown25.7V
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names 1 5KE27A T
15KE27AT
1 5KE27ADITR ND
15KE27ADITRND
1.5KE27ADITR

1.5KE27A-T Specification Sheet

Image of TVS UNI-DIR 27V 1500W DO-201 - 1.5KE27A-T

TVS UNI-DIR 27V 1500W DO-201 - 1.5KE27A-T (1.5KE27ADITR-ND) - Circuit Protection

Related parts Tv - Zener Diode Circuit Protection 23.1V 1500W Diodes Inc 1.5KE27A-T
Tv - Zener Diode Circuit Protection 23.1V 1500W Diodes Inc (VA) 1.5KE27A-T
 Order 'tvs uni-dir 27v 1500w do-201 - 1.5KE27A-T' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 1.5KE27ADICT-ND.
Tv - Zener Diode Circuit Protection 23.1V 1500W Diodes Inc 1.5KE27A-T
 Order 'tvs uni-dir 27v 1500w do-201 - 1.5KE27A-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1.5KE27ADITR-ND.
Tv - Zener Diode Circuit Protection 8.55V 1500W Diodes Inc (VA) 1.5KE10A-T
 Order 'tvs uni-dir 10v 1500w do-201 - 1.5KE10A-T' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 1.5KE10ADICT-ND.
Tv - Zener Diode Circuit Protection 8.55V 1500W Diodes Inc 1.5KE10A-T
 Order 'tvs uni-dir 10v 1500w do-201 - 1.5KE10A-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1.5KE10ADITR-ND.
Tv - Zener Diode Circuit Protection 10.2V 1500W Diodes Inc (VA) 1.5KE12A-T
 Order 'tvs uni-dir 12v 1500w do-201 - 1.5KE12A-T' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 1.5KE12ADICT-ND.
Tv - Zener Diode Circuit Protection 10.2V 1500W Diodes Inc 1.5KE12A-T
 Order 'tvs uni-dir 12v 1500w do-201 - 1.5KE12A-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1.5KE12ADITR-ND.
Tv - Zener Diode Circuit Protection 12.8V 1500W Diodes Inc (VA) 1.5KE15A-T
 Order 'tvs uni-dir 15v 1500w do-201 - 1.5KE15A-T' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 1.5KE15ADICT-ND.
Tv - Zener Diode Circuit Protection 12.8V 1500W Diodes Inc 1.5KE15A-T
 Order 'tvs uni-dir 15v 1500w do-201 - 1.5KE15A-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1.5KE15ADITR-ND.
Tv - Zener Diode Circuit Protection 17.1V 1500W Diodes Inc (VA) 1.5KE20A-T
 Order 'tvs uni-dir 20v 1500w do-201 - 1.5KE20A-T' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 1.5KE20ADICT-ND.
Tv - Diode Circuit Protection 17.1V 1500W Diodes Inc 1.5KE20A-T
 Order 'tvs uni-dir 20v 1500w do-201 - 1.5KE20A-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1.5KE20ADITR-ND.
Tv - Zener Diode Circuit Protection 20.5V 1500W Diodes Inc (VA) 1.5KE24A-T
 Order 'tvs uni-dir 24v 1500w do-201 - 1.5KE24A-T' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 1.5KE24ADICT-ND.
Tv - Diode Circuit Protection 20.5V 1500W Diodes Inc 1.5KE24A-T
 Order 'tvs uni-dir 24v 1500w do-201 - 1.5KE24A-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1.5KE24ADITR-ND.
Tv - Zener Diode Circuit Protection 23.1V 1500W Diodes Inc (VA) 1.5KE27CA-T
 Order 'tvs bi-dir 27v 1500w do-201 - 1.5KE27CA-T' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 1.5KE27CADICT-ND.
Tv - Diode Circuit Protection 23.1V 1500W Diodes Inc 1.5KE27CA-T
 Order 'tvs bi-dir 27v 1500w do-201 - 1.5KE27CA-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1.5KE27CADITR-ND.
Tv - Zener Diode Circuit Protection 25.6V 1500W Diodes Inc (VA) 1.5KE30A-T
 Order 'tvs uni-dir 30v 1500w do-201 - 1.5KE30A-T' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 1.5KE30ADICT-ND.

Options for Tv - Zener Diode Circuit Protection 23.1V 1500W Diodes Inc 1.5KE27A-T
Send this link via E-Mail
Help With This Screen

TVS UNI-DIR 27V 1500W DO-201 - 1.5KE27A-T
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: TVS UNI-DIR 27V 1500W DO-201 - 1.5KE27A-T Next: TVS UNI-DIR 27V 600W DO-15 - P6KE27A-T
TVS UNI-DIR 27V 1500W DO-201 - 1.5KE27A-T