CAP CER 18000PF 50V 10% X7R 0603 - GRM188R71H183KA01D - Capacitors
| Digi-Key Part Number | 490-1516-6-ND |
10 100 500 1000 |
.05800 .03450 .01988 .01378 |
Extended Price
0.58 3.45 9.94 13.78 |
| Manufacturer Part Number | GRM188R71H183KA01D | |||
| Description | CAP CER 18000PF 50V 10% X7R 0603 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM188R71H183KA01D |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 0.018µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | X7R |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | GRM |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM188R71H183KA01D GRM188R71H183KA01D 490 1516 6 ND 49015166ND 490-1516-6 |
GRM188R71H183KA01D Specification Sheet
CAP CER 18000PF 50V 10% X7R 0603 - GRM188R71H183KA01D (490-1516-6-ND) - Capacitors
Related parts Capacitors :CAP CER 18000PF 50V 10% X7R 0603 - GRM188R71H183KA01D
Order 'cap cer 18000pf 50v 10% x7r 0603 - GRM188R71H183KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1516-1-ND.
CAP CER 18000PF 50V 10% X7R 0603 - GRM188R71H183KA01D
Order 'cap cer 18000pf 50v 10% x7r 0603 - GRM188R71H183KA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1516-2-ND.
CAP CER 18000PF 50V 10% X7R 0603 - GRM188R71H183KA01D
Order 'cap cer 18000pf 50v 10% x7r 0603 - GRM188R71H183KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1516-6-ND.
CAP CER 220PF 50V 10% X7R 0603 - GRM188R71H221KA01D
Order 'cap cer 220pf 50v 10% x7r 0603 - GRM188R71H221KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1483-1-ND.
CAP CER 220PF 50V 10% X7R 0603 - GRM188R71H221KA01D
Order 'cap cer 220pf 50v 10% x7r 0603 - GRM188R71H221KA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1483-2-ND.
CAP CER 220PF 50V 10% X7R 0603 - GRM188R71H221KA01D
Order 'cap cer 220pf 50v 10% x7r 0603 - GRM188R71H221KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1483-6-ND.
CAP CER 270PF 50V 10% X7R 0603 - GRM188R71H271KA01D
Order 'cap cer 270pf 50v 10% x7r 0603 - GRM188R71H271KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1485-1-ND.
CAP CER 270PF 50V 10% X7R 0603 - GRM188R71H271KA01D
Order 'cap cer 270pf 50v 10% x7r 0603 - GRM188R71H271KA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1485-2-ND.
CAP CER 270PF 50V 10% X7R 0603 - GRM188R71H271KA01D
Order 'cap cer 270pf 50v 10% x7r 0603 - GRM188R71H271KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1485-6-ND.
CAP CER 330PF 50V 10% X7R 0603 - GRM188R71H331KA01D
Order 'cap cer 330pf 50v 10% x7r 0603 - GRM188R71H331KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1486-1-ND.
CAP CER 330PF 50V 10% X7R 0603 - GRM188R71H331KA01D
Order 'cap cer 330pf 50v 10% x7r 0603 - GRM188R71H331KA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1486-2-ND.
CAP CER 330PF 50V 10% X7R 0603 - GRM188R71H331KA01D
Order 'cap cer 330pf 50v 10% x7r 0603 - GRM188R71H331KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1486-6-ND.
CAP CER 470PF 50V 10% X7R 0603 - GRM188R71H471KA01D
Order 'cap cer 470pf 50v 10% x7r 0603 - GRM188R71H471KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1489-1-ND.
CAP CER 470PF 50V 10% X7R 0603 - GRM188R71H471KA01D
Order 'cap cer 470pf 50v 10% x7r 0603 - GRM188R71H471KA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1489-2-ND.
CAP CER 470PF 50V 10% X7R 0603 - GRM188R71H471KA01D
Order 'cap cer 470pf 50v 10% x7r 0603 - GRM188R71H471KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1489-6-ND.
Send this link via E-Mail
Help With This Screen