TRANS VOLT SUPP 130V 1500W UNID - 1.5KE130A
| Digi-Key Part Number | 1.5KE130AMSTR-ND |
2000 |
.69325 |
Extended Price
1386.50 |
| Manufacturer Part Number | 1.5KE130A | |||
| Description | TRANS VOLT SUPP 130V 1500W UNID | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1.5KE130A |
| Vendor | Microsemi |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | Axial |
| Type | Unidirectional |
| Peak Power | 1500.000 W [Max] |
| Breakdown Voltage | 124.000 V [Min] |
| Breakdown Voltage | 137.000 V [Max] |
| Reverse Standoff Voltage | 111.0 V [Typ] |
| Reverse Leakage Current | 5.000 µA [Max] |
| Clamp Voltage | 179.0 V [Max] |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Tape & Reel |
| Diameter | 5.2000 mm [Max] |
| Length | 9.500 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 5KE130A 15KE130A 1 5KE130AMSTR ND 15KE130AMSTRND 1.5KE130AMSTR |
1.5KE130A Specification Sheet
TRANS VOLT SUPP 130V 1500W UNID - 1.5KE130A (1.5KE130AMSTR-ND)
Related parts :TRANS VOLT SUPP 130V 1500W UNID - 1.5KE130A
Order 'trans volt supp 130v 1500w unid - 1.5KE130A' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number 1.5KE130AMSCT-ND.
TRANS VOLT SUPP 130V 1500W UNID - 1.5KE130A
Order 'trans volt supp 130v 1500w unid - 1.5KE130A' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number 1.5KE130AMSTR-ND.
TRANS VOLT SUPP 100V 1500W UNID - 1.5KE100A
Order 'trans volt supp 100v 1500w unid - 1.5KE100A' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number 1.5KE100AMSCT-ND.
TRANS VOLT SUPP 100V 1500W UNID - 1.5KE100A
Order 'trans volt supp 100v 1500w unid - 1.5KE100A' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number 1.5KE100AMSTR-ND.
TRANS VOLT SUPP 10V 1500W UNID - 1.5KE10A
Order 'trans volt supp 10v 1500w unid - 1.5KE10A' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number 1.5KE10AMSCT-ND.
TRANS VOLT SUPP 10V 1500W UNID - 1.5KE10A
Order 'trans volt supp 10v 1500w unid - 1.5KE10A' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number 1.5KE10AMSTR-ND.
TRANS VOLT SUPP 11V 1500W UNID - 1.5KE11A
Order 'trans volt supp 11v 1500w unid - 1.5KE11A' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number 1.5KE11AMSCT-ND.
TRANS VOLT SUPP 11V 1500W UNID - 1.5KE11A
Order 'trans volt supp 11v 1500w unid - 1.5KE11A' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number 1.5KE11AMSTR-ND.
TRANS VOLT SUPP 120V 1500W UNID - 1.5KE120A
Order 'trans volt supp 120v 1500w unid - 1.5KE120A' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number 1.5KE120AMSCT-ND.
TRANS VOLT SUPP 120V 1500W UNID - 1.5KE120A
Order 'trans volt supp 120v 1500w unid - 1.5KE120A' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number 1.5KE120AMSTR-ND.
TRANS VOLT SUPP 12V 1500W UNID - 1.5KE12A
Order 'trans volt supp 12v 1500w unid - 1.5KE12A' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number 1.5KE12AMSCT-ND.
TRANS VOLT SUPP 12V 1500W UNID - 1.5KE12A
Order 'trans volt supp 12v 1500w unid - 1.5KE12A' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number 1.5KE12AMSTR-ND.
TRANS VOLT SUPP 130V 1500W BIDIR - 1.5KE130CA
Order 'trans volt supp 130v 1500w bidir - 1.5KE130CA' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number 1.5KE130CAMSCT-ND.
TRANS VOLT SUPP 130V 1500W BIDIR - 1.5KE130CA
Order 'trans volt supp 130v 1500w bidir - 1.5KE130CA' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number 1.5KE130CAMSTR-ND.
TRANS VOLT SUPP 13V 1500W UNID - 1.5KE13A
Order 'trans volt supp 13v 1500w unid - 1.5KE13A' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number 1.5KE13AMSCT-ND.
Send this link via E-Mail
Help With This Screen