TVS CERAMIC 60V 1210 SMD - VC121060J121RP - Over Voltage, Current, Temperature Devices
AVX Corporation Tv - Varistors, Mov Over Voltage, Current, Temperature Device VC121060J121RP
| Digi-Key Part Number | VC121060J121RP-ND |
2000 |
.37500 |
Extended Price
750.00 |
| Manufacturer Part Number | VC121060J121RP | |||
| Description | TVS CERAMIC 60V 1210 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VC121060J121RP |
| Vendor | AVX Corporation |
| Category | Over Voltage, Current, Temperature Devices |
| Maximum AC Volts | 42VAC |
| Maximum DC Volts | 60VDC |
| Current-Surge | 250A |
| Package / Case | 1210 (3225 metric) |
| Varistor Voltage | 76V |
| Energy | 1.5J |
| Number of Circuits | 1 - Single |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VC121060J121RP VC121060J121RP |
VC121060J121RP Specification Sheet
TVS CERAMIC 60V 1210 SMD - VC121060J121RP (VC121060J121RP-ND) - Over Voltage, Current, Temperature Devices
Related parts AVX Corporation Tv - Varistors, Mov Over Voltage, Current, Temperature Device VC121060J121RPTVS CERAMIC 60V 1210 SMD - VC121060J121RP
Order 'tvs ceramic 60v 1210 smd - VC121060J121RP' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number VC121060J121RP-ND.
TVS CERAMIC 18V 1210 SMD - VC121018J390RP
Order 'tvs ceramic 18v 1210 smd - VC121018J390RP' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number VC121018J390RP-ND.
TVS CERAMIC 26V 1210 SMD - VC121026H560RP
Order 'tvs ceramic 26v 1210 smd - VC121026H560RP' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number VC121026H560RP-ND.
TVS CERAMIC 30V 1210 SMD - VC121030G620RP
Order 'tvs ceramic 30v 1210 smd - VC121030G620RP' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number VC121030G620RP-ND.
TVS CERAMIC 30V 1210 SMD - VC121030H620RP
Order 'tvs ceramic 30v 1210 smd - VC121030H620RP' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number VC121030H620RP-ND.
TVS CERAMIC 48V 1210 SMD - VC121048H101RP
Order 'tvs ceramic 48v 1210 smd - VC121048H101RP' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number VC121048H101RP-ND.
CAP RF 1.0PF 500V 1210 SMD - SQCB7M1R0BAJME
Order 'cap rf 1.0pf 500v 1210 smd - SQCB7M1R0BAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2621-1-ND.
CAP RF 1.0PF 500V 1210 SMD - SQCB7M1R0BAJME
Order 'cap rf 1.0pf 500v 1210 smd - SQCB7M1R0BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2621-2-ND.
CAP RF 1.2PF 500V 1210 SMD - SQCB7M1R2BAJME
Order 'cap rf 1.2pf 500v 1210 smd - SQCB7M1R2BAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2622-1-ND.
CAP RF 1.2PF 500V 1210 SMD - SQCB7M1R2BAJME
Order 'cap rf 1.2pf 500v 1210 smd - SQCB7M1R2BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2622-2-ND.
CAP RF 1.5PF 500V 1210 SMD - SQCB7M1R5BAJME
Order 'cap rf 1.5pf 500v 1210 smd - SQCB7M1R5BAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2623-1-ND.
CAP RF 1.5PF 500V 1210 SMD - SQCB7M1R5BAJME
Order 'cap rf 1.5pf 500v 1210 smd - SQCB7M1R5BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2623-2-ND.
CAP RF 1.8PF 500V 1210 SMD - SQCB7M1R8BAJME
Order 'cap rf 1.8pf 500v 1210 smd - SQCB7M1R8BAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2624-1-ND.
CAP RF 1.8PF 500V 1210 SMD - SQCB7M1R8BAJME
Order 'cap rf 1.8pf 500v 1210 smd - SQCB7M1R8BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2624-2-ND.
CAP RF 2.0PF 500V 1210 SMD - SQCB7M2R0BAJME
Order 'cap rf 2.0pf 500v 1210 smd - SQCB7M2R0BAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2625-1-ND.
Options for AVX Corporation Tv - Varistors, Mov Over Voltage, Current, Temperature Device VC121060J121RP
Send this link via E-Mail
Help With This Screen
