VARISTOR DISC 880V 3200J 60MM CA - V881CA60 - Over Voltage Circuit Protection
| Digi-Key Part Number | V881CA60-ND |
30 |
29.14733 |
Extended Price
874.42 |
| Manufacturer Part Number | V881CA60 | |||
| Description | VARISTOR DISC 880V 3200J 60MM CA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | V881CA60 |
| Vendor | Littelfuse |
| Category | Over Voltage Circuit Protection |
| Material | Metal-Oxide |
| Working Voltage | 880.000 VAC [Max] |
| Working Voltage | 1150.000 VDC [Max] |
| Varistor Voltage | 1500.000 VDC [Max] |
| Energy | 3200.000 J [Max] |
| Surge Current | 70.000 kA [Max] |
| Packaging | Bulk |
| Power | 2.50 W [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
V881CA60 V881CA60 |
V881CA60 Specification Sheet
VARISTOR DISC 880V 3200J 60MM CA - V881CA60 (V881CA60-ND) - Over Voltage Circuit Protection
Related parts Over Voltage Circuit Protection:VARISTOR DISC 880V 3200J 60MM CA - V881CA60
Order 'varistor disc 880v 3200j 60mm ca - V881CA60' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V881CA60-ND.
VARISTR DISC 1100V 3200J 60MM CA - V112CA60
Order 'varistr disc 1100v 3200j 60mm ca - V112CA60' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V112CA60-ND.
VARISTOR DISC 130V 450J 60MM CA - V131CA60
Order 'varistor disc 130v 450j 60mm ca - V131CA60' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V131CA60-ND.
VARISTOR DISC 1400V 5KJ 60MM CA - V142CA60
Order 'varistor disc 1400v 5kj 60mm ca - V142CA60' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V142CA60-ND.
VARISTOR DISC 150V 530J 60MM CA - V151CA60
Order 'varistor disc 150v 530j 60mm ca - V151CA60' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V151CA60-ND.
VARISTOR DISC 275V 950J 60MM CA - V271CA60
Order 'varistor disc 275v 950j 60mm ca - V271CA60' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V271CA60-ND.
VARISTOR DISC 320V 1100J 60MM CA - V321CA60
Order 'varistor disc 320v 1100j 60mm ca - V321CA60' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V321CA60-ND.
VARISTOR DISC 420V 1500J 60MM CA - V421CA60
Order 'varistor disc 420v 1500j 60mm ca - V421CA60' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V421CA60-ND.
VARISTOR DISC 480V 1600J 60MM CA - V481CA60
Order 'varistor disc 480v 1600j 60mm ca - V481CA60' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V481CA60-ND.
VARISTOR DISC 510V 1800J 60MM CA - V511CA60
Order 'varistor disc 510v 1800j 60mm ca - V511CA60' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V511CA60-ND.
VARISTOR DISC 575V 2100J 60MM CA - V571CA60
Order 'varistor disc 575v 2100j 60mm ca - V571CA60' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V571CA60-ND.
VARISTOR DISC 660V 2300J 60MM CA - V661CA60
Order 'varistor disc 660v 2300j 60mm ca - V661CA60' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V661CA60-ND.
VARISTOR DISC 750V 2600J 60MM CA - V751CA60
Order 'varistor disc 750v 2600j 60mm ca - V751CA60' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V751CA60-ND.
VARISTOR DISC 130V 200J 32MM CA - V131CA32
Order 'varistor disc 130v 200j 32mm ca - V131CA32' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V131CA32-ND.
VARISTOR DISC 130V 270J 40MM CA - V131CA40
Order 'varistor disc 130v 270j 40mm ca - V131CA40' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V131CA40-ND.
Send this link via E-Mail
Help With This Screen