Tv - Varistors, Mov Circuit Protection 4.5kA 82V Littelfuse Inc V82ZS12
VARISTOR 82V 15J 14MM RADIAL T/R - V82ZS12
| Digi-Key Part Number | V82ZS12-ND |
3500 |
.32058 |
Extended Price
1122.03 |
| Manufacturer Part Number | V82ZS12 | |||
| Description | VARISTOR 82V 15J 14MM RADIAL T/R | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | V82ZS12 |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Maximum AC Volts | 50Vrms |
| Maximum DC Volts | 68VDC |
| Current-Surge | 4.5kA |
| Package / Case | Disc 14mm |
| Varistor Voltage | 82V |
| Energy | 4.0J |
| Number of Circuits | 1 - Single |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
V82ZS12 V82ZS12 |
V82ZS12 Specification Sheet
VARISTOR 82V 15J 14MM RADIAL T/R - V82ZS12 (V82ZS12-ND)
Related parts Tv - Varistors, Mov Circuit Protection 4.5kA 82V Littelfuse Inc V82ZS12Tv - Varistors, Mov Circuit Protection 4.5kA 82V Littelfuse Inc V82ZS12
Order 'varistor 82v 15j 14mm radial t/r - V82ZS12' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V82ZS12-ND.
Tv - Varistors, Mov Circuit Protection 4.5kA 82V Littelfuse Inc V82ZA12P
Order 'varistor 82v 15j 14mm radial za - V82ZA12P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3073-ND.
Tv - Varistors, Mov Circuit Protection 4.5kA 82V Littelfuse Inc V82ZA12
Order 'varistor 82v 15j 14mm radial za - V82ZA12' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V82ZA12-ND.
Tv - Varistors, Mov Circuit Protection 4.5kA 82V Littelfuse Inc V82ZS12P
Order 'varistor 82v 15j 14mm radial t/r - V82ZS12P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V82ZS12P-ND.
Tv - Varistors, Mov Circuit Protection 4.5kA 82V Littelfuse Inc V82ZC12
Order 'varistor 82v 15j 14mm crimp/trim - V82ZC12' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V82ZC12-ND.
Tv - Varistors, Mov Circuit Protection 4.5kA 82V Littelfuse Inc V82ZC12P
Order 'varistor 82v 15j 14mm crimp/trim - V82ZC12P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V82ZC12P-ND.
Tv - Varistors, Mov Circuit Protection 4.5kA 82V Littelfuse Inc V82ZT12
Order 'varistor 82v 15j 14mm crimpd t/r - V82ZT12' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V82ZT12-ND.
Tv - Varistors, Mov Circuit Protection 4.5kA 82V Littelfuse Inc V82ZT12P
Order 'varistor 82v 15j 14mm crimpd t/r - V82ZT12P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V82ZT12P-ND.
Tv - Varistors, Mov Circuit Protection 400A 82V Littelfuse Inc V82ZA05
Order 'varistor 82v 2j 5mm radial za - V82ZA05' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V82ZA05-ND.
Tv - Varistors, Mov Circuit Protection 400A 82V Littelfuse Inc V82ZA05P
Order 'varistor 82v 2j 5mm radial za - V82ZA05P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V82ZA05P-ND.
Tv - Varistors, Mov Circuit Protection 1.2kA 82V Littelfuse Inc V82ZA2
Order 'varistor 82v 4j 7mm radial za - V82ZA2' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V82ZA2-ND.
Tv - Varistors, Mov Circuit Protection 250A 82V Littelfuse Inc V82ZA2P
Order 'varistor 82v 4j 7mm radial za - V82ZA2P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3058-ND.
Tv - Varistors, Mov Circuit Protection 2.5kA 82V Littelfuse Inc V82ZA4
Order 'varistor 82v 8j 10mm radial za - V82ZA4' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V82ZA4-ND.
Tv - Varistors, Mov Circuit Protection 2.5kA 82V Littelfuse Inc V82ZA4P
Order 'varistor 82v 8j 10mm radial za - V82ZA4P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V82ZA4P-ND.
Tv - Varistors, Mov Circuit Protection 1.2kA 82V Littelfuse Inc V82ZS2
Order 'varistor 82v 4j 7mm radial t/r - V82ZS2' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V82ZS2-ND.
Options for Tv - Varistors, Mov Circuit Protection 4.5kA 82V Littelfuse Inc V82ZS12
Send this link via E-Mail
Help With This Screen
