Keywords:





VARISTOR 82V 15J 14MM CRIMP/TRIM - V82ZC12 - Circuit Protection

Tv - Varistors, Mov Circuit Protection 4.5kA 82V Littelfuse Inc V82ZC12

Digi-Key Part Number V82ZC12-ND
Price Break
3750
Unit Price
.32058
Extended Price
1202.17
Manufacturer Part NumberV82ZC12
DescriptionVARISTOR 82V 15J 14MM CRIMP/TRIM
Quantity Available Non-Stock
All prices are in USD

Purchase Tv - Varistors, Mov Circuit Protection 4.5kA 82V Littelfuse Inc V82ZC12
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tv - Varistors, Mov Circuit Protection 4.5kA 82V Littelfuse Inc V82ZC12
Technical/Catalog InformationV82ZC12
VendorLittelfuse Inc
CategoryCircuit Protection
Maximum AC Volts50Vrms
Maximum DC Volts68VDC
Current-Surge4.5kA
Package / CaseDisc 14mm
Varistor Voltage82V
Energy4.0J
Number of Circuits1 - Single
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names V82ZC12
V82ZC12

V82ZC12 Specification Sheet

Image of VARISTOR 82V 15J 14MM CRIMP/TRIM - V82ZC12

VARISTOR 82V 15J 14MM CRIMP/TRIM - V82ZC12 (V82ZC12-ND) - Circuit Protection

Related parts Tv - Varistors, Mov Circuit Protection 4.5kA 82V Littelfuse Inc V82ZC12
VARISTOR 82V 15J 14MM CRIMP/TRIM - V82ZC12
 Order 'varistor 82v 15j 14mm crimp/trim - V82ZC12' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V82ZC12-ND.
VARISTOR 82V 15J 14MM CRIMP/TRIM - V82ZC12P
 Order 'varistor 82v 15j 14mm crimp/trim - V82ZC12P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V82ZC12P-ND.
VARISTOR 82V 15J 14MM RADIAL ZA - V82ZA12P
 Order 'varistor 82v 15j 14mm radial za - V82ZA12P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3073-ND.
VARISTOR 82V 15J 14MM RADIAL ZA - V82ZA12
 Order 'varistor 82v 15j 14mm radial za - V82ZA12' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V82ZA12-ND.
VARISTOR 82V 15J 14MM RADIAL T/R - V82ZS12
 Order 'varistor 82v 15j 14mm radial t/r - V82ZS12' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V82ZS12-ND.
VARISTOR 82V 15J 14MM RADIAL T/R - V82ZS12P
 Order 'varistor 82v 15j 14mm radial t/r - V82ZS12P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V82ZS12P-ND.
VARISTOR 82V 15J 14MM CRIMPD T/R - V82ZT12
 Order 'varistor 82v 15j 14mm crimpd t/r - V82ZT12' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V82ZT12-ND.
VARISTOR 82V 15J 14MM CRIMPD T/R - V82ZT12P
 Order 'varistor 82v 15j 14mm crimpd t/r - V82ZT12P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V82ZT12P-ND.
VARISTOR 22V 4J 14MM CRIMP/TRIM - V22ZC3
 Order 'varistor 22v 4j 14mm crimp/trim - V22ZC3' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V22ZC3-ND.
VARISTOR 22V 4J 14MM CRIMP/TRIM - V22ZC3P
 Order 'varistor 22v 4j 14mm crimp/trim - V22ZC3P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V22ZC3P-ND.
VARISTOR 33V 6J 14MM CRIMP/TRIM - V33ZC5
 Order 'varistor 33v 6j 14mm crimp/trim - V33ZC5' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V33ZC5-ND.
VARISTOR 33V 6J 14MM CRIMP/TRIM - V33ZC5P
 Order 'varistor 33v 6j 14mm crimp/trim - V33ZC5P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V33ZC5P-ND.
VARISTOR 82V 2J 5MM CRIMPED T/R - V82ZT05
 Order 'varistor 82v 2j 5mm crimped t/r - V82ZT05' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V82ZT05-ND.
VARISTOR 82V 2J 5MM CRIMPED T/R - V82ZT05P
 Order 'varistor 82v 2j 5mm crimped t/r - V82ZT05P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V82ZT05P-ND.
VARISTOR 82V 4J 7MM CRIMPED T/R - V82ZT2
 Order 'varistor 82v 4j 7mm crimped t/r - V82ZT2' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V82ZT2-ND.

Options for Tv - Varistors, Mov Circuit Protection 4.5kA 82V Littelfuse Inc V82ZC12
Send this link via E-Mail
Help With This Screen

VARISTOR 82V 15J 14MM CRIMP/TRIM - V82ZC12
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: VARISTOR 82V 14MM UNDERCRMPD T/R - V82ZU12P Next: VARISTOR 82V 15J 14MM CRIMP/TRIM - V82ZC12P
VARISTOR 82V 15J 14MM CRIMP/TRIM - V82ZC12