Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

VARISTOR DISC 660V 2300J 60MM CA - V661CA60

Digi-Key Part Number V661CA60-ND
Price Break
45
Unit Price
27.73644
Extended Price
1248.14
Manufacturer Part NumberV661CA60
DescriptionVARISTOR DISC 660V 2300J 60MM CA
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationV661CA60
VendorLittelfuse
CategoryOver Voltage Circuit Protection
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names V661CA60
V661CA60

V661CA60 Specification Sheet

Image of VARISTOR DISC 660V 2300J 60MM CA - V661CA60

VARISTOR DISC 660V 2300J 60MM CA - V661CA60 (V661CA60-ND)

Related parts:
VARISTOR DISC 660V 2300J 60MM CA - V661CA60
 Order 'varistor disc 660v 2300j 60mm ca - V661CA60' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V661CA60-ND.
VARISTOR DISC 130V 450J 60MM CA - V131CA60
 Order 'varistor disc 130v 450j 60mm ca - V131CA60' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V131CA60-ND.
VARISTOR DISC 1400V 5KJ 60MM CA - V142CA60
 Order 'varistor disc 1400v 5kj 60mm ca - V142CA60' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V142CA60-ND.
VARISTOR DISC 150V 530J 60MM CA - V151CA60
 Order 'varistor disc 150v 530j 60mm ca - V151CA60' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V151CA60-ND.
VARISTOR DISC 275V 950J 60MM CA - V271CA60
 Order 'varistor disc 275v 950j 60mm ca - V271CA60' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V271CA60-ND.
VARISTOR DISC 320V 1100J 60MM CA - V321CA60
 Order 'varistor disc 320v 1100j 60mm ca - V321CA60' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V321CA60-ND.
VARISTOR DISC 420V 1500J 60MM CA - V421CA60
 Order 'varistor disc 420v 1500j 60mm ca - V421CA60' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V421CA60-ND.
VARISTOR DISC 480V 1600J 60MM CA - V481CA60
 Order 'varistor disc 480v 1600j 60mm ca - V481CA60' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V481CA60-ND.
VARISTOR DISC 510V 1800J 60MM CA - V511CA60
 Order 'varistor disc 510v 1800j 60mm ca - V511CA60' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V511CA60-ND.
VARISTOR DISC 575V 2100J 60MM CA - V571CA60
 Order 'varistor disc 575v 2100j 60mm ca - V571CA60' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V571CA60-ND.
VARISTOR DISC 660V 900J 40MM CA - V661CA40
 Order 'varistor disc 660v 900j 40mm ca - V661CA40' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V661CA40-ND.
VARISTOR DISC 750V 2600J 60MM CA - V751CA60
 Order 'varistor disc 750v 2600j 60mm ca - V751CA60' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V751CA60-ND.
VARISTOR DISC 880V 3200J 60MM CA - V881CA60
 Order 'varistor disc 880v 3200j 60mm ca - V881CA60' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V881CA60-ND.
VARISTR DISC 1100V 3200J 60MM CA - V112CA60
 Order 'varistr disc 1100v 3200j 60mm ca - V112CA60' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V112CA60-ND.
VARISTOR DISC 130V 200J 32MM CA - V131CA32
 Order 'varistor disc 130v 200j 32mm ca - V131CA32' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number V131CA32-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: VARISTOR DISC 575V 2100J 60MM CA - V571CA60 Next: VARISTOR DISC 660V 900J 40MM CA - V661CA40