1000pF Ceramic Capacitor Murata Electronics North America 0603 (1608 metric) 50V GRM188R71H102MA01D
CAP CER 1000PF 50V 20% X7R 0603 - GRM188R71H102MA01D - Capacitors
| Digi-Key Part Number | 490-1495-2-ND |
4000 12000 24000 |
.00900 .00700 .00700 |
Extended Price
36.00 84.00 168.00 |
| Manufacturer Part Number | GRM188R71H102MA01D | |||
| Description | CAP CER 1000PF 50V 20% X7R 0603 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM188R71H102MA01D |
| Vendor | Murata Electronics North America |
| Category | Capacitors |
| Capacitance | 1000pF |
| Voltage - Rated | 50V |
| Tolerance | ±20% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Thickness | 0.8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM188R71H102MA01D GRM188R71H102MA01D 490 1495 2 ND 49014952ND 490-1495-2 |
GRM188R71H102MA01D Specification Sheet
CAP CER 1000PF 50V 20% X7R 0603 - GRM188R71H102MA01D (490-1495-2-ND) - Capacitors
Related parts 1000pF Ceramic Capacitor Murata Electronics North America 0603 (1608 metric) 50V GRM188R71H102MA01D1000pF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 metric) 50V GRM188R71H102MA01D
Order 'cap cer 1000pf 50v 20% x7r 0603 - GRM188R71H102MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1495-1-ND.
1000pF Ceramic Capacitor Murata Electronics North America 0603 (1608 metric) 50V GRM188R71H102MA01D
Order 'cap cer 1000pf 50v 20% x7r 0603 - GRM188R71H102MA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1495-2-ND.
1000pF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 metric) 50V GRM188R71H102MA01D
Order 'cap cer 1000pf 50v 20% x7r 0603 - GRM188R71H102MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1495-6-ND.
1000pF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 50V GRM155R71H102KA01D
Order 'cap cer 1000pf 50v 10% x7r 0402 - GRM155R71H102KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1303-1-ND.
1000pF Ceramic Capacitor Murata Electronics North America 0402 (1005 metric) 50V GRM155R71H102KA01D
Order 'cap cer 1000pf 50v 10% x7r 0402 - GRM155R71H102KA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1303-2-ND.
1000pF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 50V GRM155R71H102KA01D
Order 'cap cer 1000pf 50v 10% x7r 0402 - GRM155R71H102KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1303-6-ND.
1000pF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 metric) 50V GRM188R71H102KA01D
Order 'cap cer 1000pf 50v 10% x7r 0603 - GRM188R71H102KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1494-1-ND.
1000pF Ceramic Capacitor Murata Electronics North America 0603 (1608 metric) 50V GRM188R71H102KA01D
Order 'cap cer 1000pf 50v 10% x7r 0603 - GRM188R71H102KA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1494-2-ND.
1000pF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 metric) 50V GRM188R71H102KA01D
Order 'cap cer 1000pf 50v 10% x7r 0603 - GRM188R71H102KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1494-6-ND.
1000pF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 metric) 100V GRM188R72A102MA01D
Order 'cap cer 1000pf 100v 20% x7r 0603 - GRM188R72A102MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1473-1-ND.
1000pF Ceramic Capacitor Murata Electronics North America 0603 (1608 metric) 100V GRM188R72A102MA01D
Order 'cap cer 1000pf 100v 20% x7r 0603 - GRM188R72A102MA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1473-2-ND.
1000pF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 metric) 100V GRM188R72A102MA01D
Order 'cap cer 1000pf 100v 20% x7r 0603 - GRM188R72A102MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1473-6-ND.
220pF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 metric) 50V GRM188R71H221MA01D
Order 'cap cer 220pf 50v 20% x7r 0603 - GRM188R71H221MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1484-1-ND.
220pF Ceramic Capacitor Murata Electronics North America 0603 (1608 metric) 50V GRM188R71H221MA01D
Order 'cap cer 220pf 50v 20% x7r 0603 - GRM188R71H221MA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1484-2-ND.
220pF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 metric) 50V GRM188R71H221MA01D
Order 'cap cer 220pf 50v 20% x7r 0603 - GRM188R71H221MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1484-6-ND.
Options for 1000pF Ceramic Capacitor Murata Electronics North America 0603 (1608 metric) 50V GRM188R71H102MA01D
Send this link via E-Mail
Help With This Screen
