CAP CER 1000PF 50V 20% X7R 0603 - GRM188R71H102MA01D - Capacitors
1000pF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 metric) 50V GRM188R71H102MA01D
| Digi-Key Part Number | 490-1495-1-ND |
10 100 500 1000 |
.05700 .03380 .01950 .01352 |
Extended Price
0.57 3.38 9.75 13.52 |
| Manufacturer Part Number | GRM188R71H102MA01D | |||
| Description | CAP CER 1000PF 50V 20% X7R 0603 | |||
| Quantity Available | 2270 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM188R71H102MA01D |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 1000pF |
| Voltage - Rated | 50V |
| Tolerance | ±20% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM188R71H102MA01D GRM188R71H102MA01D 490 1495 1 ND 49014951ND 490-1495-1 |
GRM188R71H102MA01D Specification Sheet
CAP CER 1000PF 50V 20% X7R 0603 - GRM188R71H102MA01D (490-1495-1-ND) - Capacitors
Related parts 1000pF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 metric) 50V GRM188R71H102MA01DCAP CER 1000PF 50V 20% X7R 0603 - GRM188R71H102MA01D
Order 'cap cer 1000pf 50v 20% x7r 0603 - GRM188R71H102MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1495-1-ND.
CAP CER 1000PF 50V 20% X7R 0603 - GRM188R71H102MA01D
Order 'cap cer 1000pf 50v 20% x7r 0603 - GRM188R71H102MA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1495-2-ND.
CAP CER 1000PF 50V 20% X7R 0603 - GRM188R71H102MA01D
Order 'cap cer 1000pf 50v 20% x7r 0603 - GRM188R71H102MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1495-6-ND.
CAP CER 1000PF 50V 10% X7R 0603 - GRM188R71H102KA01D
Order 'cap cer 1000pf 50v 10% x7r 0603 - GRM188R71H102KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1494-1-ND.
CAP CER 1000PF 50V 10% X7R 0603 - GRM188R71H102KA01D
Order 'cap cer 1000pf 50v 10% x7r 0603 - GRM188R71H102KA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1494-2-ND.
CAP CER 1000PF 50V 10% X7R 0603 - GRM188R71H102KA01D
Order 'cap cer 1000pf 50v 10% x7r 0603 - GRM188R71H102KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1494-6-ND.
CAP CER 1000PF 100V 20% X7R 0603 - GRM188R72A102MA01D
Order 'cap cer 1000pf 100v 20% x7r 0603 - GRM188R72A102MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1473-1-ND.
CAP CER 1000PF 100V 20% X7R 0603 - GRM188R72A102MA01D
Order 'cap cer 1000pf 100v 20% x7r 0603 - GRM188R72A102MA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1473-2-ND.
CAP CER 1000PF 100V 20% X7R 0603 - GRM188R72A102MA01D
Order 'cap cer 1000pf 100v 20% x7r 0603 - GRM188R72A102MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1473-6-ND.
CAP CER 220PF 50V 20% X7R 0603 - GRM188R71H221MA01D
Order 'cap cer 220pf 50v 20% x7r 0603 - GRM188R71H221MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1484-1-ND.
CAP CER 220PF 50V 20% X7R 0603 - GRM188R71H221MA01D
Order 'cap cer 220pf 50v 20% x7r 0603 - GRM188R71H221MA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1484-2-ND.
CAP CER 220PF 50V 20% X7R 0603 - GRM188R71H221MA01D
Order 'cap cer 220pf 50v 20% x7r 0603 - GRM188R71H221MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1484-6-ND.
CAP CER 330PF 50V 20% X7R 0603 - GRM188R71H331MA01D
Order 'cap cer 330pf 50v 20% x7r 0603 - GRM188R71H331MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1487-1-ND.
CAP CER 330PF 50V 20% X7R 0603 - GRM188R71H331MA01D
Order 'cap cer 330pf 50v 20% x7r 0603 - GRM188R71H331MA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1487-2-ND.
CAP CER 330PF 50V 20% X7R 0603 - GRM188R71H331MA01D
Order 'cap cer 330pf 50v 20% x7r 0603 - GRM188R71H331MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1487-6-ND.
Options for 1000pF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 metric) 50V GRM188R71H102MA01D
Send this link via E-Mail
Help With This Screen
