VARISTOR LOW PROFILE 45V 2.3J RA - V56RA8 - Circuit Protection
Tv - Varistors, Mov Circuit Protection 250A 56V Littelfuse Inc V56RA8
| Digi-Key Part Number | V56RA8-ND |
1000 |
3.12330 |
Extended Price
3123.30 |
| Manufacturer Part Number | V56RA8 | |||
| Description | VARISTOR LOW PROFILE 45V 2.3J RA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tv - Varistors, Mov Circuit Protection 250A 56V Littelfuse Inc V56RA8
| Technical/Catalog Information | V56RA8 |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Maximum AC Volts | 35VAC |
| Maximum DC Volts | 45VDC |
| Current-Surge | 250A |
| Package / Case | Radial |
| Varistor Voltage | 56V |
| Energy | 2.3J |
| Number of Circuits | 1 - Single |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
V56RA8 V56RA8 |
V56RA8 Specification Sheet
VARISTOR LOW PROFILE 45V 2.3J RA - V56RA8 (V56RA8-ND) - Circuit Protection
Related parts Tv - Varistors, Mov Circuit Protection 250A 56V Littelfuse Inc V56RA8VARISTOR LOW PROFILE 45V 2.3J RA - V56RA8
Order 'varistor low profile 45v 2.3j ra - V56RA8' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V56RA8-ND.
VARISTOR LOW PROFILE 369V 23J RA - V430RA8
Order 'varistor low profile 369v 23j ra - V430RA8' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V430RA8-ND.
VARISTOR LOW PROFILE 45V 10J RA - V56RA16
Order 'varistor low profile 45v 10j ra - V56RA16' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V56RA16-ND.
VARISTOR LOW PROFILE 81V 20J RA - V100RA16
Order 'varistor low profile 81v 20j ra - V100RA16' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V100RA16-ND.
VARISTOR LOW PROFILE 81V 5J RA - V100RA8
Order 'varistor low profile 81v 5j ra - V100RA8' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V100RA8-ND.
VARISTOR LOW PROFILE 102V 22J RA - V120RA16
Order 'varistor low profile 102v 22j ra - V120RA16' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V120RA16-ND.
VARISTOR LOW PROFILE 102V 6J RA - V120RA8
Order 'varistor low profile 102v 6j ra - V120RA8' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V120RA8-ND.
VARISTOR LOW PROFILE 8V 0.6J RA - V12RA8
Order 'varistor low profile 8v 0.6j ra - V12RA8' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V12RA8-ND.
VARISTOR LOW PROFILE 127V 30J RA - V150RA16
Order 'varistor low profile 127v 30j ra - V150RA16' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V150RA16-ND.
VARISTOR LOW PROFILE 127V 8J RA - V150RA8
Order 'varistor low profile 127v 8j ra - V150RA8' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V150RA8-ND.
VARISTOR LOW PROFILE 153V 35J RA - V180RA16
Order 'varistor low profile 153v 35j ra - V180RA16' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V180RA16-ND.
VARISTOR LOW-PROFILE 115V 10J RA - V180RA8
Order 'varistor low-profile 115v 10j ra - V180RA8' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V180RA8-ND.
VARISTOR LOW PROFILE 14V 3.5J RA - V18RA16
Order 'varistor low profile 14v 3.5j ra - V18RA16' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V18RA16-ND.
VARISTOR LOW PROFILE 14V 0.8J RA - V18RA8
Order 'varistor low profile 14v 0.8j ra - V18RA8' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V18RA8-ND.
VARISTOR LOW PROFILE 175V 38J RA - V200RA16
Order 'varistor low profile 175v 38j ra - V200RA16' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V200RA16-ND.
Options for Tv - Varistors, Mov Circuit Protection 250A 56V Littelfuse Inc V56RA8
Send this link via E-Mail
Help With This Screen
