Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 680PF 50V 20% X7R 0603 - GRM188R71H681MA01D - Capacitors

Digi-Key Part Number 490-1492-2-ND
Price Break
4000
12000
24000
Unit Price
.00900
.00700
.00700
Extended Price
36.00
84.00
168.00
Manufacturer Part NumberGRM188R71H681MA01D
DescriptionCAP CER 680PF 50V 20% X7R 0603
Quantity Available 24000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationGRM188R71H681MA01D
VendorMurata Electronics North America
CategoryCapacitors
Capacitance680pF
Voltage - Rated50V
Tolerance±20%
Package / Case0603 (1608 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesGRM
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GRM188R71H681MA01D
GRM188R71H681MA01D
490 1492 2 ND
49014922ND
490-1492-2

GRM188R71H681MA01D Specification Sheet

Image of CAP CER 680PF 50V 20% X7R 0603 - GRM188R71H681MA01D

CAP CER 680PF 50V 20% X7R 0603 - GRM188R71H681MA01D (490-1492-2-ND) - Capacitors

Related parts Capacitors :
CAP CER 680PF 50V 20% X7R 0603 - GRM188R71H681MA01D
 Order 'cap cer 680pf 50v 20% x7r 0603 - GRM188R71H681MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1492-1-ND.
CAP CER 680PF 50V 20% X7R 0603 - GRM188R71H681MA01D
 Order 'cap cer 680pf 50v 20% x7r 0603 - GRM188R71H681MA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1492-2-ND.
CAP CER 680PF 50V 20% X7R 0603 - GRM188R71H681MA01D
 Order 'cap cer 680pf 50v 20% x7r 0603 - GRM188R71H681MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1492-6-ND.
CAP CER 680PF 100V 20% X7R 0603 - GRM188R72A681MA01D
 Order 'cap cer 680pf 100v 20% x7r 0603 - GRM188R72A681MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1470-1-ND.
CAP CER 680PF 100V 20% X7R 0603 - GRM188R72A681MA01D
 Order 'cap cer 680pf 100v 20% x7r 0603 - GRM188R72A681MA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1470-2-ND.
CAP CER 680PF 100V 20% X7R 0603 - GRM188R72A681MA01D
 Order 'cap cer 680pf 100v 20% x7r 0603 - GRM188R72A681MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1470-6-ND.
CAP CER 220PF 50V 20% X7R 0603 - GRM188R71H221MA01D
 Order 'cap cer 220pf 50v 20% x7r 0603 - GRM188R71H221MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1484-1-ND.
CAP CER 220PF 50V 20% X7R 0603 - GRM188R71H221MA01D
 Order 'cap cer 220pf 50v 20% x7r 0603 - GRM188R71H221MA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1484-2-ND.
CAP CER 220PF 50V 20% X7R 0603 - GRM188R71H221MA01D
 Order 'cap cer 220pf 50v 20% x7r 0603 - GRM188R71H221MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1484-6-ND.
CAP CER 330PF 50V 20% X7R 0603 - GRM188R71H331MA01D
 Order 'cap cer 330pf 50v 20% x7r 0603 - GRM188R71H331MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1487-1-ND.
CAP CER 330PF 50V 20% X7R 0603 - GRM188R71H331MA01D
 Order 'cap cer 330pf 50v 20% x7r 0603 - GRM188R71H331MA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1487-2-ND.
CAP CER 330PF 50V 20% X7R 0603 - GRM188R71H331MA01D
 Order 'cap cer 330pf 50v 20% x7r 0603 - GRM188R71H331MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1487-6-ND.
CAP CER 470PF 50V 20% X7R 0603 - GRM188R71H471MA01D
 Order 'cap cer 470pf 50v 20% x7r 0603 - GRM188R71H471MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1488-1-ND.
CAP CER 470PF 50V 20% X7R 0603 - GRM188R71H471MA01D
 Order 'cap cer 470pf 50v 20% x7r 0603 - GRM188R71H471MA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1488-2-ND.
CAP CER 470PF 50V 20% X7R 0603 - GRM188R71H471MA01D
 Order 'cap cer 470pf 50v 20% x7r 0603 - GRM188R71H471MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1488-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 680PF 50V 20% X7R 0603 - GRM188R71H681MA01D Next: CAP CER 680PF 50V 20% X7R 0603 - GRM188R71H681MA01D