CAP CER 220PF 50V 20% X7R 0603 - GRM188R71H221MA01D
| Digi-Key Part Number | 490-1484-6-ND |
10 100 500 1000 |
.10100 .05980 .03450 .02392 |
Extended Price
1.01 5.98 17.25 23.92 |
| Manufacturer Part Number | GRM188R71H221MA01D | |||
| Description | CAP CER 220PF 50V 20% X7R 0603 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM188R71H221MA01D |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 220pF |
| Voltage - Rated | 50V |
| Tolerance | ±20% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | X7R |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | GRM |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM188R71H221MA01D GRM188R71H221MA01D 490 1484 6 ND 49014846ND 490-1484-6 |
GRM188R71H221MA01D Specification Sheet
CAP CER 220PF 50V 20% X7R 0603 - GRM188R71H221MA01D (490-1484-6-ND)
Related parts :CAP CER 220PF 50V 20% X7R 0603 - GRM188R71H221MA01D
Order 'cap cer 220pf 50v 20% x7r 0603 - GRM188R71H221MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1484-1-ND.
CAP CER 220PF 50V 20% X7R 0603 - GRM188R71H221MA01D
Order 'cap cer 220pf 50v 20% x7r 0603 - GRM188R71H221MA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1484-2-ND.
CAP CER 220PF 50V 20% X7R 0603 - GRM188R71H221MA01D
Order 'cap cer 220pf 50v 20% x7r 0603 - GRM188R71H221MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1484-6-ND.
CAP CER 220PF 100V 20% X7R 0603 - GRM188R72A221MA01D
Order 'cap cer 220pf 100v 20% x7r 0603 - GRM188R72A221MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1461-1-ND.
CAP CER 220PF 100V 20% X7R 0603 - GRM188R72A221MA01D
Order 'cap cer 220pf 100v 20% x7r 0603 - GRM188R72A221MA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1461-2-ND.
CAP CER 220PF 100V 20% X7R 0603 - GRM188R72A221MA01D
Order 'cap cer 220pf 100v 20% x7r 0603 - GRM188R72A221MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1461-6-ND.
CAP CER 220PF 50V 10% X7R 0603 - GRM188R71H221KA01D
Order 'cap cer 220pf 50v 10% x7r 0603 - GRM188R71H221KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1483-1-ND.
CAP CER 220PF 50V 10% X7R 0603 - GRM188R71H221KA01D
Order 'cap cer 220pf 50v 10% x7r 0603 - GRM188R71H221KA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1483-2-ND.
CAP CER 220PF 50V 10% X7R 0603 - GRM188R71H221KA01D
Order 'cap cer 220pf 50v 10% x7r 0603 - GRM188R71H221KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1483-6-ND.
CAP CER 330PF 50V 20% X7R 0603 - GRM188R71H331MA01D
Order 'cap cer 330pf 50v 20% x7r 0603 - GRM188R71H331MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1487-1-ND.
CAP CER 330PF 50V 20% X7R 0603 - GRM188R71H331MA01D
Order 'cap cer 330pf 50v 20% x7r 0603 - GRM188R71H331MA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1487-2-ND.
CAP CER 330PF 50V 20% X7R 0603 - GRM188R71H331MA01D
Order 'cap cer 330pf 50v 20% x7r 0603 - GRM188R71H331MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1487-6-ND.
CAP CER 470PF 50V 20% X7R 0603 - GRM188R71H471MA01D
Order 'cap cer 470pf 50v 20% x7r 0603 - GRM188R71H471MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1488-1-ND.
CAP CER 470PF 50V 20% X7R 0603 - GRM188R71H471MA01D
Order 'cap cer 470pf 50v 20% x7r 0603 - GRM188R71H471MA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1488-2-ND.
CAP CER 470PF 50V 20% X7R 0603 - GRM188R71H471MA01D
Order 'cap cer 470pf 50v 20% x7r 0603 - GRM188R71H471MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1488-6-ND.
Send this link via E-Mail
Help With This Screen